IC 9BIT BUS-INTFC D 3ST 24-DIP - SN74ABT843NTE4 - Integrated Circuits (ICs)
Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tube 32mA, 64mA 4.5 V ~ 5.5 V SN74ABT843NTE4
| Digi-Key Part Number | SN74ABT843NTE4-ND |
465 |
.77000 |
Extended Price
358.05 |
| Manufacturer Part Number | SN74ABT843NTE4 | |||
| Description | IC 9BIT BUS-INTFC D 3ST 24-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74ABT843NTE4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Logic Type | D-Type Transparent Latch |
| Independent Circuits | 1 |
| Circuit | 9:9 |
| Output Type | Tri-State |
| Current - Output High, Low | 32mA, 64mA |
| Mounting Type | Through Hole |
| Package / Case | 24-DIP (300 mil) |
| Packaging | Tube |
| Operating Temperature | -40°C ~ 85°C |
| Delay Time - Propagation | 4.4ns |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Drawing Number | 296; 4040050; NT; 24, 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74ABT843NTE4 SN74ABT843NTE4 |
SN74ABT843NTE4 Specification Sheet
IC 9BIT BUS-INTFC D 3ST 24-DIP - SN74ABT843NTE4 (SN74ABT843NTE4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tube 32mA, 64mA 4.5 V ~ 5.5 V SN74ABT843NTE4IC 9BIT BUS-INTFC D 3ST 24-DIP - SN74ABT843NTE4
Order 'ic 9bit bus-intfc d 3st 24-dip - SN74ABT843NTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT843NTE4-ND.
IC 10BIT BUS-INTFC D 3ST 24-DIP - SN74ABT841ANTE4
Order 'ic 10bit bus-intfc d 3st 24-dip - SN74ABT841ANTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT841ANTE4-ND.
IC 9BIT BUS-INTRFC F-F 24-DIP - SN74ABT823NTE4
Order 'ic 9bit bus-intrfc f-f 24-dip - SN74ABT823NTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT823NTE4-ND.
IC 9BIT BUS-INTFC D 3ST 24-SSOP - SN74ABT843DBRE4
Order 'ic 9bit bus-intfc d 3st 24-ssop - SN74ABT843DBRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT843DBRE4-ND.
IC 9BIT BUS-INTFC D 3ST 24-SOIC - SN74ABT843DWR
Order 'ic 9bit bus-intfc d 3st 24-soic - SN74ABT843DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT843DWR-ND.
IC 9BIT BUS-INTFC D 3ST 24-SOIC - SN74ABT843DWRE4
Order 'ic 9bit bus-intfc d 3st 24-soic - SN74ABT843DWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT843DWRE4-ND.
IC 9BIT BUS-INTFC D 3ST 24-SOP - SN74ABT843NSR
Order 'ic 9bit bus-intfc d 3st 24-sop - SN74ABT843NSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT843NSR-ND.
IC 9BIT BUS-INTFC D 3ST 24-SOP - SN74ABT843NSRE4
Order 'ic 9bit bus-intfc d 3st 24-sop - SN74ABT843NSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT843NSRE4-ND.
IC 9BIT BUS-INTFC D 3ST 24-SOIC - SN74ABT843DW
Order 'ic 9bit bus-intfc d 3st 24-soic - SN74ABT843DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT843DW-ND.
IC 9BIT BUS-INTFC D 3ST 24-SOIC - SN74ABT843DWE4
Order 'ic 9bit bus-intfc d 3st 24-soic - SN74ABT843DWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT843DWE4-ND.
IC 10BIT BUS-INTRFC F-F 24-DIP - SN74ABT821ANTE4
Order 'ic 10bit bus-intrfc f-f 24-dip - SN74ABT821ANTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT821ANTE4-ND.
IC FLIP FLOP OCTAL D 3ST 24-DIP - SN74ALS575ANT
Order 'ic flip flop octal d 3st 24-dip - SN74ALS575ANT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS575ANT-ND.
IC FLIP FLOP OCTAL D 3ST 24-DIP - SN74ALS575ANTE4
Order 'ic flip flop octal d 3st 24-dip - SN74ALS575ANTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS575ANTE4-ND.
IC FLIP FLOP OCTAL D 3ST 24-DIP - SN74ALS577ANT
Order 'ic flip flop octal d 3st 24-dip - SN74ALS577ANT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS577ANT-ND.
IC FLIP FLOP OCTAL D 3ST 24-DIP - SN74ALS577ANTE4
Order 'ic flip flop octal d 3st 24-dip - SN74ALS577ANTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS577ANTE4-ND.
Options for Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tube 32mA, 64mA 4.5 V ~ 5.5 V SN74ABT843NTE4
Send this link via E-Mail
Help With This Screen
