Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tube 32mA, 64mA 4.5 V ~ 5.5 V SN74ABT843DWE4
IC 9BIT BUS-INTFC D 3ST 24-SOIC - SN74ABT843DWE4
| Digi-Key Part Number | SN74ABT843DWE4-ND |
475 |
1.10000 |
Extended Price
522.50 |
| Manufacturer Part Number | SN74ABT843DWE4 | |||
| Description | IC 9BIT BUS-INTFC D 3ST 24-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74ABT843DWE4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Logic Type | D-Type Transparent Latch |
| Independent Circuits | 1 |
| Circuit | 9:9 |
| Output Type | Tri-State |
| Current - Output High, Low | 32mA, 64mA |
| Mounting Type | Surface Mount |
| Package / Case | 24-SOIC (7.5mm Width) |
| Packaging | Tube |
| Operating Temperature | -40°C ~ 85°C |
| Delay Time - Propagation | 4.4ns |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Drawing Number | 296; 4040000-5; DW; 24 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74ABT843DWE4 SN74ABT843DWE4 |
SN74ABT843DWE4 Specification Sheet
IC 9BIT BUS-INTFC D 3ST 24-SOIC - SN74ABT843DWE4 (SN74ABT843DWE4-ND)
Related parts Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tube 32mA, 64mA 4.5 V ~ 5.5 V SN74ABT843DWE4Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tube 32mA, 64mA 4.5 V ~ 5.5 V SN74ABT843DWE4
Order 'ic 9bit bus-intfc d 3st 24-soic - SN74ABT843DWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT843DWE4-ND.
Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tape & Reel (TR) 32mA, 64mA 4.5 V ~ 5.5 V SN74ABT843DWR
Order 'ic 9bit bus-intfc d 3st 24-soic - SN74ABT843DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT843DWR-ND.
Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tape & Reel (TR) 32mA, 64mA 4.5 V ~ 5.5 V SN74ABT843DWRE4
Order 'ic 9bit bus-intfc d 3st 24-soic - SN74ABT843DWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT843DWRE4-ND.
Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tube 32mA, 64mA 4.5 V ~ 5.5 V SN74ABT843DW
Order 'ic 9bit bus-intfc d 3st 24-soic - SN74ABT843DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT843DW-ND.
Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tape & Reel (TR) 32mA, 64mA 4.5 V ~ 5.5 V SN74ABT841ADWRE4
Order 'ic 10bit bus-intfc d 3st 24-soic - SN74ABT841ADWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT841ADWRE4-ND.
Texas Instruments Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tube 32mA, 64mA 4.5 V ~ 5.5 V SN74ABT823DWE4
Order 'ic 9bit bus-intrfc f-f 24-soic - SN74ABT823DWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT823DWE4-ND.
Texas Instruments Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 32mA, 64mA 4.5 V ~ 5.5 V SN74ABT823DWRE4
Order 'ic 9bit bus-intrfc f-f 24-soic - SN74ABT823DWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT823DWRE4-ND.
Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tape & Reel (TR) 32mA, 64mA 4.5 V ~ 5.5 V SN74ABT843DBRE4
Order 'ic 9bit bus-intfc d 3st 24-ssop - SN74ABT843DBRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT843DBRE4-ND.
Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tape & Reel (TR) 32mA, 64mA 4.5 V ~ 5.5 V SN74ABT843NSR
Order 'ic 9bit bus-intfc d 3st 24-sop - SN74ABT843NSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT843NSR-ND.
Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tape & Reel (TR) 32mA, 64mA 4.5 V ~ 5.5 V SN74ABT843NSRE4
Order 'ic 9bit bus-intfc d 3st 24-sop - SN74ABT843NSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT843NSRE4-ND.
Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tube 32mA, 64mA 4.5 V ~ 5.5 V SN74ABT843NTE4
Order 'ic 9bit bus-intfc d 3st 24-dip - SN74ABT843NTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT843NTE4-ND.
Texas Instruments (VA) Logic Family - Specialty Logic Integrated Circuit (ics) LVTTL-TO-GTLP Bus Transceiver Cut Tape (CT) 3.15 V ~ 3.45 V SN74GTLPH306DWR
Order 'ic bus xcvr 8-bit 24-soic - SN74GTLPH306DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12341-1-ND.
Texas Instruments Logic Family - Specialty Logic Integrated Circuit (ics) LVTTL-TO-GTLP Bus Transceiver Tape & Reel (TR) 3.15 V ~ 3.45 V SN74GTLPH306DWR
Order 'ic bus xcvr 8-bit 24-soic - SN74GTLPH306DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12341-2-ND.
Texas Instruments (VA) Logic Family - Specialty Logic Integrated Circuit (ics) LVTTL-TO-GTLP Bus Transceiver Digi-Reel® 3.15 V ~ 3.45 V SN74GTLPH306DWR
Order 'ic bus xcvr 8-bit 24-soic - SN74GTLPH306DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12341-6-ND.
Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 32mA, 64mA Single Supply SN74CB3T3383DWR
Order 'ic sw bus-exch 10bit fet 24-soic - SN74CB3T3383DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19160-1-ND.
Options for Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tube 32mA, 64mA 4.5 V ~ 5.5 V SN74ABT843DWE4
Send this link via E-Mail
Help With This Screen
