IC OCT TRANSPARENT D 3ST 20TSSOP - SN74ABT533APW
| Digi-Key Part Number | SN74ABT533APW-ND |
1260 |
.26600 |
Extended Price
335.16 |
| Manufacturer Part Number | SN74ABT533APW | |||
| Description | IC OCT TRANSPARENT D 3ST 20TSSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74ABT533APW |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Logic Type | D-Type Transparent Latch |
| Independent Circuits | 1 |
| Circuit | 8:8 |
| Output Type | Tri-State |
| Supply Voltage | 4.5 V ~ 5.5 V |
| Output Current High, Low | 32mA, 64mA |
| Series | 74ABT |
| Mounting Type | Surface Mount |
| Package / Case | 20-TSSOP |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74ABT533APW SN74ABT533APW |
SN74ABT533APW Specification Sheet
IC OCT TRANSPARENT D 3ST 20TSSOP - SN74ABT533APW (SN74ABT533APW-ND)
Related parts:IC OCT TRANSPARENT D 3ST 20TSSOP - SN74ABT533APW
Order 'ic oct transparent d 3st 20tssop - SN74ABT533APW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT533APW-ND.
IC OCT TRANSPARENT D 3ST 20TSSOP - SN74ABT533APWRE4
Order 'ic oct transparent d 3st 20tssop - SN74ABT533APWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT533APWRE4-ND.
IC OCT TRANSPARENT D 3ST 20TSSOP - SN74ABT573APWRE4
Order 'ic oct transparent d 3st 20tssop - SN74ABT573APWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT573APWRE4-ND.
IC OCT TRANSPARENT D 3ST 20TSSOP - SN74ABT533APWE4
Order 'ic oct transparent d 3st 20tssop - SN74ABT533APWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT533APWE4-ND.
IC OCT TRANSPARENT D 3ST 20TSSOP - SN74ABT573APW
Order 'ic oct transparent d 3st 20tssop - SN74ABT573APW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT573APW-ND.
IC OCT TRANSPARENT D 3ST 20TSSOP - SN74ABT573APWE4
Order 'ic oct transparent d 3st 20tssop - SN74ABT573APWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT573APWE4-ND.
IC OCT BUFF/LINEDRVR 3ST 20TSSOP - CD74HC541PWE4
Order 'ic oct buff/linedrvr 3st 20tssop - CD74HC541PWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC541PWE4-ND.
IC OCT BUFF/LINEDRVR 3ST 20TSSOP - CD74HC541PW
Order 'ic oct buff/linedrvr 3st 20tssop - CD74HC541PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC541PW-ND.
IC OCT BUFF/LINEDRVR 3ST 20TSSOP - CD74HC541PWRE4
Order 'ic oct buff/linedrvr 3st 20tssop - CD74HC541PWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC541PWRE4-ND.
IC OCT BUFF/LINEDRVR 3ST 20TSSOP - CD74HC541PWR
Order 'ic oct buff/linedrvr 3st 20tssop - CD74HC541PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC541PWR-ND.
IC OCT BUFF/LNDRVR 3ST 20TSSOP - CD74HCT240PWE4
Order 'ic oct buff/lndrvr 3st 20tssop - CD74HCT240PWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HCT240PWE4-ND.
IC OCT BUFF/LNDRVR 3ST 20TSSOP - CD74HCT240PW
Order 'ic oct buff/lndrvr 3st 20tssop - CD74HCT240PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HCT240PW-ND.
IC OCT BUFF/LNDRVR 3ST 20TSSOP - CD74HCT240PWRE4
Order 'ic oct buff/lndrvr 3st 20tssop - CD74HCT240PWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HCT240PWRE4-ND.
IC OCT BUFF/LNDRVR 3ST 20TSSOP - CD74HCT240PWR
Order 'ic oct buff/lndrvr 3st 20tssop - CD74HCT240PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HCT240PWR-ND.
IC OCT BUFF/LNDRVR 3ST 20TSSOP - CD74HCT240PWTE4
Order 'ic oct buff/lndrvr 3st 20tssop - CD74HCT240PWTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HCT240PWTE4-ND.
Send this link via E-Mail
Help With This Screen