IC OCT TRANSPARENT D 3ST 20-DIP - SN74ABT533AN
| Digi-Key Part Number | SN74ABT533AN-ND |
1260 |
.26600 |
Extended Price
335.16 |
| Manufacturer Part Number | SN74ABT533AN | |||
| Description | IC OCT TRANSPARENT D 3ST 20-DIP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74ABT533AN |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Logic Type | D-Type Transparent Latch |
| Independent Circuits | 1 |
| Circuit | 8:8 |
| Output Type | Tri-State |
| Supply Voltage | 4.5 V ~ 5.5 V |
| Output Current High, Low | 32mA, 64mA |
| Series | 74ABT |
| Mounting Type | Through Hole |
| Package / Case | 20-DIP |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74ABT533AN SN74ABT533AN |
SN74ABT533AN Specification Sheet
IC OCT TRANSPARENT D 3ST 20-DIP - SN74ABT533AN (SN74ABT533AN-ND)
Related parts:IC OCT TRANSPARENT D 3ST 20-DIP - SN74ABT533AN
Order 'ic oct transparent d 3st 20-dip - SN74ABT533AN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT533AN-ND.
IC OCT TRANSPARENT D 3ST 20-DIP - SN74ABT533ANE4
Order 'ic oct transparent d 3st 20-dip - SN74ABT533ANE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT533ANE4-ND.
IC OCT TRANSPARENT D 3ST 20-DIP - SN74ABT573ANE4
Order 'ic oct transparent d 3st 20-dip - SN74ABT573ANE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT573ANE4-ND.
IC OCT BUFF/LINEDRVR 3ST 20-DIP - CD74HC540E
Order 'ic oct buff/linedrvr 3st 20-dip - CD74HC540E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12812-5-ND.
IC OCT BUFF/LINEDRVR 3ST 20-DIP - CD74HC541E
Order 'ic oct buff/linedrvr 3st 20-dip - CD74HC541E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12813-5-ND.
IC OCT BUFF/LINEDRVR 3ST 20-DIP - SN74LS241N
Order 'ic oct buff/linedrvr 3st 20-dip - SN74LS241N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14887-5-ND.
IC OCT BUFF/LINEDRVR 3ST 20-DIP - CD74HCT244E
Order 'ic oct buff/linedrvr 3st 20-dip - CD74HCT244E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2104-5-ND.
IC OCT BUFF/LINEDRVR 3ST 20-DIP - CD74HCT241E
Order 'ic oct buff/linedrvr 3st 20-dip - CD74HCT241E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2144-5-ND.
IC OCT BUFF/LINEDRVR 3ST 20-DIP - CD74HC540EE4
Order 'ic oct buff/linedrvr 3st 20-dip - CD74HC540EE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC540EE4-ND.
IC OCT BUFF/LINEDRVR 3ST 20-DIP - CD74HC541EE4
Order 'ic oct buff/linedrvr 3st 20-dip - CD74HC541EE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC541EE4-ND.
IC OCT BUFF/LINEDRVR 3ST 20-DIP - CD74HCT241EE4
Order 'ic oct buff/linedrvr 3st 20-dip - CD74HCT241EE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HCT241EE4-ND.
IC OCT BUFF/LINEDRVR 3ST 20-DIP - CD74HCT244EE4
Order 'ic oct buff/linedrvr 3st 20-dip - CD74HCT244EE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HCT244EE4-ND.
IC OCT TRANSPARENT D 3ST 20-SSOP - SN74ABT533ADBRE4
Order 'ic oct transparent d 3st 20-ssop - SN74ABT533ADBRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT533ADBRE4-ND.
IC OCT TRANSPARENT D 3ST 20-SOIC - SN74ABT533ADWRE4
Order 'ic oct transparent d 3st 20-soic - SN74ABT533ADWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT533ADWRE4-ND.
IC OCT TRANSPARENT D 3ST 20-SOIC - SN74ABT533ANSR
Order 'ic oct transparent d 3st 20-soic - SN74ABT533ANSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT533ANSR-ND.
Send this link via E-Mail
Help With This Screen