IC OCT EDG-TRG D FF ENBL 20TSSOP - SN74ABT377APWE4
| Digi-Key Part Number | SN74ABT377APWE4-ND |
1260 |
.26600 |
Extended Price
335.16 |
| Manufacturer Part Number | SN74ABT377APWE4 | |||
| Description | IC OCT EDG-TRG D FF ENBL 20TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74ABT377APWE4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 20-TSSOP |
| Function | Standard |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Output Current High, Low | 32mA, 64mA |
| Output Type | Non-Inverted |
| Supply Voltage | 4.5 V ~ 5.5 V |
| Trigger Type | Positive Edge |
| Type | D-Type Bus |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74ABT377APWE4 SN74ABT377APWE4 |
SN74ABT377APWE4 Specification Sheet
IC OCT EDG-TRG D FF ENBL 20TSSOP - SN74ABT377APWE4 (SN74ABT377APWE4-ND)
Related parts :IC OCT EDG-TRG D FF ENBL 20TSSOP - SN74ABT377APWE4
Order 'ic oct edg-trg d ff enbl 20tssop - SN74ABT377APWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT377APWE4-ND.
IC OCT EDG-TRG D FF ENBL 20TSSOP - SN74ABT377APWRE4
Order 'ic oct edg-trg d ff enbl 20tssop - SN74ABT377APWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT377APWRE4-ND.
IC OCT EDG-TRG D FF ENBL 20TSSOP - SN74ABT377APW
Order 'ic oct edg-trg d ff enbl 20tssop - SN74ABT377APW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT377APW-ND.
IC OCT EDG-TRIG D FF 3ST 20TSSOP - SN74ABT374APWRE4
Order 'ic oct edg-trig d ff 3st 20tssop - SN74ABT374APWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT374APWRE4-ND.
IC OCT EDG-TRG D FF ENABL 20SSOP - SN74ABT377ADBRE4
Order 'ic oct edg-trg d ff enabl 20ssop - SN74ABT377ADBRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT377ADBRE4-ND.
IC OCT EDG-TRG D FF ENABL 20SOP - SN74ABT377ANSR
Order 'ic oct edg-trg d ff enabl 20sop - SN74ABT377ANSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT377ANSR-ND.
IC OCT EDG-TRG D FF ENABL 20SOP - SN74ABT377ANSRE4
Order 'ic oct edg-trg d ff enabl 20sop - SN74ABT377ANSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT377ANSRE4-ND.
IC OCT EDG-TRIG D FF 3ST 20TSSOP - SN74ABT534APWRE4
Order 'ic oct edg-trig d ff 3st 20tssop - SN74ABT534APWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT534APWRE4-ND.
IC OCT EDG-TRIG D FF 3ST 20TSSOP - SN74ABT574APWRE4
Order 'ic oct edg-trig d ff 3st 20tssop - SN74ABT574APWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT574APWRE4-ND.
IC OCT EDG-TRIG D FF 3ST 20TSSOP - SN74ABT374APW
Order 'ic oct edg-trig d ff 3st 20tssop - SN74ABT374APW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT374APW-ND.
IC OCT EDG-TRIG D FF 3ST 20TSSOP - SN74ABT374APWE4
Order 'ic oct edg-trig d ff 3st 20tssop - SN74ABT374APWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT374APWE4-ND.
IC OCT EDG-TRG D FF ENABL 20SOIC - SN74ABT377ADWE4
Order 'ic oct edg-trg d ff enabl 20soic - SN74ABT377ADWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT377ADWE4-ND.
IC OCT EDG-TRG D FF ENABL 20-DIP - SN74ABT377ANE4
Order 'ic oct edg-trg d ff enabl 20-dip - SN74ABT377ANE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT377ANE4-ND.
IC OCT EDG-TRIG D FF 3ST 20TSSOP - SN74ABT534APW
Order 'ic oct edg-trig d ff 3st 20tssop - SN74ABT534APW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT534APW-ND.
IC OCT EDG-TRIG D FF 3ST 20TSSOP - SN74ABT534APWE4
Order 'ic oct edg-trig d ff 3st 20tssop - SN74ABT534APWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT534APWE4-ND.
Send this link via E-Mail
Help With This Screen