IC OCT EDG-TRIG D FF 3ST 20TSSOP - SN74ABT374APW
| Digi-Key Part Number | SN74ABT374APW-ND |
1260 |
.26600 |
Extended Price
335.16 |
| Manufacturer Part Number | SN74ABT374APW | |||
| Description | IC OCT EDG-TRIG D FF 3ST 20TSSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74ABT374APW |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 20-TSSOP |
| Function | Standard |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Output Current High, Low | 32mA, 64mA |
| Output Type | Tri-State Non Inverted |
| Series | 74ABT |
| Supply Voltage | 4.5 V ~ 5.5 V |
| Trigger Type | Positive Edge |
| Type | D-Type Bus |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74ABT374APW SN74ABT374APW |
SN74ABT374APW Specification Sheet
IC OCT EDG-TRIG D FF 3ST 20TSSOP - SN74ABT374APW (SN74ABT374APW-ND)
Related parts:IC OCT EDG-TRIG D FF 3ST 20TSSOP - SN74ABT374APW
Order 'ic oct edg-trig d ff 3st 20tssop - SN74ABT374APW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT374APW-ND.
IC OCT EDG-TRIG D FF 3ST 20TSSOP - SN74ABT374APWRE4
Order 'ic oct edg-trig d ff 3st 20tssop - SN74ABT374APWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT374APWRE4-ND.
IC OCT EDG-TRIG D FF 3ST 20TSSOP - SN74ABT534APWRE4
Order 'ic oct edg-trig d ff 3st 20tssop - SN74ABT534APWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT534APWRE4-ND.
IC OCT EDG-TRIG D FF 3ST 20TSSOP - SN74ABT574APWRE4
Order 'ic oct edg-trig d ff 3st 20tssop - SN74ABT574APWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT574APWRE4-ND.
IC OCT EDG-TRIG D FF 3ST 20TSSOP - SN74ABT374APWE4
Order 'ic oct edg-trig d ff 3st 20tssop - SN74ABT374APWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT374APWE4-ND.
IC OCT EDG-TRIG D FF 3ST 20TSSOP - SN74ABT534APW
Order 'ic oct edg-trig d ff 3st 20tssop - SN74ABT534APW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT534APW-ND.
IC OCT EDG-TRIG D FF 3ST 20TSSOP - SN74ABT534APWE4
Order 'ic oct edg-trig d ff 3st 20tssop - SN74ABT534APWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT534APWE4-ND.
IC OCT EDG-TRIG D FF 3ST 20TSSOP - SN74ABT574APW
Order 'ic oct edg-trig d ff 3st 20tssop - SN74ABT574APW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT574APW-ND.
IC OCT EDG-TRIG D FF 3ST 20TSSOP - SN74ABT574APWE4
Order 'ic oct edg-trig d ff 3st 20tssop - SN74ABT574APWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT574APWE4-ND.
IC OCT EDG-TRIG D FF 3ST 20-SSOP - SN74ABT534ADBRE4
Order 'ic oct edg-trig d ff 3st 20-ssop - SN74ABT534ADBRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT534ADBRE4-ND.
IC OCT EDG-TRIG D FF 3ST 20-SOIC - SN74ABT534ADWRE4
Order 'ic oct edg-trig d ff 3st 20-soic - SN74ABT534ADWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT534ADWRE4-ND.
IC OCT EDG-TRIG D FF 3ST 20-SOIC - SN74ABT534ANSR
Order 'ic oct edg-trig d ff 3st 20-soic - SN74ABT534ANSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT534ANSR-ND.
IC OCT EDG-TRIG D FF 3ST 20-SOIC - SN74ABT534ANSRE4
Order 'ic oct edg-trig d ff 3st 20-soic - SN74ABT534ANSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT534ANSRE4-ND.
IC OCT EDG-TRIG D FF 3ST 20-SOIC - SN74ABT534ADWE4
Order 'ic oct edg-trig d ff 3st 20-soic - SN74ABT534ADWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT534ADWE4-ND.
IC OCT EDG-TRIG D FF 3ST 20-DIP - SN74ABT534AN
Order 'ic oct edg-trig d ff 3st 20-dip - SN74ABT534AN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT534AN-ND.
Send this link via E-Mail
Help With This Screen