IC OCTAL TRANSPAR D 3ST 20-TSSOP - SN74ABT373PWE4
| Digi-Key Part Number | SN74ABT373PWE4-ND |
1260 |
.26600 |
Extended Price
335.16 |
| Manufacturer Part Number | SN74ABT373PWE4 | |||
| Description | IC OCTAL TRANSPAR D 3ST 20-TSSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74ABT373PWE4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Logic Type | D-Type Transparent Latch |
| Independent Circuits | 1 |
| Circuit | 8:8 |
| Output Type | Tri-State |
| Supply Voltage | 4.5 V ~ 5.5 V |
| Output Current High, Low | 32mA, 64mA |
| Series | 74ABT |
| Mounting Type | Surface Mount |
| Package / Case | 20-TSSOP |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74ABT373PWE4 SN74ABT373PWE4 |
SN74ABT373PWE4 Specification Sheet
IC OCTAL TRANSPAR D 3ST 20-TSSOP - SN74ABT373PWE4 (SN74ABT373PWE4-ND)
Related parts:IC OCTAL TRANSPAR D 3ST 20-TSSOP - SN74ABT373PWE4
Order 'ic octal transpar d 3st 20-tssop - SN74ABT373PWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT373PWE4-ND.
IC OCTAL TRANSPAR D 3ST 20-TSSOP - SN74ABT373PWRE4
Order 'ic octal transpar d 3st 20-tssop - SN74ABT373PWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT373PWRE4-ND.
IC OCTAL TRANSPAR D 3ST 20-TSSOP - SN74ABT373PW
Order 'ic octal transpar d 3st 20-tssop - SN74ABT373PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT373PW-ND.
IC OCTAL BUFF/DRVR 3ST 20-TSSOP - SN74ACT244PWR
Order 'ic octal buff/drvr 3st 20-tssop - SN74ACT244PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1071-1-ND.
IC OCTAL BUFF/DRVR 3ST 20-TSSOP - SN74ACT244PWR
Order 'ic octal buff/drvr 3st 20-tssop - SN74ACT244PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1071-2-ND.
IC OCTAL BUFF/DRVR 3ST 20-TSSOP - SN74ACT244PWR
Order 'ic octal buff/drvr 3st 20-tssop - SN74ACT244PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1071-6-ND.
IC OCTAL BUFF/DRVR 3ST 20-TSSOP - SN74ACT240PWR
Order 'ic octal buff/drvr 3st 20-tssop - SN74ACT240PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4380-1-ND.
IC OCTAL BUFF/DRVR 3ST 20-TSSOP - SN74ACT240PWR
Order 'ic octal buff/drvr 3st 20-tssop - SN74ACT240PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4380-2-ND.
IC OCTAL BUFF/DRVR 3ST 20-TSSOP - SN74ACT240PWR
Order 'ic octal buff/drvr 3st 20-tssop - SN74ACT240PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4380-6-ND.
IC OCTAL BUFF/DRVR 3ST 20-TSSOP - SN74ACT241PWR
Order 'ic octal buff/drvr 3st 20-tssop - SN74ACT241PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4384-1-ND.
IC OCTAL BUFF/DRVR 3ST 20-TSSOP - SN74ACT241PWR
Order 'ic octal buff/drvr 3st 20-tssop - SN74ACT241PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4384-2-ND.
IC OCTAL BUFF/DRVR 3ST 20-TSSOP - SN74ACT241PWR
Order 'ic octal buff/drvr 3st 20-tssop - SN74ACT241PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4384-6-ND.
IC OCTAL BUS TXRX 3ST 20-TSSOP - SN74AHC245MPWREP
Order 'ic octal bus txrx 3st 20-tssop - SN74AHC245MPWREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21808-1-ND.
IC OCTAL BUS TXRX 3ST 20-TSSOP - SN74AHC245MPWREP
Order 'ic octal bus txrx 3st 20-tssop - SN74AHC245MPWREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21808-2-ND.
IC OCTAL BUS TXRX 3ST 20-TSSOP - SN74AHC245MPWREP
Order 'ic octal bus txrx 3st 20-tssop - SN74AHC245MPWREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21808-6-ND.
Send this link via E-Mail
Help With This Screen