IC OCTAL TRANSPAR D 3ST 20-DIP - SN74ABT373NE4
| Digi-Key Part Number | SN74ABT373NE4-ND |
1140 |
.29260 |
Extended Price
333.56 |
| Manufacturer Part Number | SN74ABT373NE4 | |||
| Description | IC OCTAL TRANSPAR D 3ST 20-DIP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74ABT373NE4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Logic Type | D-Type Transparent Latch |
| Independent Circuits | 1 |
| Circuit | 8:8 |
| Output Type | Tri-State |
| Supply Voltage | 4.5 V ~ 5.5 V |
| Output Current High, Low | 32mA, 64mA |
| Series | 74ABT |
| Mounting Type | Through Hole |
| Package / Case | 20-DIP |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74ABT373NE4 SN74ABT373NE4 |
SN74ABT373NE4 Specification Sheet
IC OCTAL TRANSPAR D 3ST 20-DIP - SN74ABT373NE4 (SN74ABT373NE4-ND)
Related parts:IC OCTAL TRANSPAR D 3ST 20-DIP - SN74ABT373NE4
Order 'ic octal transpar d 3st 20-dip - SN74ABT373NE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT373NE4-ND.
IC OCTAL BUFF/DRVR 3ST 20-DIP - SN74ACT240N
Order 'ic octal buff/drvr 3st 20-dip - SN74ACT240N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4379-5-ND.
IC OCTAL BUFF/DRVR 3ST 20-DIP - SN74ACT241N
Order 'ic octal buff/drvr 3st 20-dip - SN74ACT241N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4383-5-ND.
IC OCTAL BUFF/DRVR 3ST 20-DIP - SN74ACT244N
Order 'ic octal buff/drvr 3st 20-dip - SN74ACT244N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4385-5-ND.
IC OCTAL BUFFER/DVR 3ST 20-DIP - SN64BCT244N
Order 'ic octal buffer/dvr 3st 20-dip - SN64BCT244N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN64BCT244N-ND.
IC OCTAL BUFFER/DVR 3ST 20-DIP - SN64BCT244NE4
Order 'ic octal buffer/dvr 3st 20-dip - SN64BCT244NE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN64BCT244NE4-ND.
IC OCTAL BUFFER/DVR 3ST 20-DIP - SN74ABT241ANE4
Order 'ic octal buffer/dvr 3st 20-dip - SN74ABT241ANE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT241ANE4-ND.
IC OCTAL BUFFER/DVR 3ST 20-DIP - SN74ABT244ANE4
Order 'ic octal buffer/dvr 3st 20-dip - SN74ABT244ANE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT244ANE4-ND.
IC OCTAL BUFFER/DVR 3ST 20-DIP - SN74ABT245BNE4
Order 'ic octal buffer/dvr 3st 20-dip - SN74ABT245BNE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT245BNE4-ND.
IC OCTAL TRANSPAR D 3ST 20-SSOP - SN74ABT373DBRE4
Order 'ic octal transpar d 3st 20-ssop - SN74ABT373DBRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT373DBRE4-ND.
IC OCTAL TRANSPAR D 3ST 20-SOIC - SN74ABT373DWRE4
Order 'ic octal transpar d 3st 20-soic - SN74ABT373DWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT373DWRE4-ND.
IC OCTAL TRANSPAR D 3ST 20-SOIC - SN74ABT373NSRE4
Order 'ic octal transpar d 3st 20-soic - SN74ABT373NSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT373NSRE4-ND.
IC OCTAL TRANSPAR D 3ST 20-TSSOP - SN74ABT373PWRE4
Order 'ic octal transpar d 3st 20-tssop - SN74ABT373PWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT373PWRE4-ND.
IC OCTAL BUFFER/DVR 3ST 20-DIP - SN74ABT541BNE4
Order 'ic octal buffer/dvr 3st 20-dip - SN74ABT541BNE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT541BNE4-ND.
IC OCTAL BUFFER/DVR 3ST 20-DIP - SN74AC241NE4
Order 'ic octal buffer/dvr 3st 20-dip - SN74AC241NE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AC241NE4-ND.
Send this link via E-Mail
Help With This Screen