IC OCTAL TRANSPAR D 3ST 20-SOIC - SN74ABT373DWE4
| Digi-Key Part Number | SN74ABT373DWE4-ND |
1000 |
.26600 |
Extended Price
266.00 |
| Manufacturer Part Number | SN74ABT373DWE4 | |||
| Description | IC OCTAL TRANSPAR D 3ST 20-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74ABT373DWE4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Logic Type | D-Type Transparent Latch |
| Independent Circuits | 1 |
| Circuit | 8:8 |
| Output Type | Tri-State |
| Supply Voltage | 4.5 V ~ 5.5 V |
| Output Current High, Low | 32mA, 64mA |
| Series | 74ABT |
| Mounting Type | Surface Mount |
| Package / Case | 20-SOIC (7.5mm Width) |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74ABT373DWE4 SN74ABT373DWE4 |
SN74ABT373DWE4 Specification Sheet
IC OCTAL TRANSPAR D 3ST 20-SOIC - SN74ABT373DWE4 (SN74ABT373DWE4-ND)
Related parts:IC OCTAL TRANSPAR D 3ST 20-SOIC - SN74ABT373DWE4
Order 'ic octal transpar d 3st 20-soic - SN74ABT373DWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT373DWE4-ND.
IC OCTAL TRANSPAR D 3ST 20-SOIC - SN74ABT373DWRE4
Order 'ic octal transpar d 3st 20-soic - SN74ABT373DWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT373DWRE4-ND.
IC OCTAL TRANSPAR D 3ST 20-SOIC - SN74ABT373NSRE4
Order 'ic octal transpar d 3st 20-soic - SN74ABT373NSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT373NSRE4-ND.
IC OCTAL BUFF/DRVR 3ST 20-SOIC - SN74ACT244DWR
Order 'ic octal buff/drvr 3st 20-soic - SN74ACT244DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1070-1-ND.
IC OCTAL BUFF/DRVR 3ST 20-SOIC - SN74ACT244DWR
Order 'ic octal buff/drvr 3st 20-soic - SN74ACT244DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1070-2-ND.
IC OCTAL BUFF/DRVR 3ST 20-SOIC - SN74ABT240ADWR
Order 'ic octal buff/drvr 3st 20-soic - SN74ABT240ADWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14662-1-ND.
IC OCTAL BUFF/DRVR 3ST 20-SOIC - SN74ABT240ADWR
Order 'ic octal buff/drvr 3st 20-soic - SN74ABT240ADWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14662-2-ND.
IC OCTAL BUFF/DRVR 3ST 20-SOIC - SN74ABT241ADWR
Order 'ic octal buff/drvr 3st 20-soic - SN74ABT241ADWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14663-1-ND.
IC OCTAL BUFF/DRVR 3ST 20-SOIC - SN74ABT241ADWR
Order 'ic octal buff/drvr 3st 20-soic - SN74ABT241ADWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14663-2-ND.
IC OCTAL BUFF/DRVR 3ST 20-SOIC - SN74AC240DWR
Order 'ic octal buff/drvr 3st 20-soic - SN74AC240DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14686-1-ND.
IC OCTAL BUFF/DRVR 3ST 20-SOIC - SN74AC240DWR
Order 'ic octal buff/drvr 3st 20-soic - SN74AC240DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14686-2-ND.
IC OCTAL BUFF/DRIVER 3ST 20-SOIC - SN74AHC244QDWRQ1
Order 'ic octal buff/driver 3st 20-soic - SN74AHC244QDWRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17495-1-ND.
IC OCTAL BUFF/DRIVER 3ST 20-SOIC - SN74AHC244QDWRQ1
Order 'ic octal buff/driver 3st 20-soic - SN74AHC244QDWRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17495-2-ND.
IC OCTAL BUFF/DRVR 3ST 20-SOIC - SN74ACT240DWR
Order 'ic octal buff/drvr 3st 20-soic - SN74ACT240DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4378-1-ND.
IC OCTAL BUFF/DRVR 3ST 20-SOIC - SN74ACT240DWR
Order 'ic octal buff/drvr 3st 20-soic - SN74ACT240DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4378-2-ND.
Send this link via E-Mail
Help With This Screen