IC 20BIT BUS-INTFC FF 3ST 56SSOP - SN74ABT16821DLG4
| Digi-Key Part Number | SN74ABT16821DLG4-ND |
180 |
2.10000 |
Extended Price
378.00 |
| Manufacturer Part Number | SN74ABT16821DLG4 | |||
| Description | IC 20BIT BUS-INTFC FF 3ST 56SSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74ABT16821DLG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 56-SSOP |
| Function | Standard |
| Number of Bits per Element | 10 |
| Number of Elements | 2 |
| Output Current High, Low | 32mA, 64mA |
| Output Type | Tri-State Non Inverted |
| Series | 74ABT |
| Supply Voltage | 4.5 V ~ 5.5 V |
| Trigger Type | Positive Edge |
| Type | D-Type Bus |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74ABT16821DLG4 SN74ABT16821DLG4 |
SN74ABT16821DLG4 Specification Sheet
IC 20BIT BUS-INTFC FF 3ST 56SSOP - SN74ABT16821DLG4 (SN74ABT16821DLG4-ND)
Related parts:IC 20BIT BUS-INTFC FF 3ST 56SSOP - SN74ABT16821DLG4
Order 'ic 20bit bus-intfc ff 3st 56ssop - SN74ABT16821DLG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT16821DLG4-ND.
IC 20BIT BUS-INTFC FF 3ST 56SSOP - SN74ABT16821DLRG4
Order 'ic 20bit bus-intfc ff 3st 56ssop - SN74ABT16821DLRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT16821DLRG4-ND.
IC 20BIT BUS-INTFC FF 3ST 56SSOP - SN74ABT16821DL
Order 'ic 20bit bus-intfc ff 3st 56ssop - SN74ABT16821DL' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT16821DL-ND.
IC 18BIT BUS-INTFC FF 3ST 56SSOP - SN74ABT16823DLRG4
Order 'ic 18bit bus-intfc ff 3st 56ssop - SN74ABT16823DLRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT16823DLRG4-ND.
IC 18BIT BUS-INTFC FF 3ST 56SSOP - SN74ABT16823DL
Order 'ic 18bit bus-intfc ff 3st 56ssop - SN74ABT16823DL' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT16823DL-ND.
IC 18BIT BUS-INTFC FF 3ST 56SSOP - SN74ABT16823DLG4
Order 'ic 18bit bus-intfc ff 3st 56ssop - SN74ABT16823DLG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT16823DLG4-ND.
IC 18BIT BUS-INTFC FF 3ST 56SSOP - SN74ABTH16823DL
Order 'ic 18bit bus-intfc ff 3st 56ssop - SN74ABTH16823DL' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABTH16823DL-ND.
IC 18BIT BUS-INTFC FF 3ST 56SSOP - SN74ABTH16823DLG4
Order 'ic 18bit bus-intfc ff 3st 56ssop - SN74ABTH16823DLG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABTH16823DLG4-ND.
IC 20BIT BUS INTRFC D 3ST 56SSOP - SN74ABT16841DLRG4
Order 'ic 20bit bus intrfc d 3st 56ssop - SN74ABT16841DLRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT16841DLRG4-ND.
IC 20BIT BUS INTRFC D 3ST 56SSOP - SN74ABT16841DLG4
Order 'ic 20bit bus intrfc d 3st 56ssop - SN74ABT16841DLG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT16841DLG4-ND.
IC 16BIT BUS TXRX/REG 3ST 56SSOP - SN74ABT16652DLR
Order 'ic 16bit bus txrx/reg 3st 56ssop - SN74ABT16652DLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14657-1-ND.
IC 16BIT BUS TXRX/REG 3ST 56SSOP - SN74ABT16652DLR
Order 'ic 16bit bus txrx/reg 3st 56ssop - SN74ABT16652DLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14657-2-ND.
IC 16BIT BUS TXRX/REG 3ST 56SSOP - 74ACT16646DLR
Order 'ic 16bit bus txrx/reg 3st 56ssop - 74ACT16646DLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4205-1-ND.
IC 16BIT BUS TXRX/REG 3ST 56SSOP - 74ACT16646DLR
Order 'ic 16bit bus txrx/reg 3st 56ssop - 74ACT16646DLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4205-2-ND.
IC 16BIT BUS TXRX/REG 3ST 56SSOP - 74ACT16646DL
Order 'ic 16bit bus txrx/reg 3st 56ssop - 74ACT16646DL' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4205-5-ND.
Send this link via E-Mail
Help With This Screen