IC LVDS SERDES TX 56-TSSOP - SN65LVDS93DGGG4
| Digi-Key Part Number | SN65LVDS93DGGG4-ND |
105 |
4.14448 |
Extended Price
435.17 |
| Manufacturer Part Number | SN65LVDS93DGGG4 | |||
| Description | IC LVDS SERDES TX 56-TSSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN65LVDS93DGGG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Package / Case | 56-TSSOP |
| Packaging | Tube |
| Input Type | Parallel |
| Output Type | Serial |
| Number of Inputs | 28 |
| Number of Outputs | 4 |
| Data Rate | 1.904Gbs |
| Function | Serializer/Deserializer |
| Voltage - Supply | 3 V ~ 3.6 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN65LVDS93DGGG4 SN65LVDS93DGGG4 |
SN65LVDS93DGGG4 Specification Sheet
IC LVDS SERDES TX 56-TSSOP - SN65LVDS93DGGG4 (SN65LVDS93DGGG4-ND)
Related parts:IC LVDS SERDES TX 56-TSSOP - SN65LVDS93DGGG4
Order 'ic lvds serdes tx 56-tssop - SN65LVDS93DGGG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LVDS93DGGG4-ND.
IC LVDS SERDES TX 56-TSSOP - SN65LVDS93DGGR
Order 'ic lvds serdes tx 56-tssop - SN65LVDS93DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LVDS93DGGR-ND.
IC LVDS SERDES TX 56-TSSOP - SN65LVDS93DGGRG4
Order 'ic lvds serdes tx 56-tssop - SN65LVDS93DGGRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LVDS93DGGRG4-ND.
IC LVDS SERDES XMITTR 56-TSSOP - SN65LVDS93DGG
Order 'ic lvds serdes xmittr 56-tssop - SN65LVDS93DGG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1429-5-ND.
IC LVDS SERDES RCVR 56-TSSOP - SN65LVDS94DGG
Order 'ic lvds serdes rcvr 56-tssop - SN65LVDS94DGG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1430-5-ND.
IC LVDS SERDES RECEIVER 56-TSSOP - SN65LVDS94DGGR
Order 'ic lvds serdes receiver 56-tssop - SN65LVDS94DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LVDS94DGGR-ND.
IC LVDS SERDES RECEIVER 56-TSSOP - SN65LVDS94DGGRG4
Order 'ic lvds serdes receiver 56-tssop - SN65LVDS94DGGRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LVDS94DGGRG4-ND.
IC LVDS SERDES TX 48-TSSOP - SN65LVDS95DGGR
Order 'ic lvds serdes tx 48-tssop - SN65LVDS95DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LVDS95DGGR-ND.
IC LVDS SERDES TX 48-TSSOP - SN65LVDS95DGGRG4
Order 'ic lvds serdes tx 48-tssop - SN65LVDS95DGGRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LVDS95DGGRG4-ND.
IC LVDS SERDES RECEIVER 56-TSSOP - SN65LVDS94DGGG4
Order 'ic lvds serdes receiver 56-tssop - SN65LVDS94DGGG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LVDS94DGGG4-ND.
IC LVDS SERDES TX 48-TSSOP - SN65LVDS95DGGG4
Order 'ic lvds serdes tx 48-tssop - SN65LVDS95DGGG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LVDS95DGGG4-ND.
IC LVDS SERDES XMITTR 48-TSSOP - SN65LVDS95DGG
Order 'ic lvds serdes xmittr 48-tssop - SN65LVDS95DGG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1431-5-ND.
IC LVDS SERDES RCVR 48-TSSOP - SN65LVDS96DGG
Order 'ic lvds serdes rcvr 48-tssop - SN65LVDS96DGG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1434-5-ND.
IC LVDS SERDES RECEIVER 48-TSSOP - SN65LVDS96DGGR
Order 'ic lvds serdes receiver 48-tssop - SN65LVDS96DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LVDS96DGGR-ND.
IC LVDS SERDES RECEIVER 48-TSSOP - SN65LVDS96DGGRG4
Order 'ic lvds serdes receiver 48-tssop - SN65LVDS96DGGRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LVDS96DGGRG4-ND.
Send this link via E-Mail
Help With This Screen