IC 2X2 CROSSPOINT SWITCH 16TSSOP - SN65LVDS122PWG4
| Digi-Key Part Number | SN65LVDS122PWG4-ND |
90 |
6.08856 |
Extended Price
547.97 |
| Manufacturer Part Number | SN65LVDS122PWG4 | |||
| Description | IC 2X2 CROSSPOINT SWITCH 16TSSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN65LVDS122PWG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Tx/Rx Type | * |
| Delay Time | * |
| Type | * |
| Capacitance - Input | * |
| Current - Supply | * |
| Voltage - Supply | * |
| Package / Case | * |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN65LVDS122PWG4 SN65LVDS122PWG4 |
SN65LVDS122PWG4 Specification Sheet
IC 2X2 CROSSPOINT SWITCH 16TSSOP - SN65LVDS122PWG4 (SN65LVDS122PWG4-ND)
Related parts:IC 2X2 CROSSPOINT SWITCH 16TSSOP - SN65LVDS122PWG4
Order 'ic 2x2 crosspoint switch 16tssop - SN65LVDS122PWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LVDS122PWG4-ND.
IC 2X2 CROSSPOINT SWITCH 16TSSOP - SN65LVDS122PWR
Order 'ic 2x2 crosspoint switch 16tssop - SN65LVDS122PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LVDS122PWR-ND.
IC 2X2 CROSSPOINT SWITCH 16TSSOP - SN65LVDS122PWRG4
Order 'ic 2x2 crosspoint switch 16tssop - SN65LVDS122PWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LVDS122PWRG4-ND.
IC 2X2 CROSSPOINT SWITCH 16TSSOP - SN65LVDT122PWG4
Order 'ic 2x2 crosspoint switch 16tssop - SN65LVDT122PWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LVDT122PWG4-ND.
IC 2X2 CROSSPOINT SWITCH 16TSSOP - SN65LVDT122PWR
Order 'ic 2x2 crosspoint switch 16tssop - SN65LVDT122PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LVDT122PWR-ND.
IC 2X2 CROSSPOINT SWITCH 16TSSOP - SN65LVDT122PWRG4
Order 'ic 2x2 crosspoint switch 16tssop - SN65LVDT122PWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LVDT122PWRG4-ND.
IC 2X2 CROSSPOINT SWITCH 16-SOIC - SN65LVDS122DR
Order 'ic 2x2 crosspoint switch 16-soic - SN65LVDS122DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LVDS122DR-ND.
IC 2X2 CROSSPOINT SWITCH 16-SOIC - SN65LVDS122DRG4
Order 'ic 2x2 crosspoint switch 16-soic - SN65LVDS122DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LVDS122DRG4-ND.
IC 2X2 CROSSPOINT SWITCH 16-SOIC - SN65LVDT122DR
Order 'ic 2x2 crosspoint switch 16-soic - SN65LVDT122DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LVDT122DR-ND.
IC 2X2 CROSSPOINT SWITCH 16-SOIC - SN65LVDT122DRG4
Order 'ic 2x2 crosspoint switch 16-soic - SN65LVDT122DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LVDT122DRG4-ND.
IC PWR INT SWITCH SGL 14-HTSSOP - TPS2221PWP
Order 'ic pwr int switch sgl 14-htssop - TPS2221PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13747-5-ND.
IC PWR INT SWITCH DUAL 30-SSOP - TPS2228DB
Order 'ic pwr int switch dual 30-ssop - TPS2228DB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13748-5-ND.
IC PWR DISTRIB SWITCH DUAL 8MSOP - TPS2042BDGN
Order 'ic pwr distrib switch dual 8msop - TPS2042BDGN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17060-ND.
IC PWR DIST SWITCH TRIPLE 16SOIC - TPS2043BD
Order 'ic pwr dist switch triple 16soic - TPS2043BD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17211-5-ND.
IC POWER DIST SWITCH DUAL 8-SOIC - TPS2052BDR
Order 'ic power dist switch dual 8-soic - TPS2052BDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17451-1-ND.
Send this link via E-Mail
Help With This Screen