IC 8PORT LVDS REPEATER 38-TSSOP - SN65LVDS108DBTG4
| Digi-Key Part Number | SN65LVDS108DBTG4-ND |
100 |
4.53600 |
Extended Price
453.60 |
| Manufacturer Part Number | SN65LVDS108DBTG4 | |||
| Description | IC 8PORT LVDS REPEATER 38-TSSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN65LVDS108DBTG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Tx/Rx Type | * |
| Delay Time | * |
| Type | * |
| Capacitance - Input | * |
| Current - Supply | * |
| Voltage - Supply | * |
| Package / Case | * |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN65LVDS108DBTG4 SN65LVDS108DBTG4 |
SN65LVDS108DBTG4 Specification Sheet
IC 8PORT LVDS REPEATER 38-TSSOP - SN65LVDS108DBTG4 (SN65LVDS108DBTG4-ND)
Related parts:IC 8PORT LVDS REPEATER 38-TSSOP - SN65LVDS108DBTG4
Order 'ic 8port lvds repeater 38-tssop - SN65LVDS108DBTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LVDS108DBTG4-ND.
IC 8PORT LVDS REPEATER 38-TSSOP - SN65LVDS108DBTR
Order 'ic 8port lvds repeater 38-tssop - SN65LVDS108DBTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LVDS108DBTR-ND.
IC 8PORT LVDS REPEATER 38-TSSOP - SN65LVDS108DBTRG4
Order 'ic 8port lvds repeater 38-tssop - SN65LVDS108DBTRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LVDS108DBTRG4-ND.
IC 8-PORT LVDS REPEATER 38-TSSOP - SN65LVDS108DBT
Order 'ic 8-port lvds repeater 38-tssop - SN65LVDS108DBT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2346-5-ND.
IC DUAL 1:4 LVDS REPEAT 38-TSSOP - SN65LVDS109DBT
Order 'ic dual 1:4 lvds repeat 38-tssop - SN65LVDS109DBT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2347-5-ND.
IC DL 8PORT LVDS REPEAT 64-TSSOP - SN65LVDS117DGG
Order 'ic dl 8port lvds repeat 64-tssop - SN65LVDS117DGG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2349-5-ND.
IC 16PORT LVDS REPEATER 64-TSSOP - SN65LVDS116DGGRG4
Order 'ic 16port lvds repeater 64-tssop - SN65LVDS116DGGRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LVDS116DGGRG4-ND.
IC 16PORT LVDS REPEATER 64-TSSOP - SN65LVDS116DGGG4
Order 'ic 16port lvds repeater 64-tssop - SN65LVDS116DGGG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LVDS116DGGG4-ND.
IC 1:8 M-LVDS REPEATER 48-TSSOP - SN65MLVD128DGG
Order 'ic 1:8 m-lvds repeater 48-tssop - SN65MLVD128DGG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16849-ND.
IC 1:16 LVDS REPEATER 64-TSSOP - SN65LVDS116DGGR
Order 'ic 1:16 lvds repeater 64-tssop - SN65LVDS116DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2348-1-ND.
IC 1:16 LVDS REPEATER 64-TSSOP - SN65LVDS116DGGR
Order 'ic 1:16 lvds repeater 64-tssop - SN65LVDS116DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2348-2-ND.
IC SW CROSSPT LVDS 4X4 38-TSSOP - SN65LVDS125ADBT
Order 'ic sw crosspt lvds 4x4 38-tssop - SN65LVDS125ADBT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18524-5-ND.
IC DUAL 1:4 LVDS REPEATER 38-SM8 - SN65LVDS109DBTR
Order 'ic dual 1:4 lvds repeater 38-sm8 - SN65LVDS109DBTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LVDS109DBTR-ND.
IC DUAL 1:4 LVDS REPEATER 38-SM8 - SN65LVDS109DBTRG4
Order 'ic dual 1:4 lvds repeater 38-sm8 - SN65LVDS109DBTRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LVDS109DBTRG4-ND.
IC DUAL 1:8 LVDS REPEAT 64-TSSOP - SN65LVDS117DGGRG4
Order 'ic dual 1:8 lvds repeat 64-tssop - SN65LVDS117DGGRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LVDS117DGGRG4-ND.
Send this link via E-Mail
Help With This Screen