IC RS232 LINE DVR/RCVR 16-SOIC - SN65C3232DW - Integrated Circuits (ICs)
| Digi-Key Part Number | SN65C3232DW-ND |
360 |
.98000 |
Extended Price
352.80 |
| Manufacturer Part Number | SN65C3232DW | |||
| Description | IC RS232 LINE DVR/RCVR 16-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN65C3232DW |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 2/2 |
| Type | Transceiver |
| Voltage - Supply | 3 V ~ 5.5 V |
| Package / Case | 16-SOIC (7.5mm Width) |
| Packaging | Tube |
| Protocol | RS232 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN65C3232DW SN65C3232DW |
SN65C3232DW Specification Sheet
IC RS232 LINE DVR/RCVR 16-SOIC - SN65C3232DW (SN65C3232DW-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC RS232 LINE DVR/RCVR 16-SOIC - SN65C3232DW
Order 'ic rs232 line dvr/rcvr 16-soic - SN65C3232DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65C3232DW-ND.
IC RS232 LINE DVR/RCVR 16-SOIC - MAX3232EIDR
Order 'ic rs232 line dvr/rcvr 16-soic - MAX3232EIDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19752-2-ND.
IC RS232 LINE DVR/RCVR 16-SOIC - MAX3232CD
Order 'ic rs232 line dvr/rcvr 16-soic - MAX3232CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23110-5-ND.
IC RS232 LINE DVR/RCVR 16-SOIC - SN65C3232DRE4
Order 'ic rs232 line dvr/rcvr 16-soic - SN65C3232DRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65C3232DRE4-ND.
IC RS232 LINE DVR/RCVR 16-SOIC - SN65C3232DWRE4
Order 'ic rs232 line dvr/rcvr 16-soic - SN65C3232DWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65C3232DWRE4-ND.
IC RS232 LINE DVR/RCVR 16-SOIC - SN65C3232EDRE4
Order 'ic rs232 line dvr/rcvr 16-soic - SN65C3232EDRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65C3232EDRE4-ND.
IC RS232 LINE DVR/RCVR 16-SOIC - SN65C3232D
Order 'ic rs232 line dvr/rcvr 16-soic - SN65C3232D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65C3232D-ND.
IC RS232 LINE DVR/RCVR 16-SOIC - SN65C3232DE4
Order 'ic rs232 line dvr/rcvr 16-soic - SN65C3232DE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65C3232DE4-ND.
IC RS232 LINE DVR/RCVR 16-SOIC - SN65C3232DWE4
Order 'ic rs232 line dvr/rcvr 16-soic - SN65C3232DWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65C3232DWE4-ND.
IC RS232 LINE DVR/RCVR 16-SOIC - SN65C3232ED
Order 'ic rs232 line dvr/rcvr 16-soic - SN65C3232ED' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65C3232ED-ND.
IC RS232 LINE DVR/RCVR 16-SOIC - SN65C3232EDE4
Order 'ic rs232 line dvr/rcvr 16-soic - SN65C3232EDE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65C3232EDE4-ND.
IC RS232 LINE DVR/RCVR 16-SOIC - SN65C3232EDW
Order 'ic rs232 line dvr/rcvr 16-soic - SN65C3232EDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65C3232EDW-ND.
IC RS3232 LINE DVR/RCVR 16-SOIC - MAX3232EIDR
Order 'ic rs3232 line dvr/rcvr 16-soic - MAX3232EIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19752-1-ND.
IC RS232 LINE DVR/RCVR 16-SSOP - MAX3232MDBREP
Order 'ic rs232 line dvr/rcvr 16-ssop - MAX3232MDBREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19873-1-ND.
IC RS232 LINE DVR/RCVR 16-SSOP - MAX3232MDBREP
Order 'ic rs232 line dvr/rcvr 16-ssop - MAX3232MDBREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19873-2-ND.
Send this link via E-Mail
Help With This Screen