22µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 100V SN220M100ST
CAP ALUM 22UF 100V NONPOLAR RAD - SN220M100ST - Capacitors
| Digi-Key Part Number | SN220M100ST-ND |
2500 |
.59520 |
Extended Price
1488.00 |
| Manufacturer Part Number | SN220M100ST | |||
| Description | CAP ALUM 22UF 100V NONPOLAR RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN220M100ST |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 22µF |
| ESR (Equivalent Series Resistance) | 6.030 Ohm |
| Features | Bi-Polar |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 0.512" Dia x 0.787" H (13.00mm x 20.00mm) |
| Lead Spacing | 0.197" (5.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 100V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN220M100ST SN220M100ST |
SN220M100ST Specification Sheet
CAP ALUM 22UF 100V NONPOLAR RAD - SN220M100ST (SN220M100ST-ND) - Capacitors
Related parts 22µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 100V SN220M100ST22µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 100V SN220M100ST
Order 'cap alum 22uf 100v nonpolar rad - SN220M100ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SN220M100ST-ND.
2.2µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 100V SN2R2M100ST
Order 'cap alum 2.2uf 100v nonpolar rad - SN2R2M100ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SN2R2M100ST-ND.
22µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 100V SEK220M100ST
Order 'cap alum 22uf 100v elect rad - SEK220M100ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1747-ND.
2.2µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 100V SEK2R2M100ST
Order 'cap alum 2.2uf 100v elect rad - SEK2R2M100ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1740-ND.
22µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 100V SH220M100ST
Order 'cap alum 22uf 100v elect rad - SH220M100ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SH220M100ST-ND.
2.2µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 100V SH2R2M100ST
Order 'cap alum 2.2uf 100v elect rad - SH2R2M100ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SH2R2M100ST-ND.
22µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 100V SK220M100ST
Order 'cap alum 22uf 100v elect rad - SK220M100ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SK220M100ST-ND.
2.2µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 100V SK2R2M100ST
Order 'cap alum 2.2uf 100v elect rad - SK2R2M100ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SK2R2M100ST-ND.
1.0µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 100V SN010M100ST
Order 'cap alum 1.0uf 100v nonpolar rad - SN010M100ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SN010M100ST-ND.
10µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 100V SN100M100ST
Order 'cap alum 10uf 100v nonpolar rad - SN100M100ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SN100M100ST-ND.
100µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 100V SN101M100ST
Order 'cap alum 100uf 100v nonpolar rad - SN101M100ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SN101M100ST-ND.
33µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 100V SN330M100ST
Order 'cap alum 33uf 100v nonpolar rad - SN330M100ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SN330M100ST-ND.
3.3µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 100V SN3R3M100ST
Order 'cap alum 3.3uf 100v nonpolar rad - SN3R3M100ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SN3R3M100ST-ND.
47µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 100V SN470M100ST
Order 'cap alum 47uf 100v nonpolar rad - SN470M100ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SN470M100ST-ND.
4.7µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 100V SN4R7M100ST
Order 'cap alum 4.7uf 100v nonpolar rad - SN4R7M100ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SN4R7M100ST-ND.
Options for 22µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 100V SN220M100ST
Send this link via E-Mail
Help With This Screen
