22µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 50V SN220M050ST
CAP ALUM 22UF 50V NONPOLAR RAD - SN220M050ST
| Digi-Key Part Number | SN220M050ST-ND |
2500 |
.27680 |
Extended Price
692.00 |
| Manufacturer Part Number | SN220M050ST | |||
| Description | CAP ALUM 22UF 50V NONPOLAR RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN220M050ST |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 22µF |
| ESR (Equivalent Series Resistance) | 7.240 Ohm |
| Features | Bi-Polar |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 0.394" Dia x 0.472" H (10.00mm x 12.00mm) |
| Lead Spacing | 0.197" (5.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 50V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN220M050ST SN220M050ST |
SN220M050ST Specification Sheet
CAP ALUM 22UF 50V NONPOLAR RAD - SN220M050ST (SN220M050ST-ND)
Related parts 22µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 50V SN220M050ST22µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 50V SN220M050ST
Order 'cap alum 22uf 50v nonpolar rad - SN220M050ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SN220M050ST-ND.
2.2µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 50V SN2R2M050ST
Order 'cap alum 2.2uf 50v nonpolar rad - SN2R2M050ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SN2R2M050ST-ND.
22µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 50V SEK220M050ST
Order 'cap alum 22uf 50v elect rad - SEK220M050ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1726-ND.
2.2µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 50V SEK2R2M050ST
Order 'cap alum 2.2uf 50v elect rad - SEK2R2M050ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK2R2M050ST-ND.
22µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 50V SH220M050ST
Order 'cap alum 22uf 50v elect rad - SH220M050ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SH220M050ST-ND.
2.2µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 50V SH2R2M050ST
Order 'cap alum 2.2uf 50v elect rad - SH2R2M050ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SH2R2M050ST-ND.
22µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 50V SK220M050ST
Order 'cap alum 22uf 50v elect rad - SK220M050ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1691-ND.
2.2µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 50V SK2R2M050ST
Order 'cap alum 2.2uf 50v elect rad - SK2R2M050ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1675-ND.
1.0µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 50V SN010M050ST
Order 'cap alum 1.0uf 50v nonpolar rad - SN010M050ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SN010M050ST-ND.
10µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 50V SN100M050ST
Order 'cap alum 10uf 50v nonpolar rad - SN100M050ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SN100M050ST-ND.
100µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 50V SN101M050ST
Order 'cap alum 100uf 50v nonpolar rad - SN101M050ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SN101M050ST-ND.
220µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 50V SN221M050ST
Order 'cap alum 220uf 50v nonpolar rad - SN221M050ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SN221M050ST-ND.
33µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 50V SN330M050ST
Order 'cap alum 33uf 50v nonpolar rad - SN330M050ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SN330M050ST-ND.
330µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 50V SN331M050ST
Order 'cap alum 330uf 50v nonpolar rad - SN331M050ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SN331M050ST-ND.
3.3µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 50V SN3R3M050ST
Order 'cap alum 3.3uf 50v nonpolar rad - SN3R3M050ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SN3R3M050ST-ND.
Options for 22µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 50V SN220M050ST
Send this link via E-Mail
Help With This Screen
