22µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 35V SN220M035ST
CAP ALUM 22UF 35V NONPOLAR RAD - SN220M035ST - Capacitors
| Digi-Key Part Number | SN220M035ST-ND |
2500 |
.19680 |
Extended Price
492.00 |
| Manufacturer Part Number | SN220M035ST | |||
| Description | CAP ALUM 22UF 35V NONPOLAR RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN220M035ST |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 22µF |
| ESR (Equivalent Series Resistance) | 7.240 Ohm |
| Features | Bi-Polar |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 0.315" Dia x 0.453" H (8.00mm x 11.50mm) |
| Lead Spacing | 0.138" (3.50mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 35V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN220M035ST SN220M035ST |
SN220M035ST Specification Sheet
CAP ALUM 22UF 35V NONPOLAR RAD - SN220M035ST (SN220M035ST-ND) - Capacitors
Related parts 22µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 35V SN220M035ST22µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 35V SN220M035ST
Order 'cap alum 22uf 35v nonpolar rad - SN220M035ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SN220M035ST-ND.
22µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 35V SEK220M035ST
Order 'cap alum 22uf 35v elect rad - SEK220M035ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1719-ND.
22µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 35V SH220M035ST
Order 'cap alum 22uf 35v elect rad - SH220M035ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SH220M035ST-ND.
22µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 35V SK220M035ST
Order 'cap alum 22uf 35v elect rad - SK220M035ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1687-ND.
10µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 35V SN100M035ST
Order 'cap alum 10uf 35v nonpolar rad - SN100M035ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SN100M035ST-ND.
100µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 35V SN101M035ST
Order 'cap alum 100uf 35v nonpolar rad - SN101M035ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SN101M035ST-ND.
220µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 35V SN221M035ST
Order 'cap alum 220uf 35v nonpolar rad - SN221M035ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SN221M035ST-ND.
33µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 35V SN330M035ST
Order 'cap alum 33uf 35v nonpolar rad - SN330M035ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SN330M035ST-ND.
330µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 35V SN331M035ST
Order 'cap alum 330uf 35v nonpolar rad - SN331M035ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SN331M035ST-ND.
3.3µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 35V SN3R3M035ST
Order 'cap alum 3.3uf 35v nonpolar rad - SN3R3M035ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SN3R3M035ST-ND.
47µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 35V SN470M035ST
Order 'cap alum 47uf 35v nonpolar rad - SN470M035ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SN470M035ST-ND.
470µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 35V SN471M035ST
Order 'cap alum 470uf 35v nonpolar rad - SN471M035ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SN471M035ST-ND.
4.7µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 35V SN4R7M035ST
Order 'cap alum 4.7uf 35v nonpolar rad - SN4R7M035ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SN4R7M035ST-ND.
22µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 35V SS220M035ST
Order 'cap alum 22uf 35v elect rad - SS220M035ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SS220M035ST-ND.
100µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 35V SEK101M035ST
Order 'cap alum 100uf 35v elect rad - SEK101M035ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK101M035ST-ND.
Options for 22µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 35V SN220M035ST
Send this link via E-Mail
Help With This Screen
