CAP ALUM 22UF 10V NONPOLAR RAD - SN220M010ST - Capacitors
22µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 10V SN220M010ST
| Digi-Key Part Number | SN220M010ST-ND |
2500 |
.13280 |
Extended Price
332.00 |
| Manufacturer Part Number | SN220M010ST | |||
| Description | CAP ALUM 22UF 10V NONPOLAR RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN220M010ST |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 22µF |
| ESR (Equivalent Series Resistance) | 12.06 Ohm |
| Features | Bi-Polar |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 0.197" Dia x 0.433" H (5.00mm x 11.00mm) |
| Lead Spacing | 0.079" (2.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 10V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN220M010ST SN220M010ST |
SN220M010ST Specification Sheet
CAP ALUM 22UF 10V NONPOLAR RAD - SN220M010ST (SN220M010ST-ND) - Capacitors
Related parts 22µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 10V SN220M010STCAP ALUM 22UF 10V NONPOLAR RAD - SN220M010ST
Order 'cap alum 22uf 10v nonpolar rad - SN220M010ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SN220M010ST-ND.
CAP ALUM 10UF 10V NONPOLAR RAD - SN100M010ST
Order 'cap alum 10uf 10v nonpolar rad - SN100M010ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SN100M010ST-ND.
CAP ALUM 100UF 10V NONPOLAR RAD - SN101M010ST
Order 'cap alum 100uf 10v nonpolar rad - SN101M010ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SN101M010ST-ND.
CAP ALUM 1000UF 10V NONPOLAR RAD - SN102M010ST
Order 'cap alum 1000uf 10v nonpolar rad - SN102M010ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SN102M010ST-ND.
CAP ALUM 220UF 10V NONPOLAR RAD - SN221M010ST
Order 'cap alum 220uf 10v nonpolar rad - SN221M010ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SN221M010ST-ND.
CAP ALUM 2200UF 10V NONPOLAR RAD - SN222M010ST
Order 'cap alum 2200uf 10v nonpolar rad - SN222M010ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SN222M010ST-ND.
CAP ALUM 33UF 10V NONPOLAR RAD - SN330M010ST
Order 'cap alum 33uf 10v nonpolar rad - SN330M010ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SN330M010ST-ND.
CAP ALUM 330UF 10V NONPOLAR RAD - SN331M010ST
Order 'cap alum 330uf 10v nonpolar rad - SN331M010ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SN331M010ST-ND.
CAP ALUM 47UF 10V NONPOLAR RAD - SN470M010ST
Order 'cap alum 47uf 10v nonpolar rad - SN470M010ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SN470M010ST-ND.
CAP ALUM 470UF 10V NONPOLAR RAD - SN471M010ST
Order 'cap alum 470uf 10v nonpolar rad - SN471M010ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SN471M010ST-ND.
CAP ALUM 22UF 10V ELECT RAD - SS220M010ST
Order 'cap alum 22uf 10v elect rad - SS220M010ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SS220M010ST-ND.
CAP ALUM 22UF 16V NONPOLAR RAD - SN220M016ST
Order 'cap alum 22uf 16v nonpolar rad - SN220M016ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SN220M016ST-ND.
CAP ALUM 22UF 25V NONPOLAR RAD - SN220M025ST
Order 'cap alum 22uf 25v nonpolar rad - SN220M025ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SN220M025ST-ND.
CAP ALUM 22UF 35V NONPOLAR RAD - SN220M035ST
Order 'cap alum 22uf 35v nonpolar rad - SN220M035ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SN220M035ST-ND.
CAP ALUM 22UF 50V NONPOLAR RAD - SN220M050ST
Order 'cap alum 22uf 50v nonpolar rad - SN220M050ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SN220M050ST-ND.
Options for 22µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 10V SN220M010ST
Send this link via E-Mail
Help With This Screen
