DIODE TVS 40V 1500W BIDIR 5% SMC - SMCJ40CA
| Digi-Key Part Number | SMCJ40CALFDKR-ND |
1 10 100 500 1000 |
.67000 .61400 .51620 .40050 .33820 |
Extended Price
0.67 6.14 51.62 200.25 338.20 |
| Manufacturer Part Number | SMCJ40CA | |||
| Description | DIODE TVS 40V 1500W BIDIR 5% SMC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SMCJ40CA |
| Vendor | Littelfuse Inc (VA) |
| Category | Over Voltage, Current, Temperature Devices |
| Package / Case | DO-214AB (SMC) |
| Packaging | Digi-ReelĀ® |
| Polarization | Bidirectional |
| Power (Watts) | 1500W |
| Voltage - Reverse Standoff (Typ) | 40V |
| Voltage - Breakdown | 44.4V |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
SMCJ40CA SMCJ40CA SMCJ40CALFDKR ND SMCJ40CALFDKRND SMCJ40CALFDKR |
SMCJ40CA Specification Sheet
DIODE TVS 40V 1500W BIDIR 5% SMC - SMCJ40CA (SMCJ40CALFDKR-ND)
Related parts:DIODE TVS 40V 1500W BIDIR 5% SMC - SMCJ40CA
Order 'diode tvs 40v 1500w bidir 5% smc - SMCJ40CA' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMCJ40CALFCT-ND.
DIODE TVS 40V 1500W BIDIR 5% SMC - SMCJ40CA
Order 'diode tvs 40v 1500w bidir 5% smc - SMCJ40CA' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMCJ40CALFDKR-ND.
DIODE TVS 40V 1500W BIDIR 5% SMC - SMCJ40CA
Order 'diode tvs 40v 1500w bidir 5% smc - SMCJ40CA' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMCJ40CALFTR-ND.
DIODE TVS 10V 1500W BIDIR 5% SMC - SMCJ10CA
Order 'diode tvs 10v 1500w bidir 5% smc - SMCJ10CA' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMCJ10CALFCT-ND.
DIODE TVS 11V 1500W BIDIR 5% SMC - SMCJ11CA
Order 'diode tvs 11v 1500w bidir 5% smc - SMCJ11CA' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMCJ11CALFCT-ND.
DIODE TVS 12V 1500W BIDIR 5% SMC - SMCJ12CA
Order 'diode tvs 12v 1500w bidir 5% smc - SMCJ12CA' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMCJ12CALFCT-ND.
DIODE TVS 13V 1500W BIDIR 5% SMC - SMCJ13CA
Order 'diode tvs 13v 1500w bidir 5% smc - SMCJ13CA' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMCJ13CALFCT-ND.
DIODE TVS 14V 1500W BIDIR 5% SMC - SMCJ14CA
Order 'diode tvs 14v 1500w bidir 5% smc - SMCJ14CA' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMCJ14CALFCT-ND.
DIODE TVS 15V 1500W BIDIR 5% SMC - SMCJ15CA
Order 'diode tvs 15v 1500w bidir 5% smc - SMCJ15CA' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMCJ15CALFCT-ND.
DIODE TVS 16V 1500W BIDIR 5% SMC - SMCJ16CA
Order 'diode tvs 16v 1500w bidir 5% smc - SMCJ16CA' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMCJ16CALFCT-ND.
DIODE TVS 17V 1500W BIDIR 5% SMC - SMCJ17CA
Order 'diode tvs 17v 1500w bidir 5% smc - SMCJ17CA' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMCJ17CALFCT-ND.
DIODE TVS 18V 1500W BIDIR 5% SMC - SMCJ18CA
Order 'diode tvs 18v 1500w bidir 5% smc - SMCJ18CA' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMCJ18CALFCT-ND.
DIODE TVS 20V 1500W BIDIR 5% SMC - SMCJ20CA
Order 'diode tvs 20v 1500w bidir 5% smc - SMCJ20CA' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMCJ20CALFCT-ND.
DIODE TVS 22V 1500W BIDIR 5% SMC - SMCJ22CA
Order 'diode tvs 22v 1500w bidir 5% smc - SMCJ22CA' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMCJ22CALFCT-ND.
DIODE TVS 24V 1500W BIDIR 5% SMC - SMCJ24CA
Order 'diode tvs 24v 1500w bidir 5% smc - SMCJ24CA' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMCJ24CALFCT-ND.
Send this link via E-Mail
Help With This Screen