DIODE TVS 220V 1500W UNI 5% SMC - SMCJ220A
| Digi-Key Part Number | SMCJ220ALFDKR-ND |
1 10 100 500 1000 |
.86000 .79000 .66410 .51526 .43510 |
Extended Price
0.86 7.90 66.41 257.63 435.10 |
| Manufacturer Part Number | SMCJ220A | |||
| Description | DIODE TVS 220V 1500W UNI 5% SMC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SMCJ220A |
| Vendor | Littelfuse Inc (VA) |
| Category | Over Voltage, Current, Temperature Devices |
| Package / Case | DO-214AB (SMC) |
| Packaging | Digi-ReelĀ® |
| Polarization | Unidirectional |
| Power (Watts) | 1500W |
| Voltage - Reverse Standoff (Typ) | 220V |
| Voltage - Breakdown | 246V |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
SMCJ220A SMCJ220A SMCJ220ALFDKR ND SMCJ220ALFDKRND SMCJ220ALFDKR |
SMCJ220A Specification Sheet
DIODE TVS 220V 1500W UNI 5% SMC - SMCJ220A (SMCJ220ALFDKR-ND)
Related parts:DIODE TVS 220V 1500W UNI 5% SMC - SMCJ220A
Order 'diode tvs 220v 1500w uni 5% smc - SMCJ220A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMCJ220ALFCT-ND.
DIODE TVS 220V 1500W UNI 5% SMC - SMCJ220A
Order 'diode tvs 220v 1500w uni 5% smc - SMCJ220A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMCJ220ALFDKR-ND.
DIODE TVS 220V 1500W UNI 5% SMC - SMCJ220A
Order 'diode tvs 220v 1500w uni 5% smc - SMCJ220A' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMCJ220ALFTR-ND.
DIODE TVS 100V 1500W UNI 5% SMC - SMCJ100A
Order 'diode tvs 100v 1500w uni 5% smc - SMCJ100A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMCJ100ALFCT-ND.
DIODE TVS 10V 1500W UNI 5% SMC - SMCJ10A
Order 'diode tvs 10v 1500w uni 5% smc - SMCJ10A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMCJ10ALFCT-ND.
DIODE TVS 110V 1500W UNI 5% SMC - SMCJ110A
Order 'diode tvs 110v 1500w uni 5% smc - SMCJ110A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMCJ110ALFCT-ND.
DIODE TVS 11V 1500W UNI 5% SMC - SMCJ11A
Order 'diode tvs 11v 1500w uni 5% smc - SMCJ11A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMCJ11ALFCT-ND.
DIODE TVS 120V 1500W UNI 5% SMC - SMCJ120A
Order 'diode tvs 120v 1500w uni 5% smc - SMCJ120A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMCJ120ALFCT-ND.
DIODE TVS 12V 1500W UNI 5% SMC - SMCJ12A
Order 'diode tvs 12v 1500w uni 5% smc - SMCJ12A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMCJ12ALFCT-ND.
DIODE TVS 130V 1500W UNI 5% SMC - SMCJ130A
Order 'diode tvs 130v 1500w uni 5% smc - SMCJ130A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMCJ130ALFCT-ND.
DIODE TVS 13V 1500W UNI 5% SMC - SMCJ13A
Order 'diode tvs 13v 1500w uni 5% smc - SMCJ13A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMCJ13ALFCT-ND.
DIODE TVS 14V 1500W UNI 5% SMC - SMCJ14A
Order 'diode tvs 14v 1500w uni 5% smc - SMCJ14A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMCJ14ALFCT-ND.
DIODE TVS 150V 1500W UNI 5% SMC - SMCJ150A
Order 'diode tvs 150v 1500w uni 5% smc - SMCJ150A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMCJ150ALFCT-ND.
DIODE TVS 15V 1500W UNI 5% SMC - SMCJ15A
Order 'diode tvs 15v 1500w uni 5% smc - SMCJ15A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMCJ15ALFCT-ND.
DIODE TVS 160V 1500W UNI 5% SMC - SMCJ160A
Order 'diode tvs 160v 1500w uni 5% smc - SMCJ160A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMCJ160ALFCT-ND.
Send this link via E-Mail
Help With This Screen