Diode - Zener - Single Discrete Semiconductor Product 1µA @ 11.5V 15V 5W Micro Commercial Co (VA) Surface Mount SMBJ5352B-TP
DIODE ZENER 5W 15V SMB - SMBJ5352B-TP - Discrete Semiconductor Products
| Digi-Key Part Number | SMBJ5352B-TPMSCT-ND |
1 10 100 250 500 1000 |
.90000 .70000 .60000 .56000 .50000 .40000 |
Extended Price
0.90 7.00 60.00 140.00 250.00 400.00 |
| Manufacturer Part Number | SMBJ5352B-TP | |||
| Description | DIODE ZENER 5W 15V SMB | |||
| Quantity Available | 4626 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SMBJ5352B-TP |
| Vendor | Micro Commercial Co (VA) |
| Category | Discrete Semiconductor Products |
| Voltage - Zener (Nom) (Vz) | 15V |
| Power - Max | 5W |
| Impedance (Max) (Zzt) | 2.5 Ohm |
| Voltage - Forward (Vf) (Max) @ If | 1.2V @ 1A |
| Current - Reverse Leakage @ Vr | 1µA @ 11.5V |
| Tolerance | ±5% |
| Mounting Type | Surface Mount |
| Package / Case | DO-214AA, SMB |
| Packaging | Cut Tape (CT) |
| Operating Temperature | -55°C ~ 150°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SMBJ5352B TP SMBJ5352BTP SMBJ5352B TPMSCT ND SMBJ5352BTPMSCTND SMBJ5352B-TPMSCT |
DIODE ZENER 5W 15V SMB - SMBJ5352B-TP (SMBJ5352B-TPMSCT-ND) - Discrete Semiconductor Products
Related parts Diode - Zener - Single Discrete Semiconductor Product 1µA @ 11.5V 15V 5W Micro Commercial Co (VA) Surface Mount SMBJ5352B-TPDiode - Zener - Single Discrete Semiconductor Product 1µA @ 11.5V 15V 5W Micro Commercial Co (VA) Surface Mount SMBJ5352B-TP
Order 'diode zener 5w 15v smb - SMBJ5352B-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMBJ5352B-TPMSCT-ND.
Diode - Zener - Single Discrete Semiconductor Product 1µA @ 11.5V 15V 5W Micro Commercial Co (VA) Surface Mount SMBJ5352B-TP
Order 'diode zener 5w 15v smb - SMBJ5352B-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMBJ5352B-TPMSDKR-ND.
Diode - Zener - Single Discrete Semiconductor Product 1µA @ 11.5V 15V 5W Micro Commercial Co Surface Mount SMBJ5352B-TP
Order 'diode zener 5w 15v smb - SMBJ5352B-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number SMBJ5352B-TPMSTR-ND.
Diode - Zener - Single Discrete Semiconductor Product 500nA @ 11.4V 15V 3W Micro Commercial Co (VA) Surface Mount 3SMBJ5929B-TP
Order 'diode zener 3w 15v smb - 3SMBJ5929B-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number 3SMBJ5929BTPMSCT-ND.
Diode - Zener - Single Discrete Semiconductor Product 500nA @ 11.4V 15V 3W Micro Commercial Co (VA) Surface Mount 3SMBJ5929B-TP
Order 'diode zener 3w 15v smb - 3SMBJ5929B-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number 3SMBJ5929BTPMSDKR-ND.
Diode - Zener - Single Discrete Semiconductor Product 1µA @ 1V 5.1V 5W Micro Commercial Co (VA) Surface Mount SMBJ5338B-TP
Order 'diode zener 5w 5.1v smb - SMBJ5338B-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMBJ5338B-TPMSCT-ND.
Diode - Zener - Single Discrete Semiconductor Product 1µA @ 1V 5.1V 5W Micro Commercial Co (VA) Surface Mount SMBJ5338B-TP
Order 'diode zener 5w 5.1v smb - SMBJ5338B-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMBJ5338B-TPMSDKR-ND.
Diode - Zener - Single Discrete Semiconductor Product 1µA @ 2V 5.6V 5W Micro Commercial Co (VA) Surface Mount SMBJ5339B-TP
Order 'diode zener 5w 5.6v smb - SMBJ5339B-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMBJ5339B-TPMSCT-ND.
Diode - Zener - Single Discrete Semiconductor Product 1µA @ 2V 5.6V 5W Micro Commercial Co (VA) Surface Mount SMBJ5339B-TP
Order 'diode zener 5w 5.6v smb - SMBJ5339B-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMBJ5339B-TPMSDKR-ND.
Diode - Zener - Single Discrete Semiconductor Product 1µA @ 3V 6V 5W Micro Commercial Co (VA) Surface Mount SMBJ5340B-TP
Order 'diode zener 5w 6v smb - SMBJ5340B-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMBJ5340B-TPMSCT-ND.
Diode - Zener - Single Discrete Semiconductor Product 1µA @ 3V 6V 5W Micro Commercial Co (VA) Surface Mount SMBJ5340B-TP
Order 'diode zener 5w 6v smb - SMBJ5340B-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMBJ5340B-TPMSDKR-ND.
Diode - Zener - Single Discrete Semiconductor Product 1µA @ 3V 6.2V 5W Micro Commercial Co (VA) Surface Mount SMBJ5341B-TP
Order 'diode zener 5w 6.2v smb - SMBJ5341B-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMBJ5341B-TPMSCT-ND.
Diode - Zener - Single Discrete Semiconductor Product 1µA @ 3V 6.2V 5W Micro Commercial Co (VA) Surface Mount SMBJ5341B-TP
Order 'diode zener 5w 6.2v smb - SMBJ5341B-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMBJ5341B-TPMSDKR-ND.
Diode - Zener - Single Discrete Semiconductor Product 10µA @ 5.2V 6.8V 5W Micro Commercial Co (VA) Surface Mount SMBJ5342B-TP
Order 'diode zener 5w 6.8v smb - SMBJ5342B-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMBJ5342B-TPMSCT-ND.
Diode - Zener - Single Discrete Semiconductor Product 10µA @ 5.2V 6.8V 5W Micro Commercial Co (VA) Surface Mount SMBJ5342B-TP
Order 'diode zener 5w 6.8v smb - SMBJ5342B-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMBJ5342B-TPMSDKR-ND.
Options for Diode - Zener - Single Discrete Semiconductor Product 1µA @ 11.5V 15V 5W Micro Commercial Co (VA) Surface Mount SMBJ5352B-TP
Send this link via E-Mail
Help With This Screen
