UPS 1500VA 1000W 8OUT RACK/TOWER - SM1500RMNAFTA - Line Protection, Backups
Tripp Lite Up System Line Protection, Backup SM1500RMNAFTA
| Digi-Key Part Number | SM1500RMNAFTA-ND |
1 |
805.00000 |
Extended Price
805.00 |
| Manufacturer Part Number | SM1500RMNAFTA | |||
| Description | UPS 1500VA 1000W 8OUT RACK/TOWER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SM1500RMNAFTA |
| Vendor | Tripp Lite |
| Category | Line Protection, Backups |
| Type | * |
| AC Outlets | 8 (UPS) |
| Voltage - Input | 120V / 15A |
| Voltage - Output per Connector | 120V |
| Media Lines Protected | - |
| Backup Time - Max Load | 10 minutes |
| Power - Rated | 1.5kVA / 1000W |
| Features | DB9 and USB Communications, Rack Mount |
| Size | * |
| Weight | 44 lbs (19.96kg) |
| AC Input Connector | NEMA 5-15P |
| AC Output Connector | NEMA 5-15R |
| Cord Length | 10' (3.05m) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SM1500RMNAFTA SM1500RMNAFTA |
SM1500RMNAFTA Specification Sheet
UPS 1500VA 1000W 8OUT RACK/TOWER - SM1500RMNAFTA (SM1500RMNAFTA-ND) - Line Protection, Backups
Related parts Tripp Lite Up System Line Protection, Backup SM1500RMNAFTAUPS 1500VA 1000W 8OUT RACK/TOWER - SM1500RMNAFTA
Order 'ups 1500va 1000w 8out rack/tower - SM1500RMNAFTA' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SM1500RMNAFTA-ND.
UPS 1500VA 1000W 8OUT W/SOFTWARE - SMART1500RMXL2UA
Order 'ups 1500va 1000w 8out w/software - SMART1500RMXL2UA' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL308-ND.
UPS 1.5KVA 1000W 8OUT RACK MOUNT - SMART1500RM2U
Order 'ups 1.5kva 1000w 8out rack mount - SMART1500RM2U' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SMART1500RM2U-ND.
UPS 2200VA 1600W 8OUT RACK/TOWER - SM2200RMNAFTA
Order 'ups 2200va 1600w 8out rack/tower - SM2200RMNAFTA' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SM2200RMNAFTA-ND.
UPS 1500VA 940W 8OUT TOWER - OMNI1500XLNAFTA
Order 'ups 1500va 940w 8out tower - OMNI1500XLNAFTA' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number OMNI1500XLNAFTA-ND.
UPS 1000VA 700W 6OUT RACK/TOWER - SM1000RMNAFTA
Order 'ups 1000va 700w 6out rack/tower - SM1000RMNAFTA' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SM1000RMNAFTA-ND.
UPS 3000VA 2250W 9OUT RACK/TOWER - SM3000RMNAFTA
Order 'ups 3000va 2250w 9out rack/tower - SM3000RMNAFTA' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SM3000RMNAFTA-ND.
UPS 1500VA 940W 8OUT USB RJ/11 - OMNIVS1500
Order 'ups 1500va 940w 8out usb rj/11 - OMNIVS1500' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number OMNIVS1500-ND.
UPS 1500VA 900W 8OUT USB - SMART1500SLT
Order 'ups 1500va 900w 8out usb - SMART1500SLT' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SMART1500SLT-ND.
UPS 3KVA 2400W 8OUT RACK MOUNT - SU3000RTXL3UHV
Order 'ups 3kva 2400w 8out rack mount - SU3000RTXL3UHV' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SU3000RTXL3UHV-ND.
UPS 1500VA 8OUT LCD DISP USB - SMART1500LCD
Order 'ups 1500va 8out lcd disp usb - SMART1500LCD' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL362-ND.
UPS 500VA 300W 7 OUT RACK/TOWER - SM500RMNAFTA
Order 'ups 500va 300w 7 out rack/tower - SM500RMNAFTA' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SM500RMNAFTA-ND.
UPS 3KVA 2250W 9OUT RACK MOUNT - SMART3000RM2U
Order 'ups 3kva 2250w 9out rack mount - SMART3000RM2U' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL239-ND.
UPS 1KVA 640W 6OUT RACK MOUNT - SMART1000RM1U
Order 'ups 1kva 640w 6out rack mount - SMART1000RM1U' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL243-ND.
UPS 1500VA 940W 120V 8OUT RJ11 - OMNIVS1500XL
Order 'ups 1500va 940w 120v 8out rj11 - OMNIVS1500XL' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL307-ND.
Options for Tripp Lite Up System Line Protection, Backup SM1500RMNAFTA
Send this link via E-Mail
Help With This Screen
