SWITCH ROCKER DPST 10A SNAP-IN - SLE210K2-5 - Switches
DPST Rocker Switch On-Off 10A @ 125VAC Copal Electronics Inc SLE210K2-5
| Digi-Key Part Number | SLE210K2-5-ND |
100 |
2.14200 |
Extended Price
214.20 |
| Manufacturer Part Number | SLE210K2-5 | |||
| Description | SWITCH ROCKER DPST 10A SNAP-IN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SLE210K2-5 |
| Vendor | Copal Electronics Inc |
| Category | Switches |
| Mounting Type | Panel Mount, Snap-In |
| Circuit | DPST |
| Switch Function | On-Off |
| Contact Rating @ Voltage | 10A @ 125VAC |
| Illumination | Non-Illuminated |
| Illumination Type, Color | - |
| Illumination Voltage | - |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Panel Cutout Dimensions | 19.20mm x 12.90mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SLE210K2 5 SLE210K25 |
SLE210K2-5 Specification Sheet
SWITCH ROCKER DPST 10A SNAP-IN - SLE210K2-5 (SLE210K2-5-ND) - Switches
Related parts DPST Rocker Switch On-Off 10A @ 125VAC Copal Electronics Inc SLE210K2-5SWITCH ROCKER DPST 10A SNAP-IN - SLE210K2-5
Order 'switch rocker dpst 10a snap-in - SLE210K2-5' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number SLE210K2-5-ND.
SWITCH ROCKER DPST 10A SNAP-IN - SLE210K-5
Order 'switch rocker dpst 10a snap-in - SLE210K-5' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number SLE210K-5-ND.
SWITCH ROCKER DPST 10A SNAP-IN - SLE210K2-7
Order 'switch rocker dpst 10a snap-in - SLE210K2-7' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number SLE210K2-7-ND.
SWITCH ROCKER DPST 10A SNAP-IN - SLE210K4-5
Order 'switch rocker dpst 10a snap-in - SLE210K4-5' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number SLE210K4-5-ND.
SWITCH ROCKER DPST 10A SNAP-IN - SLE210K-7
Order 'switch rocker dpst 10a snap-in - SLE210K-7' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number SLE210K-7-ND.
SWITCH ROCKER DPST 10A SNAP-IN - SLE210K4-7
Order 'switch rocker dpst 10a snap-in - SLE210K4-7' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number SLE210K4-7-ND.
SWITCH ROCKER DPST 15A SNAP-IN - SLA215K
Order 'switch rocker dpst 15a snap-in - SLA215K' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number SLA215K-ND.
SWITCH ROCKER DPST 10A BLACK - JWM21RAA
Order 'switch rocker dpst 10a black - JWM21RAA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1486-ND.
SWITCH ROCKER DPST 10A BLACK - JWM21RA1A
Order 'switch rocker dpst 10a black - JWM21RA1A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1487-ND.
SWITCH ROCKER DPST 10A BLACK - JWM21RA2A
Order 'switch rocker dpst 10a black - JWM21RA2A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1488-ND.
SWITCH ROCKER DPST 10A QC TERM - MR210C2NBB
Order 'switch rocker dpst 10a qc term - MR210C2NBB' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1155-ND.
SWITCH ROCKER DPST 10A QC BLACK - D602J12S205PQF
Order 'switch rocker dpst 10a qc black - D602J12S205PQF' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN2060-ND.
SWITCH ROCKER/LEVER SPDT PCB - ALE1D-2M4-10-Z
Order 'switch rocker/lever spdt pcb - ALE1D-2M4-10-Z' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 563-1201-ND.
SWITCH ROCKER/LEVER DPDT PCB - ALE2D-2M4-10-Z
Order 'switch rocker/lever dpdt pcb - ALE2D-2M4-10-Z' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 563-1202-ND.
SWITCH ROCKER/LEVER SPDT PCB - FL1D-2M-Z
Order 'switch rocker/lever spdt pcb - FL1D-2M-Z' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 563-1195-ND.
Options for DPST Rocker Switch On-Off 10A @ 125VAC Copal Electronics Inc SLE210K2-5
Send this link via E-Mail
Help With This Screen
