SWITCH MINI SLIDE - SLB13814 - Switches
SP3T Slide Switch On-On-On 0.3A @ 125VAC APEM Components SLB13814
| Digi-Key Part Number | SLB13814-ND |
500 |
1.90400 |
Extended Price
952.00 |
| Manufacturer Part Number | SLB13814 | |||
| Description | SWITCH MINI SLIDE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SLB13814 |
| Vendor | APEM Components |
| Category | Switches |
| Mounting Type | Through Hole |
| Circuit | SP3T |
| Switch Function | On-On-On |
| Contact Rating @ Voltage | 0.3A @ 125VAC |
| Termination Style | PC Pin |
| Orientation | Vertical |
| Actuator Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SLB13814 SLB13814 |
SLB13814 Specification Sheet
SWITCH MINI SLIDE - SLB13814 (SLB13814-ND) - Switches
Related parts SP3T Slide Switch On-On-On 0.3A @ 125VAC APEM Components SLB13814SWITCH MINI SLIDE - SLB13814
Order 'switch mini slide - SLB13814' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number SLB13814-ND.
SWITCH MINI SLIDE - 25136NAB
Order 'switch mini slide - 25136NAB' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1886-ND.
SWITCH MINI SLIDE - 25136NAH
Order 'switch mini slide - 25136NAH' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1887-ND.
SWITCH MINI SLIDE - 25136NAH6
Order 'switch mini slide - 25136NAH6' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 25136NAH6-ND.
SWITCH MINI SLIDE - 25136NLDB
Order 'switch mini slide - 25136NLDB' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 25136NLDB-ND.
SWITCH MINI SLIDE - 25136NLDH
Order 'switch mini slide - 25136NLDH' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 25136NLDH-ND.
SWITCH MINI SLIDE - 25136NLDH6
Order 'switch mini slide - 25136NLDH6' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 25136NLDH6-ND.
SWITCH MINI SLIDE - 25139NAB
Order 'switch mini slide - 25139NAB' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1888-ND.
SWITCH MINI SLIDE - 25139NAH
Order 'switch mini slide - 25139NAH' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1889-ND.
SWITCH MINI SLIDE - 25139NLDH
Order 'switch mini slide - 25139NLDH' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1890-ND.
SWITCH MINI SLIDE - 25146NAB
Order 'switch mini slide - 25146NAB' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1891-ND.
SWITCH MINI SLIDE - 25146NAH
Order 'switch mini slide - 25146NAH' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1892-ND.
SWITCH MINI SLIDE - 25146NLDB
Order 'switch mini slide - 25146NLDB' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 25146NLDB-ND.
SWITCH MINI SLIDE - 25149NAB
Order 'switch mini slide - 25149NAB' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 25149NAB-ND.
SWITCH MINI SLIDE - 25149NAH
Order 'switch mini slide - 25149NAH' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 25149NAH-ND.
Options for SP3T Slide Switch On-On-On 0.3A @ 125VAC APEM Components SLB13814
Send this link via E-Mail
Help With This Screen
