CAP ALUM 22UF 25V ELECT AXIAL - SKA220M025 - Capacitors
| Digi-Key Part Number | SKA220M025-ND |
200 |
1.81000 |
Extended Price
362.00 |
| Manufacturer Part Number | SKA220M025 | |||
| Description | CAP ALUM 22UF 25V ELECT AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SKA220M025 |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 22µF |
| ESR (Equivalent Series Resistance) | 10.05 Ohm |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 0.236" Dia x 0.492" H (6.00mm x 12.50mm) |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Axial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 25V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SKA220M025 SKA220M025 |
SKA220M025 Specification Sheet
CAP ALUM 22UF 25V ELECT AXIAL - SKA220M025 (SKA220M025-ND) - Capacitors
Related parts Capacitors :CAP ALUM 22UF 25V ELECT AXIAL - SKA220M025
Order 'cap alum 22uf 25v elect axial - SKA220M025' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SKA220M025-ND.
CAP ALUM 100UF 25V ELECT AXIAL - SKA101M025
Order 'cap alum 100uf 25v elect axial - SKA101M025' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SKA101M025-ND.
CAP ALUM 470UF 25V ELECT AXIAL - SKA471M025
Order 'cap alum 470uf 25v elect axial - SKA471M025' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SKA471M025-ND.
CAP ALUM 22UF 25V ELECT RAD - SEK220M025ST
Order 'cap alum 22uf 25v elect rad - SEK220M025ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1727-ND.
CAP ALUM 22UF 25V ELECT RAD - SH220M025ST
Order 'cap alum 22uf 25v elect rad - SH220M025ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SH220M025ST-ND.
CAP ALUM 22UF 25V ELECT RAD - SK220M025ST
Order 'cap alum 22uf 25v elect rad - SK220M025ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1679-ND.
CAP ALUM 22UF 35V ELECT AXIAL - SKA220M035
Order 'cap alum 22uf 35v elect axial - SKA220M035' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SKA220M035-ND.
CAP ALUM 22UF 50V ELECT AXIAL - SKA220M050
Order 'cap alum 22uf 50v elect axial - SKA220M050' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SKA220M050-ND.
CAP ALUM 22UF 25V ELECT RAD - SS220M025ST
Order 'cap alum 22uf 25v elect rad - SS220M025ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SS220M025ST-ND.
CAP ALUM 22UF 25V ELECT SMD - AVE226M25D16T-F
Order 'cap alum 22uf 25v elect smd - AVE226M25D16T-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE) (VA). Digi-Key part number 338-1803-1-ND.
CAP ALUM 22UF 25V ELECT SMD - AVE226M25D16T-F
Order 'cap alum 22uf 25v elect smd - AVE226M25D16T-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1803-2-ND.
CAP ALUM 22UF 25V ELECT SMD - AVE226M25D16T-F
Order 'cap alum 22uf 25v elect smd - AVE226M25D16T-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE) (VA). Digi-Key part number 338-1803-6-ND.
CAP TANT 2.2UF 25V 10% AXIAL - TAC225K025P02-F
Order 'cap tant 2.2uf 25v 10% axial - TAC225K025P02-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC225K025P02-F-ND.
CAP TANT 2.2UF 25V 10% AXIAL - TAC225K025P02
Order 'cap tant 2.2uf 25v 10% axial - TAC225K025P02' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC225K025P02-ND.
CAP ALUM 10UF 25V ELECT RAD - SEK100M025ST
Order 'cap alum 10uf 25v elect rad - SEK100M025ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1716-ND.
Send this link via E-Mail
Help With This Screen
