CAP ALUM 2.2UF 450V ELECT RAD - SK2R2M450ST - Capacitors
| Digi-Key Part Number | SK2R2M450ST-ND |
2500 |
.24160 |
Extended Price
604.00 |
| Manufacturer Part Number | SK2R2M450ST | |||
| Description | CAP ALUM 2.2UF 450V ELECT RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SK2R2M450ST |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 2.2µF |
| ESR (Equivalent Series Resistance) | 120.63 Ohm |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -25°C ~ 85°C |
| Size / Dimension | 0.394" Dia x 0.512" H (10.00mm x 13.00mm) |
| Lead Spacing | 0.197" (5.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 450V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SK2R2M450ST SK2R2M450ST |
SK2R2M450ST Specification Sheet
CAP ALUM 2.2UF 450V ELECT RAD - SK2R2M450ST (SK2R2M450ST-ND) - Capacitors
Related parts Capacitors :CAP ALUM 2.2UF 450V ELECT RAD - SK2R2M450ST
Order 'cap alum 2.2uf 450v elect rad - SK2R2M450ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SK2R2M450ST-ND.
CAP ALUM 22UF 450V ELECT RAD - SK220M450ST
Order 'cap alum 22uf 450v elect rad - SK220M450ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SK220M450ST-ND.
CAP ALUM 10UF 450V ELECT RAD - SH100M450ST
Order 'cap alum 10uf 450v elect rad - SH100M450ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SH100M450ST-ND.
CAP ALUM 1.0UF 450V ELECT RAD - SK010M450ST
Order 'cap alum 1.0uf 450v elect rad - SK010M450ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SK010M450ST-ND.
CAP ALUM 10UF 450V ELECT RAD - SK100M450ST
Order 'cap alum 10uf 450v elect rad - SK100M450ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SK100M450ST-ND.
CAP ALUM 33UF 450V ELECT RAD - SK330M450ST
Order 'cap alum 33uf 450v elect rad - SK330M450ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1681-ND.
CAP ALUM 3.3UF 450V ELECT RAD - SK3R3M450ST
Order 'cap alum 3.3uf 450v elect rad - SK3R3M450ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SK3R3M450ST-ND.
CAP ALUM 47UF 450V ELECT RAD - SK470M450ST
Order 'cap alum 47uf 450v elect rad - SK470M450ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SK470M450ST-ND.
CAP ALUM 4.7UF 450V ELECT RAD - SK4R7M450ST
Order 'cap alum 4.7uf 450v elect rad - SK4R7M450ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SK4R7M450ST-ND.
CAP ALUM .47UF 450V ELECT RAD - SKR47M450ST
Order 'cap alum .47uf 450v elect rad - SKR47M450ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SKR47M450ST-ND.
CAP ALUM 22UF 25V ELECT RAD - SEK220M025ST
Order 'cap alum 22uf 25v elect rad - SEK220M025ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1727-ND.
CAP ALUM 22UF 35V ELECT RAD - SEK220M035ST
Order 'cap alum 22uf 35v elect rad - SEK220M035ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1719-ND.
CAP ALUM 22UF 50V ELECT RAD - SEK220M050ST
Order 'cap alum 22uf 50v elect rad - SEK220M050ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1726-ND.
CAP ALUM 22UF 63V ELECT RAD - SEK220M063ST
Order 'cap alum 22uf 63v elect rad - SEK220M063ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1722-ND.
CAP ALUM 22UF 100V ELECT RAD - SEK220M100ST
Order 'cap alum 22uf 100v elect rad - SEK220M100ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1747-ND.
Send this link via E-Mail
Help With This Screen
