2.2µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 400V SK2R2M400ST
CAP ALUM 2.2UF 400V ELECT RAD - SK2R2M400ST - Capacitors
| Digi-Key Part Number | SK2R2M400ST-ND |
2500 |
.32640 |
Extended Price
816.00 |
| Manufacturer Part Number | SK2R2M400ST | |||
| Description | CAP ALUM 2.2UF 400V ELECT RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SK2R2M400ST |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 2.2µF |
| ESR (Equivalent Series Resistance) | 120.63 Ohm |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -25°C ~ 85°C |
| Size / Dimension | 0.315" Dia x 0.433" H (8.00mm x 11.00mm) |
| Lead Spacing | 0.138" (3.50mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 400V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SK2R2M400ST SK2R2M400ST |
SK2R2M400ST Specification Sheet
CAP ALUM 2.2UF 400V ELECT RAD - SK2R2M400ST (SK2R2M400ST-ND) - Capacitors
Related parts 2.2µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 400V SK2R2M400ST2.2µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 400V SK2R2M400ST
Order 'cap alum 2.2uf 400v elect rad - SK2R2M400ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SK2R2M400ST-ND.
22µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 400V SEK220M400ST
Order 'cap alum 22uf 400v elect rad - SEK220M400ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1712-ND.
2.2µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 400V SEK2R2M400ST
Order 'cap alum 2.2uf 400v elect rad - SEK2R2M400ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK2R2M400ST-ND.
22µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 400V SH220M400ST
Order 'cap alum 22uf 400v elect rad - SH220M400ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SH220M400ST-ND.
22µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 400V SK220M400ST
Order 'cap alum 22uf 400v elect rad - SK220M400ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SK220M400ST-ND.
1.0µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 400V SEK010M400ST
Order 'cap alum 1.0uf 400v elect rad - SEK010M400ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK010M400ST-ND.
10µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 400V SEK100M400ST
Order 'cap alum 10uf 400v elect rad - SEK100M400ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK100M400ST-ND.
33µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 400V SEK330M400ST
Order 'cap alum 33uf 400v elect rad - SEK330M400ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK330M400ST-ND.
3.3µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 400V SEK3R3M400ST
Order 'cap alum 3.3uf 400v elect rad - SEK3R3M400ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK3R3M400ST-ND.
47µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 400V SEK470M400ST
Order 'cap alum 47uf 400v elect rad - SEK470M400ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK470M400ST-ND.
4.7µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 400V SEK4R7M400ST
Order 'cap alum 4.7uf 400v elect rad - SEK4R7M400ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK4R7M400ST-ND.
0.47µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 400V SEKR47M400ST
Order 'cap alum .47uf 400v elect rad - SEKR47M400ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEKR47M400ST-ND.
1.0µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 400V SK010M400ST
Order 'cap alum 1.0uf 400v elect rad - SK010M400ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SK010M400ST-ND.
10µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 400V SK100M400ST
Order 'cap alum 10uf 400v elect rad - SK100M400ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SK100M400ST-ND.
33µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 400V SK330M400ST
Order 'cap alum 33uf 400v elect rad - SK330M400ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SK330M400ST-ND.
Options for 2.2µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 400V SK2R2M400ST
Send this link via E-Mail
Help With This Screen
