DPDT Rocker Switch On-On 0.4VA @ 20VAC/DC APEM Components SK246CD6+U732+U1202
SWITCH ROCKER MINI SELD - SK246CD6+U732+U1202 - Switches
| Digi-Key Part Number | SK246CD6+U732+U1202-ND |
25 |
25.76120 |
Extended Price
644.03 |
| Manufacturer Part Number | SK246CD6+U732+U1202 | |||
| Description | SWITCH ROCKER MINI SELD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SK246CD6+U732+U1202 |
| Vendor | APEM Components |
| Category | Switches |
| Mounting Type | Panel Mount, Snap-In |
| Circuit | DPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 0.4VA @ 20VAC/DC |
| Illumination | Non-Illuminated |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Termination Style | PC Pin |
| Panel Cutout Dimensions | 15.00mm x 12.50mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SK246CD6+U732+U1202 SK246CD6+U732+U1202 |
SWITCH ROCKER MINI SELD - SK246CD6+U732+U1202 (SK246CD6+U732+U1202-ND) - Switches
Related parts DPDT Rocker Switch On-On 0.4VA @ 20VAC/DC APEM Components SK246CD6+U732+U1202DPDT Rocker Switch On-On 0.4VA @ 20VAC/DC APEM Components SK246CD6+U732+U1202
Order 'switch rocker mini seld - SK246CD6+U732+U1202' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number SK246CD6+U732+U1202-ND.
SPDT Rocker Switch On-On 0.4VA @ 20VAC/DC APEM Components SK236CD6+U732+U1202
Order 'switch rocker mini seld - SK236CD6+U732+U1202' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number SK236CD6+U732+U1202-ND.
SPDT Rocker Switch On-Off-Mom 0.4VA @ 20VAC/DC APEM Components SY238CD6X1179+U702
Order 'switch rocker mini seld - SY238CD6X1179+U702' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number SY238CD6X1179+U702-ND.
SPDT Rocker Switch On-Mom 5A @ 125VAC APEM Components SR32S010012
Order 'switch rocker mini seld - SR32S010012' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number SR32S010012-ND.
SPDT Rocker Switch On-On 5A @ 125VAC APEM Components SR36S010012
Order 'switch rocker mini seld - SR36S010012' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number SR36S010012-ND.
SPDT Rocker Switch Mom-Off-Mom 5A @ 125VAC APEM Components SR37S01000012
Order 'switch rocker mini seld - SR37S01000012' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number SR37S01000012-ND.
SPDT Rocker Switch Mom-Off-Mom 5A @ 125VAC APEM Components SR37S010012
Order 'switch rocker mini seld - SR37S010012' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number SR37S010012-ND.
SPDT Rocker Switch On-Off-On 5A @ 125VAC APEM Components SR39S01000012
Order 'switch rocker mini seld - SR39S01000012' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number SR39S01000012-ND.
SPDT Rocker Switch On-Off-On 5A @ 125VAC APEM Components SR39S010012
Order 'switch rocker mini seld - SR39S010012' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number SR39S010012-ND.
SPDT Rocker Switch On-On 0.4VA @ 20VAC/DC APEM Components SW036CD6+U622
Order 'switch rocker mini seld - SW036CD6+U622' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number SW036CD6+U622-ND.
SPDT Rocker Switch On-On 0.4VA @ 20VAC/DC APEM Components SW236CD6+U612
Order 'switch rocker mini seld - SW236CD6+U612' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number SW236CD6+U612-ND.
SPDT Rocker Switch On-On 0.4VA @ 20VAC/DC APEM Components SW236CD6+U622
Order 'switch rocker mini seld - SW236CD6+U622' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number SW236CD6+U622-ND.
SPDT Rocker Switch On-On 5A @ 125VAC APEM Components SWW236A6+U2642
Order 'switch rocker mini seld - SWW236A6+U2642' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number SWW236A6+U2642-ND.
SPDT Rocker Switch On-On 0.4VA @ 20VAC/DC APEM Components SWW236CD6+U622
Order 'switch rocker mini seld - SWW236CD6+U622' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number SWW236CD6+U622-ND.
DPDT Rocker Switch On-On 0.4VA @ 20VAC/DC APEM Components SWW246CD6+U622
Order 'switch rocker mini seld - SWW246CD6+U622' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number SWW246CD6+U622-ND.
Options for DPDT Rocker Switch On-On 0.4VA @ 20VAC/DC APEM Components SK246CD6+U732+U1202
Send this link via E-Mail
Help With This Screen
