22µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 200V SK220M200ST
CAP ALUM 22UF 200V ELECT RAD - SK220M200ST - Capacitors
| Digi-Key Part Number | SK220M200ST-ND |
2500 |
.38080 |
Extended Price
952.00 |
| Manufacturer Part Number | SK220M200ST | |||
| Description | CAP ALUM 22UF 200V ELECT RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SK220M200ST |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 22µF |
| ESR (Equivalent Series Resistance) | 9.050 Ohm |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -25°C ~ 85°C |
| Size / Dimension | 0.394" Dia x 0.827" H (10.00mm x 21.00mm) |
| Lead Spacing | 0.197" (5.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 200V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SK220M200ST SK220M200ST |
SK220M200ST Specification Sheet
CAP ALUM 22UF 200V ELECT RAD - SK220M200ST (SK220M200ST-ND) - Capacitors
Related parts 22µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 200V SK220M200ST22µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 200V SK220M200ST
Order 'cap alum 22uf 200v elect rad - SK220M200ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SK220M200ST-ND.
22µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 200V SEK220M200ST
Order 'cap alum 22uf 200v elect rad - SEK220M200ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK220M200ST-ND.
2.2µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 200V SEK2R2M200ST
Order 'cap alum 2.2uf 200v elect rad - SEK2R2M200ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK2R2M200ST-ND.
22µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 200V SH220M200ST
Order 'cap alum 22uf 200v elect rad - SH220M200ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SH220M200ST-ND.
2.2µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 200V SH2R2M200ST
Order 'cap alum 2.2uf 200v elect rad - SH2R2M200ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SH2R2M200ST-ND.
2.2µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 200V SK2R2M200ST
Order 'cap alum 2.2uf 200v elect rad - SK2R2M200ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SK2R2M200ST-ND.
1.0µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 200V SEK010M200ST
Order 'cap alum 1.0uf 200v elect rad - SEK010M200ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK010M200ST-ND.
10µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 200V SEK100M200ST
Order 'cap alum 10uf 200v elect rad - SEK100M200ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK100M200ST-ND.
100µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 200V SEK101M200ST
Order 'cap alum 100uf 200v elect rad - SEK101M200ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK101M200ST-ND.
220µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 200V SEK221M200ST
Order 'cap alum 220uf 200v elect rad - SEK221M200ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK221M200ST-ND.
33µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 200V SEK330M200ST
Order 'cap alum 33uf 200v elect rad - SEK330M200ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK330M200ST-ND.
3.3µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 200V SEK3R3M200ST
Order 'cap alum 3.3uf 200v elect rad - SEK3R3M200ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK3R3M200ST-ND.
47µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 200V SEK470M200ST
Order 'cap alum 47uf 200v elect rad - SEK470M200ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK470M200ST-ND.
4.7µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 200V SEK4R7M200ST
Order 'cap alum 4.7uf 200v elect rad - SEK4R7M200ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK4R7M200ST-ND.
0.47µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 200V SEKR47M200ST
Order 'cap alum .47uf 200v elect rad - SEKR47M200ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEKR47M200ST-ND.
Options for 22µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 200V SK220M200ST
Send this link via E-Mail
Help With This Screen
