22µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 160V SK220M160ST
CAP ALUM 22UF 160V ELECT RAD - SK220M160ST - Capacitors
| Digi-Key Part Number | SK220M160ST-ND |
2500 |
.39200 |
Extended Price
980.00 |
| Manufacturer Part Number | SK220M160ST | |||
| Description | CAP ALUM 22UF 160V ELECT RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SK220M160ST |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 22µF |
| ESR (Equivalent Series Resistance) | 9.050 Ohm |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -25°C ~ 85°C |
| Size / Dimension | 0.394" Dia x 0.630" H (10.00mm x 16.00mm) |
| Lead Spacing | 0.197" (5.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 160V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SK220M160ST SK220M160ST |
SK220M160ST Specification Sheet
CAP ALUM 22UF 160V ELECT RAD - SK220M160ST (SK220M160ST-ND) - Capacitors
Related parts 22µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 160V SK220M160ST22µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 160V SK220M160ST
Order 'cap alum 22uf 160v elect rad - SK220M160ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SK220M160ST-ND.
22µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 160V SEK220M160ST
Order 'cap alum 22uf 160v elect rad - SEK220M160ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK220M160ST-ND.
2.2µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 160V SEK2R2M160ST
Order 'cap alum 2.2uf 160v elect rad - SEK2R2M160ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK2R2M160ST-ND.
22µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 160V SH220M160ST
Order 'cap alum 22uf 160v elect rad - SH220M160ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SH220M160ST-ND.
2.2µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 160V SH2R2M160ST
Order 'cap alum 2.2uf 160v elect rad - SH2R2M160ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SH2R2M160ST-ND.
2.2µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 160V SK2R2M160ST
Order 'cap alum 2.2uf 160v elect rad - SK2R2M160ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SK2R2M160ST-ND.
1.0µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 160V SEK010M160ST
Order 'cap alum 1.0uf 160v elect rad - SEK010M160ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK010M160ST-ND.
10µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 160V SEK100M160ST
Order 'cap alum 10uf 160v elect rad - SEK100M160ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1752-ND.
100µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 160V SEK101M160ST
Order 'cap alum 100uf 160v elect rad - SEK101M160ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK101M160ST-ND.
220µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 160V SEK221M160ST
Order 'cap alum 220uf 160v elect rad - SEK221M160ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK221M160ST-ND.
33µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 160V SEK330M160ST
Order 'cap alum 33uf 160v elect rad - SEK330M160ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK330M160ST-ND.
330µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 160V SEK331M160ST
Order 'cap alum 330uf 160v elect rad - SEK331M160ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK331M160ST-ND.
3.3µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 160V SEK3R3M160ST
Order 'cap alum 3.3uf 160v elect rad - SEK3R3M160ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK3R3M160ST-ND.
47µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 160V SEK470M160ST
Order 'cap alum 47uf 160v elect rad - SEK470M160ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK470M160ST-ND.
4.7µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 160V SEK4R7M160ST
Order 'cap alum 4.7uf 160v elect rad - SEK4R7M160ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK4R7M160ST-ND.
Options for 22µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 160V SK220M160ST
Send this link via E-Mail
Help With This Screen
