22µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 63V SK220M063ST
CAP ALUM 22UF 63V ELECT RAD - SK220M063ST - Capacitors
| Digi-Key Part Number | 338-1695-ND |
1 10 100 500 1000 5000 10000 |
.41000 .34800 .29000 .23200 .18560 .16820 .15080 |
Extended Price
0.41 3.48 29.00 116.00 185.60 841.00 1508.00 |
| Manufacturer Part Number | SK220M063ST | |||
| Description | CAP ALUM 22UF 63V ELECT RAD | |||
| Quantity Available | 446 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SK220M063ST |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 22µF |
| ESR (Equivalent Series Resistance) | 5.430 Ohm |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 0.248" Dia x 0.433" H (6.30mm x 11.00mm) |
| Lead Spacing | 0.098" (2.50mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 63V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SK220M063ST SK220M063ST 338 1695 ND 3381695ND 338-1695 |
SK220M063ST Specification Sheet
CAP ALUM 22UF 63V ELECT RAD - SK220M063ST (338-1695-ND) - Capacitors
Related parts 22µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 63V SK220M063ST22µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 63V SK220M063ST
Order 'cap alum 22uf 63v elect rad - SK220M063ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1695-ND.
22µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 63V SEK220M063ST
Order 'cap alum 22uf 63v elect rad - SEK220M063ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1722-ND.
22µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 63V SH220M063ST
Order 'cap alum 22uf 63v elect rad - SH220M063ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SH220M063ST-ND.
2.2µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 63V SK2R2M063ST
Order 'cap alum 2.2uf 63v elect rad - SK2R2M063ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SK2R2M063ST-ND.
22µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 6.3V SS220M6R3ST
Order 'cap alum 22uf 6.3v elect rad - SS220M6R3ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SS220M6R3ST-ND.
2.2µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 63V SS2R2M063ST
Order 'cap alum 2.2uf 63v elect rad - SS2R2M063ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SS2R2M063ST-ND.
10µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 63V SEK100M063ST
Order 'cap alum 10uf 63v elect rad - SEK100M063ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1744-ND.
100µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 63V SEK101M063ST
Order 'cap alum 100uf 63v elect rad - SEK101M063ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK101M063ST-ND.
100µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 6.3V SEK101M6R3ST
Order 'cap alum 100uf 6.3v elect rad - SEK101M6R3ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK101M6R3ST-ND.
1000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 63V SEK102M063ST
Order 'cap alum 1000uf 63v elect rad - SEK102M063ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK102M063ST-ND.
1000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 6.3V SEK102M6R3ST
Order 'cap alum 1000uf 6.3v elect rad - SEK102M6R3ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK102M6R3ST-ND.
10000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 6.3V SEK103M6R3ST
Order 'cap alum 10000uf 6.3v elect rad - SEK103M6R3ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK103M6R3ST-ND.
15000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 6.3V SEK153M6R3ST
Order 'cap alum 15000uf 6.3v elect rad - SEK153M6R3ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK153M6R3ST-ND.
220µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 63V SEK221M063ST
Order 'cap alum 220uf 63v elect rad - SEK221M063ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1737-ND.
220µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 6.3V SEK221M6R3ST
Order 'cap alum 220uf 6.3v elect rad - SEK221M6R3ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK221M6R3ST-ND.
Options for 22µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 63V SK220M063ST
Send this link via E-Mail
Help With This Screen
