CAP ALUM 22UF 50V ELECT RAD - SK220M050ST - Capacitors
| Digi-Key Part Number | 338-1691-ND |
1 10 100 500 1000 5000 10000 |
.16000 .13500 .11250 .09000 .07200 .06525 .05850 |
Extended Price
0.16 1.35 11.25 45.00 72.00 326.25 585.00 |
| Manufacturer Part Number | SK220M050ST | |||
| Description | CAP ALUM 22UF 50V ELECT RAD | |||
| Quantity Available | 478 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SK220M050ST |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 22µF |
| ESR (Equivalent Series Resistance) | 6.030 Ohm |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 0.197" Dia x 0.433" H (5.00mm x 11.00mm) |
| Lead Spacing | 0.079" (2.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 50V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SK220M050ST SK220M050ST 338 1691 ND 3381691ND 338-1691 |
SK220M050ST Specification Sheet
CAP ALUM 22UF 50V ELECT RAD - SK220M050ST (338-1691-ND) - Capacitors
Related parts Capacitors :CAP ALUM 22UF 50V ELECT RAD - SK220M050ST
Order 'cap alum 22uf 50v elect rad - SK220M050ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1691-ND.
CAP ALUM 22UF 50V ELECT RAD - SEK220M050ST
Order 'cap alum 22uf 50v elect rad - SEK220M050ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1726-ND.
CAP ALUM 2.2UF 50V ELECT RAD - SEK2R2M050ST
Order 'cap alum 2.2uf 50v elect rad - SEK2R2M050ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK2R2M050ST-ND.
CAP ALUM 22UF 50V ELECT RAD - SH220M050ST
Order 'cap alum 22uf 50v elect rad - SH220M050ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SH220M050ST-ND.
CAP ALUM 2.2UF 50V ELECT RAD - SH2R2M050ST
Order 'cap alum 2.2uf 50v elect rad - SH2R2M050ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SH2R2M050ST-ND.
CAP ALUM 2.2UF 50V ELECT RAD - SK2R2M050ST
Order 'cap alum 2.2uf 50v elect rad - SK2R2M050ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1675-ND.
CAP ALUM 2.2UF 50V ELECT RAD - SS2R2M050ST
Order 'cap alum 2.2uf 50v elect rad - SS2R2M050ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SS2R2M050ST-ND.
CAP ALUM 1.0UF 50V ELECT RAD - SEK010M050ST
Order 'cap alum 1.0uf 50v elect rad - SEK010M050ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1736-ND.
CAP ALUM 10UF 50V ELECT RAD - SEK100M050ST
Order 'cap alum 10uf 50v elect rad - SEK100M050ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1711-ND.
CAP ALUM 100UF 50V ELECT RAD - SEK101M050ST
Order 'cap alum 100uf 50v elect rad - SEK101M050ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1725-ND.
CAP ALUM 1000UF 50V ELECT RAD - SEK102M050ST
Order 'cap alum 1000uf 50v elect rad - SEK102M050ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1729-ND.
CAP ALUM 220UF 50V ELECT RAD - SEK221M050ST
Order 'cap alum 220uf 50v elect rad - SEK221M050ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1720-ND.
CAP ALUM 2200UF 50V ELECT RAD - SEK222M050ST
Order 'cap alum 2200uf 50v elect rad - SEK222M050ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1718-ND.
CAP ALUM 33UF 50V ELECT RAD - SEK330M050ST
Order 'cap alum 33uf 50v elect rad - SEK330M050ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK330M050ST-ND.
CAP ALUM 330UF 50V ELECT RAD - SEK331M050ST
Order 'cap alum 330uf 50v elect rad - SEK331M050ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1748-ND.
Send this link via E-Mail
Help With This Screen
