CAP ALUM 22UF 25V ELECT RAD - SK220M025ST - Capacitors
| Digi-Key Part Number | 338-1679-ND |
1 10 100 500 1000 5000 10000 |
.16000 .14100 .11750 .09400 .07520 .06815 .06110 |
Extended Price
0.16 1.41 11.75 47.00 75.20 340.75 611.00 |
| Manufacturer Part Number | SK220M025ST | |||
| Description | CAP ALUM 22UF 25V ELECT RAD | |||
| Quantity Available | 379 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SK220M025ST |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 22µF |
| ESR (Equivalent Series Resistance) | 8.440 Ohm |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 0.197" Dia x 0.433" H (5.00mm x 11.00mm) |
| Lead Spacing | 0.079" (2.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 25V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SK220M025ST SK220M025ST 338 1679 ND 3381679ND 338-1679 |
SK220M025ST Specification Sheet
CAP ALUM 22UF 25V ELECT RAD - SK220M025ST (338-1679-ND) - Capacitors
Related parts Capacitors :CAP ALUM 22UF 25V ELECT RAD - SK220M025ST
Order 'cap alum 22uf 25v elect rad - SK220M025ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1679-ND.
CAP ALUM 22UF 25V ELECT RAD - SEK220M025ST
Order 'cap alum 22uf 25v elect rad - SEK220M025ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1727-ND.
CAP ALUM 22UF 25V ELECT RAD - SH220M025ST
Order 'cap alum 22uf 25v elect rad - SH220M025ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SH220M025ST-ND.
CAP ALUM 22UF 25V ELECT RAD - SS220M025ST
Order 'cap alum 22uf 25v elect rad - SS220M025ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SS220M025ST-ND.
CAP ALUM 10UF 25V ELECT RAD - SEK100M025ST
Order 'cap alum 10uf 25v elect rad - SEK100M025ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1716-ND.
CAP ALUM 100UF 25V ELECT RAD - SEK101M025ST
Order 'cap alum 100uf 25v elect rad - SEK101M025ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1721-ND.
CAP ALUM 1000UF 25V ELECT RAD - SEK102M025ST
Order 'cap alum 1000uf 25v elect rad - SEK102M025ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1745-ND.
CAP ALUM 220UF 25V ELECT RAD - SEK221M025ST
Order 'cap alum 220uf 25v elect rad - SEK221M025ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1723-ND.
CAP ALUM 2200UF 25V ELECT RAD - SEK222M025ST
Order 'cap alum 2200uf 25v elect rad - SEK222M025ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1742-ND.
CAP ALUM 33UF 25V ELECT RAD - SEK330M025ST
Order 'cap alum 33uf 25v elect rad - SEK330M025ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK330M025ST-ND.
CAP ALUM 330UF 25V ELECT RAD - SEK331M025ST
Order 'cap alum 330uf 25v elect rad - SEK331M025ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1756-ND.
CAP ALUM 3300UF 25V ELECT RAD - SEK332M025ST
Order 'cap alum 3300uf 25v elect rad - SEK332M025ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK332M025ST-ND.
CAP ALUM 47UF 25V ELECT RAD - SEK470M025ST
Order 'cap alum 47uf 25v elect rad - SEK470M025ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK470M025ST-ND.
CAP ALUM 470UF 25V ELECT RAD - SEK471M025ST
Order 'cap alum 470uf 25v elect rad - SEK471M025ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1715-ND.
CAP ALUM 4700UF 25V ELECT RAD - SEK472M025ST
Order 'cap alum 4700uf 25v elect rad - SEK472M025ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK472M025ST-ND.
Send this link via E-Mail
Help With This Screen
