CAP ALUM 22UF 16V ELECT RAD - SK220M016ST
22µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 16V SK220M016ST
| Digi-Key Part Number | 338-1680-ND |
1 10 100 500 1000 5000 10000 |
.16000 .13500 .11250 .09000 .07200 .06525 .05850 |
Extended Price
0.16 1.35 11.25 45.00 72.00 326.25 585.00 |
| Manufacturer Part Number | SK220M016ST | |||
| Description | CAP ALUM 22UF 16V ELECT RAD | |||
| Quantity Available | 299 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SK220M016ST |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 22µF |
| ESR (Equivalent Series Resistance) | 9.650 Ohm |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 0.197" Dia x 0.433" H (5.00mm x 11.00mm) |
| Lead Spacing | 0.079" (2.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 16V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SK220M016ST SK220M016ST 338 1680 ND 3381680ND 338-1680 |
SK220M016ST Specification Sheet
CAP ALUM 22UF 16V ELECT RAD - SK220M016ST (338-1680-ND)
Related parts 22µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 16V SK220M016STCAP ALUM 22UF 16V ELECT RAD - SK220M016ST
Order 'cap alum 22uf 16v elect rad - SK220M016ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1680-ND.
CAP ALUM 22UF 16V ELECT RAD - SS220M016ST
Order 'cap alum 22uf 16v elect rad - SS220M016ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SS220M016ST-ND.
CAP ALUM 100UF 16V ELECT RAD - SEK101M016ST
Order 'cap alum 100uf 16v elect rad - SEK101M016ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1728-ND.
CAP ALUM 1000UF 16V ELECT RAD - SEK102M016ST
Order 'cap alum 1000uf 16v elect rad - SEK102M016ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1734-ND.
CAP ALUM 10000UF 16V ELECT RAD - SEK103M016ST
Order 'cap alum 10000uf 16v elect rad - SEK103M016ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK103M016ST-ND.
CAP ALUM 220UF 16V ELECT RAD - SEK221M016ST
Order 'cap alum 220uf 16v elect rad - SEK221M016ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1749-ND.
CAP ALUM 2200UF 16V ELECT RAD - SEK222M016ST
Order 'cap alum 2200uf 16v elect rad - SEK222M016ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1738-ND.
CAP ALUM 33UF 16V ELECT RAD - SEK330M016ST
Order 'cap alum 33uf 16v elect rad - SEK330M016ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK330M016ST-ND.
CAP ALUM 330UF 16V ELECT RAD - SEK331M016ST
Order 'cap alum 330uf 16v elect rad - SEK331M016ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1735-ND.
CAP ALUM 3300UF 16V ELECT RAD - SEK332M016ST
Order 'cap alum 3300uf 16v elect rad - SEK332M016ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK332M016ST-ND.
CAP ALUM 47UF 16V ELECT RAD - SEK470M016ST
Order 'cap alum 47uf 16v elect rad - SEK470M016ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1732-ND.
CAP ALUM 470UF 16V ELECT RAD - SEK471M016ST
Order 'cap alum 470uf 16v elect rad - SEK471M016ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1751-ND.
CAP ALUM 4700UF 16V ELECT RAD - SEK472M016ST
Order 'cap alum 4700uf 16v elect rad - SEK472M016ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK472M016ST-ND.
CAP ALUM 6800UF 16V ELECT RAD - SEK682M016ST
Order 'cap alum 6800uf 16v elect rad - SEK682M016ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK682M016ST-ND.
CAP ALUM 100UF 16V ELECT RAD - SH101M016ST
Order 'cap alum 100uf 16v elect rad - SH101M016ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SH101M016ST-ND.
Options for 22µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 16V SK220M016ST
Send this link via E-Mail
Help With This Screen
