100µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 35V SK101M035ST
CAP ALUM 100UF 35V ELECT RAD - SK101M035ST
| Digi-Key Part Number | 338-1669-ND |
1 10 100 500 1000 5000 10000 |
.30000 .26100 .21750 .17400 .13920 .12615 .11310 |
Extended Price
0.30 2.61 21.75 87.00 139.20 630.75 1131.00 |
| Manufacturer Part Number | SK101M035ST | |||
| Description | CAP ALUM 100UF 35V ELECT RAD | |||
| Quantity Available | 207 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SK101M035ST |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 100µF |
| ESR (Equivalent Series Resistance) | 1.590 Ohm |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 0.315" Dia x 0.453" H (8.00mm x 11.50mm) |
| Lead Spacing | 0.138" (3.50mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 35V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SK101M035ST SK101M035ST 338 1669 ND 3381669ND 338-1669 |
SK101M035ST Specification Sheet
CAP ALUM 100UF 35V ELECT RAD - SK101M035ST (338-1669-ND)
Related parts 100µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 35V SK101M035ST100µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 35V SK101M035ST
Order 'cap alum 100uf 35v elect rad - SK101M035ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1669-ND.
100µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 35V SEK101M035ST
Order 'cap alum 100uf 35v elect rad - SEK101M035ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK101M035ST-ND.
100µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 35V SH101M035ST
Order 'cap alum 100uf 35v elect rad - SH101M035ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SH101M035ST-ND.
100µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 35V SXR101M035ST
Order 'cap alum 100uf 35v elect rad - SXR101M035ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SXR101M035ST-ND.
1000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 35V SEK102M035ST
Order 'cap alum 1000uf 35v elect rad - SEK102M035ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1713-ND.
22µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 35V SEK220M035ST
Order 'cap alum 22uf 35v elect rad - SEK220M035ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1719-ND.
220µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 35V SEK221M035ST
Order 'cap alum 220uf 35v elect rad - SEK221M035ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1733-ND.
2200µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 35V SEK222M035ST
Order 'cap alum 2200uf 35v elect rad - SEK222M035ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1757-ND.
33µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 35V SEK330M035ST
Order 'cap alum 33uf 35v elect rad - SEK330M035ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1743-ND.
330µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 35V SEK331M035ST
Order 'cap alum 330uf 35v elect rad - SEK331M035ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1741-ND.
3300µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 35V SEK332M035ST
Order 'cap alum 3300uf 35v elect rad - SEK332M035ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK332M035ST-ND.
47µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 35V SEK470M035ST
Order 'cap alum 47uf 35v elect rad - SEK470M035ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK470M035ST-ND.
470µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 35V SEK471M035ST
Order 'cap alum 470uf 35v elect rad - SEK471M035ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1724-ND.
4700µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 35V SEK472M035ST
Order 'cap alum 4700uf 35v elect rad - SEK472M035ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK472M035ST-ND.
10µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 35V SH100M035ST
Order 'cap alum 10uf 35v elect rad - SH100M035ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SH100M035ST-ND.
Options for 100µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 35V SK101M035ST
Send this link via E-Mail
Help With This Screen
