100µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 25V SK101M025ST
CAP ALUM 100UF 25V ELECT RAD - SK101M025ST - Capacitors
| Digi-Key Part Number | 338-1684-ND |
1 10 100 500 1000 5000 10000 |
.24000 .20700 .17250 .13800 .11040 .10005 .08970 |
Extended Price
0.24 2.07 17.25 69.00 110.40 500.25 897.00 |
| Manufacturer Part Number | SK101M025ST | |||
| Description | CAP ALUM 100UF 25V ELECT RAD | |||
| Quantity Available | 501 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SK101M025ST |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 100µF |
| ESR (Equivalent Series Resistance) | 1.850 Ohm |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 0.248" Dia x 0.433" H (6.30mm x 11.00mm) |
| Lead Spacing | 0.098" (2.50mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 25V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SK101M025ST SK101M025ST 338 1684 ND 3381684ND 338-1684 |
SK101M025ST Specification Sheet
CAP ALUM 100UF 25V ELECT RAD - SK101M025ST (338-1684-ND) - Capacitors
Related parts 100µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 25V SK101M025ST100µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 25V SK101M025ST
Order 'cap alum 100uf 25v elect rad - SK101M025ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1684-ND.
100µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 25V SEK101M025ST
Order 'cap alum 100uf 25v elect rad - SEK101M025ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1721-ND.
100µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 25V SH101M025ST
Order 'cap alum 100uf 25v elect rad - SH101M025ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SH101M025ST-ND.
100µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 25V SXR101M025ST
Order 'cap alum 100uf 25v elect rad - SXR101M025ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SXR101M025ST-ND.
10µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 25V SEK100M025ST
Order 'cap alum 10uf 25v elect rad - SEK100M025ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1716-ND.
1000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 25V SEK102M025ST
Order 'cap alum 1000uf 25v elect rad - SEK102M025ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1745-ND.
22µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 25V SEK220M025ST
Order 'cap alum 22uf 25v elect rad - SEK220M025ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1727-ND.
220µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 25V SEK221M025ST
Order 'cap alum 220uf 25v elect rad - SEK221M025ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1723-ND.
2200µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 25V SEK222M025ST
Order 'cap alum 2200uf 25v elect rad - SEK222M025ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1742-ND.
33µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 25V SEK330M025ST
Order 'cap alum 33uf 25v elect rad - SEK330M025ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK330M025ST-ND.
330µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 25V SEK331M025ST
Order 'cap alum 330uf 25v elect rad - SEK331M025ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1756-ND.
3300µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 25V SEK332M025ST
Order 'cap alum 3300uf 25v elect rad - SEK332M025ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK332M025ST-ND.
47µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 25V SEK470M025ST
Order 'cap alum 47uf 25v elect rad - SEK470M025ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK470M025ST-ND.
470µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 25V SEK471M025ST
Order 'cap alum 470uf 25v elect rad - SEK471M025ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1715-ND.
4700µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 25V SEK472M025ST
Order 'cap alum 4700uf 25v elect rad - SEK472M025ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK472M025ST-ND.
Options for 100µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 25V SK101M025ST
Send this link via E-Mail
Help With This Screen
