MOSFET N-CH 8V 12.2A 2X2 4-MFP - SI8404DB-T1-E1 - Discrete Semiconductor Products
| Digi-Key Part Number | SI8404DB-T1-E1DKR-ND |
1 25 100 250 500 1000 |
1.16000 .83720 .78300 .70200 .64800 .51300 |
Extended Price
1.16 20.93 78.30 175.50 324.00 513.00 |
| Manufacturer Part Number | SI8404DB-T1-E1 | |||
| Description | MOSFET N-CH 8V 12.2A 2X2 4-MFP | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SI8404DB-T1-E1 |
| Vendor | Vishay/Siliconix (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 8V |
| Current - Continuous Drain (Id) @ 25° C | 12.2A |
| Rds On (Max) @ Id, Vgs | 31 mOhm @ 1A, 4.5V |
| Input Capacitance (Ciss) @ Vds | 1950pF @ 4V |
| Power - Max | 6.25W |
| Packaging | Digi-Reel® |
| Gate Charge (Qg) @ Vgs | 33nC @ 5V |
| Package / Case | Microfet 2x2 |
| FET Feature | Logic Level Gate |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SI8404DB T1 E1 SI8404DBT1E1 SI8404DB T1 E1DKR ND SI8404DBT1E1DKRND SI8404DB-T1-E1DKR |
SI8404DB-T1-E1 Specification Sheet
MOSFET N-CH 8V 12.2A 2X2 4-MFP - SI8404DB-T1-E1 (SI8404DB-T1-E1DKR-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET N-CH 8V 12.2A 2X2 4-MFP - SI8404DB-T1-E1
Order 'mosfet n-ch 8v 12.2a 2x2 4-mfp - SI8404DB-T1-E1' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI8404DB-T1-E1CT-ND.
MOSFET N-CH 8V 12.2A 2X2 4-MFP - SI8404DB-T1-E1
Order 'mosfet n-ch 8v 12.2a 2x2 4-mfp - SI8404DB-T1-E1' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI8404DB-T1-E1TR-ND.
MOSFET N-CH 8V 12.2A 2X2 4-MFP - SI8404DB-T1-E1
Order 'mosfet n-ch 8v 12.2a 2x2 4-mfp - SI8404DB-T1-E1' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI8404DB-T1-E1DKR-ND.
MOSFET N-CH 8V 12.2A 2X2 4-MFP - SI8424DB-T1-E1
Order 'mosfet n-ch 8v 12.2a 2x2 4-mfp - SI8424DB-T1-E1' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI8424DB-T1-E1CT-ND.
MOSFET N-CH 8V 12.2A 2X2 4-MFP - SI8424DB-T1-E1
Order 'mosfet n-ch 8v 12.2a 2x2 4-mfp - SI8424DB-T1-E1' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI8424DB-T1-E1TR-ND.
MOSFET N-CH 8V 12.2A 2X2 4-MFP - SI8424DB-T1-E1
Order 'mosfet n-ch 8v 12.2a 2x2 4-mfp - SI8424DB-T1-E1' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI8424DB-T1-E1DKR-ND.
MOSFET P-CH 8V 11.7A 2X2 4-MFP - SI8429DB-T1-E1
Order 'mosfet p-ch 8v 11.7a 2x2 4-mfp - SI8429DB-T1-E1' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI8429DB-T1-E1CT-ND.
MOSFET P-CH 8V 11.7A 2X2 4-MFP - SI8429DB-T1-E1
Order 'mosfet p-ch 8v 11.7a 2x2 4-mfp - SI8429DB-T1-E1' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI8429DB-T1-E1TR-ND.
MOSFET P-CH 8V 11.7A 2X2 4-MFP - SI8429DB-T1-E1
Order 'mosfet p-ch 8v 11.7a 2x2 4-mfp - SI8429DB-T1-E1' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI8429DB-T1-E1DKR-ND.
MOSFET P-CH 20V 3.6A 2X2 4-MFP - SI8401DB-T1-E1
Order 'mosfet p-ch 20v 3.6a 2x2 4-mfp - SI8401DB-T1-E1' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI8401DB-T1-E1CT-ND.
MOSFET P-CH 20V 3.6A 2X2 4-MFP - SI8401DB-T1-E1
Order 'mosfet p-ch 20v 3.6a 2x2 4-mfp - SI8401DB-T1-E1' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI8401DB-T1-E1TR-ND.
MOSFET N-CH 20V 5.3A 2X2 4-MFP - SI8402DB-T1-E1
Order 'mosfet n-ch 20v 5.3a 2x2 4-mfp - SI8402DB-T1-E1' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI8402DB-T1-E1CT-ND.
MOSFET N-CH 20V 5.3A 2X2 4-MFP - SI8402DB-T1-E1
Order 'mosfet n-ch 20v 5.3a 2x2 4-mfp - SI8402DB-T1-E1' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI8402DB-T1-E1TR-ND.
MOSFET P-CH 12V 3.6A 2X2 4-MFP - SI8405DB-T1-E1
Order 'mosfet p-ch 12v 3.6a 2x2 4-mfp - SI8405DB-T1-E1' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI8405DB-T1-E1CT-ND.
MOSFET P-CH 12V 3.6A 2X2 4-MFP - SI8405DB-T1-E1
Order 'mosfet p-ch 12v 3.6a 2x2 4-mfp - SI8405DB-T1-E1' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI8405DB-T1-E1TR-ND.
Send this link via E-Mail
Help With This Screen
