MOSFET N-CH DUAL 60V 5.3A 8-SOIC - SI4900DY-T1-E3 - Discrete Semiconductor Products
Mosfet - Array Discrete Semiconductor Product 4.3A 60V 2W Vishay/Siliconix (VA) Surface Mount SI4900DY-T1-E3
| Digi-Key Part Number | SI4900DY-T1-E3DKR-ND |
1 25 100 250 500 1000 |
1.55000 1.11600 1.04400 .93600 .86400 .68400 |
Extended Price
1.55 27.90 104.40 234.00 432.00 684.00 |
| Manufacturer Part Number | SI4900DY-T1-E3 | |||
| Description | MOSFET N-CH DUAL 60V 5.3A 8-SOIC | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SI4900DY-T1-E3 |
| Vendor | Vishay/Siliconix (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | 2 N-Channel (Dual) |
| Drain to Source Voltage (Vdss) | 60V |
| Current - Continuous Drain (Id) @ 25° C | 4.3A |
| Rds On (Max) @ Id, Vgs | 58 mOhm @ 4.3A, 10V |
| Input Capacitance (Ciss) @ Vds | 665pF @ 15V |
| Power - Max | 2W |
| Packaging | Digi-Reel® |
| Gate Charge (Qg) @ Vgs | 20nC @ 10V |
| Package / Case | SO-8 |
| FET Feature | Logic Level Gate |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SI4900DY T1 E3 SI4900DYT1E3 SI4900DY T1 E3DKR ND SI4900DYT1E3DKRND SI4900DY-T1-E3DKR |
SI4900DY-T1-E3 Specification Sheet
MOSFET N-CH DUAL 60V 5.3A 8-SOIC - SI4900DY-T1-E3 (SI4900DY-T1-E3DKR-ND) - Discrete Semiconductor Products
Related parts Mosfet - Array Discrete Semiconductor Product 4.3A 60V 2W Vishay/Siliconix (VA) Surface Mount SI4900DY-T1-E3MOSFET N-CH DUAL 60V 5.3A 8-SOIC - SI4900DY-T1-E3
Order 'mosfet n-ch dual 60v 5.3a 8-soic - SI4900DY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI4900DY-T1-E3CT-ND.
MOSFET N-CH DUAL 60V 5.3A 8-SOIC - SI4900DY-T1-E3
Order 'mosfet n-ch dual 60v 5.3a 8-soic - SI4900DY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4900DY-T1-E3TR-ND.
MOSFET N-CH DUAL 60V 5.3A 8-SOIC - SI4900DY-T1-E3
Order 'mosfet n-ch dual 60v 5.3a 8-soic - SI4900DY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI4900DY-T1-E3DKR-ND.
MOSFET N-CH DUAL 60V 6.5A 8-SOIC - SI4946BEY-T1-E3
Order 'mosfet n-ch dual 60v 6.5a 8-soic - SI4946BEY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI4946BEY-T1-E3CT-ND.
MOSFET N-CH DUAL 60V 6.5A 8-SOIC - SI4946BEY-T1-E3
Order 'mosfet n-ch dual 60v 6.5a 8-soic - SI4946BEY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4946BEY-T1-E3TR-ND.
MOSFET N-CH DUAL 60V 6.5A 8-SOIC - SI4946BEY-T1-E3
Order 'mosfet n-ch dual 60v 6.5a 8-soic - SI4946BEY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI4946BEY-T1-E3DKR-ND.
MOSFET P-CH DUAL 30V 5.3A 8-SOIC - SI4925BDY-T1-E3
Order 'mosfet p-ch dual 30v 5.3a 8-soic - SI4925BDY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI4925BDY-T1-E3CT-ND.
MOSFET P-CH DUAL 30V 5.3A 8-SOIC - SI4925BDY-T1-E3
Order 'mosfet p-ch dual 30v 5.3a 8-soic - SI4925BDY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4925BDY-T1-E3TR-ND.
MOSFET P-CH DUAL 60V 2.4A 8-SOIC - SI4948BEY-T1-E3
Order 'mosfet p-ch dual 60v 2.4a 8-soic - SI4948BEY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI4948BEY-T1-E3CT-ND.
MOSFET P-CH DUAL 60V 2.4A 8-SOIC - SI4948BEY-T1-E3
Order 'mosfet p-ch dual 60v 2.4a 8-soic - SI4948BEY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4948BEY-T1-E3TR-ND.
MOSFET P-CH DUAL 30V 5.3A 8-SOIC - SI4925BDY-T1-E3
Order 'mosfet p-ch dual 30v 5.3a 8-soic - SI4925BDY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI4925BDY-T1-E3DKR-ND.
MOSFET P-CH DUAL 60V 2.4A 8-SOIC - SI4948BEY-T1-E3
Order 'mosfet p-ch dual 60v 2.4a 8-soic - SI4948BEY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI4948BEY-T1-E3DKR-ND.
MOSFET N-CH DUAL 40V 6.6A 8-SOIC - SI4906DY-T1-E3
Order 'mosfet n-ch dual 40v 6.6a 8-soic - SI4906DY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI4906DY-T1-E3CT-ND.
MOSFET N-CH DUAL 40V 6.6A 8-SOIC - SI4906DY-T1-E3
Order 'mosfet n-ch dual 40v 6.6a 8-soic - SI4906DY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4906DY-T1-E3TR-ND.
MOSFET N-CH DUAL 40V 6.6A 8-SOIC - SI4906DY-T1-E3
Order 'mosfet n-ch dual 40v 6.6a 8-soic - SI4906DY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI4906DY-T1-E3DKR-ND.
Options for Mosfet - Array Discrete Semiconductor Product 4.3A 60V 2W Vishay/Siliconix (VA) Surface Mount SI4900DY-T1-E3
Send this link via E-Mail
Help With This Screen
