Mosfet - Single Discrete Semiconductor Product 13.7A 8V 3W Vishay/Siliconix (VA) Surface Mount SI4465ADY-T1-E3
MOSFET P-CH 8V 13.7A 8-SOIC - SI4465ADY-T1-E3 - Discrete Semiconductor Products
| Digi-Key Part Number | SI4465ADY-T1-E3DKR-ND |
1 25 100 250 500 1000 |
2.65000 1.82720 1.73250 1.57500 1.44900 1.10250 |
Extended Price
2.65 45.68 173.25 393.75 724.50 1102.50 |
| Manufacturer Part Number | SI4465ADY-T1-E3 | |||
| Description | MOSFET P-CH 8V 13.7A 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SI4465ADY-T1-E3 |
| Vendor | Vishay/Siliconix (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | P-Channel |
| Drain to Source Voltage (Vdss) | 8V |
| Current - Continuous Drain (Id) @ 25° C | 13.7A |
| Rds On (Max) @ Id, Vgs | 9 mOhm @ 14A, 4.5V |
| Input Capacitance (Ciss) @ Vds | - |
| Power - Max | 3W |
| Packaging | Digi-Reel® |
| Gate Charge (Qg) @ Vgs | 85nc @ 4.5V |
| Package / Case | 8-SOIC |
| FET Feature | Standard |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SI4465ADY T1 E3 SI4465ADYT1E3 SI4465ADY T1 E3DKR ND SI4465ADYT1E3DKRND SI4465ADY-T1-E3DKR |
SI4465ADY-T1-E3 Specification Sheet
MOSFET P-CH 8V 13.7A 8-SOIC - SI4465ADY-T1-E3 (SI4465ADY-T1-E3DKR-ND) - Discrete Semiconductor Products
Related parts Mosfet - Single Discrete Semiconductor Product 13.7A 8V 3W Vishay/Siliconix (VA) Surface Mount SI4465ADY-T1-E3Mosfet - Single Discrete Semiconductor Product 13.7A 8V 3W Vishay/Siliconix (VA) Surface Mount SI4465ADY-T1-E3
Order 'mosfet p-ch 8v 13.7a 8-soic - SI4465ADY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI4465ADY-T1-E3CT-ND.
Mosfet - Single Discrete Semiconductor Product 13.7A 8V 3W Vishay/Siliconix Surface Mount SI4465ADY-T1-E3
Order 'mosfet p-ch 8v 13.7a 8-soic - SI4465ADY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4465ADY-T1-E3TR-ND.
Mosfet - Single Discrete Semiconductor Product 13.7A 8V 3W Vishay/Siliconix (VA) Surface Mount SI4465ADY-T1-E3
Order 'mosfet p-ch 8v 13.7a 8-soic - SI4465ADY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI4465ADY-T1-E3DKR-ND.
Mosfet - Single Discrete Semiconductor Product 9.8A 20V 1.5W Vishay/Siliconix (VA) Surface Mount SI4463BDY-T1-E3
Order 'mosfet p-ch 20v 9.8a 8-soic - SI4463BDY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI4463BDY-T1-E3CT-ND.
Mosfet - Single Discrete Semiconductor Product 9.8A 20V 1.5W Vishay/Siliconix Surface Mount SI4463BDY-T1-E3
Order 'mosfet p-ch 20v 9.8a 8-soic - SI4463BDY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4463BDY-T1-E3TR-ND.
Mosfet - Single Discrete Semiconductor Product 9.8A 20V 1.5W Vishay/Siliconix (VA) Surface Mount SI4463BDY-T1-E3
Order 'mosfet p-ch 20v 9.8a 8-soic - SI4463BDY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI4463BDY-T1-E3DKR-ND.
Mosfet - Single Discrete Semiconductor Product 18A 30V 5.4W Vishay/Siliconix (VA) Surface Mount SI4322DY-T1-E3
Order 'mosfet n-ch 30v 18a 8-soic - SI4322DY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI4322DY-T1-E3CT-ND.
Mosfet - Single Discrete Semiconductor Product 18A 30V 5.4W Vishay/Siliconix Surface Mount SI4322DY-T1-E3
Order 'mosfet n-ch 30v 18a 8-soic - SI4322DY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4322DY-T1-E3TR-ND.
Mosfet - Single Discrete Semiconductor Product 17A 30V 1.6W Vishay/Siliconix (VA) Surface Mount SI4336DY-T1-E3
Order 'mosfet n-ch 30v 17a 8-soic - SI4336DY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI4336DY-T1-E3CT-ND.
Mosfet - Single Discrete Semiconductor Product 17A 30V 1.6W Vishay/Siliconix Surface Mount SI4336DY-T1-E3
Order 'mosfet n-ch 30v 17a 8-soic - SI4336DY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4336DY-T1-E3TR-ND.
Mosfet - Single Discrete Semiconductor Product 5.9A 30V 1.31W Vishay/Siliconix (VA) Surface Mount SI4346DY-T1-E3
Order 'mosfet n-ch 30v 5.9a 8-soic - SI4346DY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI4346DY-T1-E3CT-ND.
Mosfet - Single Discrete Semiconductor Product 5.9A 30V 1.31W Vishay/Siliconix Surface Mount SI4346DY-T1-E3
Order 'mosfet n-ch 30v 5.9a 8-soic - SI4346DY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4346DY-T1-E3TR-ND.
Mosfet - Single Discrete Semiconductor Product 8A 30V 1.31W Vishay/Siliconix (VA) Surface Mount SI4348DY-T1-E3
Order 'mosfet n-ch 30v 8a 8-soic - SI4348DY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI4348DY-T1-E3CT-ND.
Mosfet - Single Discrete Semiconductor Product 8A 30V 1.31W Vishay/Siliconix Surface Mount SI4348DY-T1-E3
Order 'mosfet n-ch 30v 8a 8-soic - SI4348DY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4348DY-T1-E3TR-ND.
Mosfet - Single Discrete Semiconductor Product 17A 30V 1.6W Vishay/Siliconix (VA) Surface Mount SI4368DY-T1-E3
Order 'mosfet n-ch 30v 17a 8-soic - SI4368DY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI4368DY-T1-E3CT-ND.
Options for Mosfet - Single Discrete Semiconductor Product 13.7A 8V 3W Vishay/Siliconix (VA) Surface Mount SI4465ADY-T1-E3
Send this link via E-Mail
Help With This Screen
