MOSFET N-CH 2.3A 200V 8-SOIC - SI4418DY-T1-E3 - Discrete Semiconductor Products
| Digi-Key Part Number | SI4418DY-T1-E3DKR-ND |
1 25 100 250 500 1000 |
2.73000 1.88520 1.78750 1.62500 1.49500 1.13750 |
Extended Price
2.73 47.13 178.75 406.25 747.50 1137.50 |
| Manufacturer Part Number | SI4418DY-T1-E3 | |||
| Description | MOSFET N-CH 2.3A 200V 8-SOIC | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SI4418DY-T1-E3 |
| Vendor | Vishay/Siliconix (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 200V |
| Current - Continuous Drain (Id) @ 25° C | 2.3A |
| Rds On (Max) @ Id, Vgs @ 25° C | 130 mOhm @ 3A, 10V |
| Input Capacitance (Ciss) @ Vds | - |
| Power - Max | 1.5W |
| Packaging | Digi-Reel® |
| Gate Charge (Qg) @ Vgs | 30nC @ 10V |
| Package / Case | 8-SOIC |
| FET Feature | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SI4418DY T1 E3 SI4418DYT1E3 SI4418DY T1 E3DKR ND SI4418DYT1E3DKRND SI4418DY-T1-E3DKR |
SI4418DY-T1-E3 Specification Sheet
MOSFET N-CH 2.3A 200V 8-SOIC - SI4418DY-T1-E3 (SI4418DY-T1-E3DKR-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET N-CH 2.3A 200V 8-SOIC - SI4418DY-T1-E3
Order 'mosfet n-ch 2.3a 200v 8-soic - SI4418DY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI4418DY-T1-E3CT-ND.
MOSFET N-CH 2.3A 200V 8-SOIC - SI4418DY-T1-E3
Order 'mosfet n-ch 2.3a 200v 8-soic - SI4418DY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4418DY-T1-E3TR-ND.
MOSFET N-CH 2.3A 200V 8-SOIC - SI4418DY-T1-E3
Order 'mosfet n-ch 2.3a 200v 8-soic - SI4418DY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI4418DY-T1-E3DKR-ND.
MOSFET N-CH DUAL 30V 8-SOIC - SI4330DY-T1-E3
Order 'mosfet n-ch dual 30v 8-soic - SI4330DY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI4330DY-T1-E3CT-ND.
MOSFET N-CH DUAL 30V 8-SOIC - SI4330DY-T1-E3
Order 'mosfet n-ch dual 30v 8-soic - SI4330DY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4330DY-T1-E3TR-ND.
MOSFET N-CH 17A 30V 8-SOIC - SI4336DY-T1-E3
Order 'mosfet n-ch 17a 30v 8-soic - SI4336DY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI4336DY-T1-E3CT-ND.
MOSFET N-CH 17A 30V 8-SOIC - SI4336DY-T1-E3
Order 'mosfet n-ch 17a 30v 8-soic - SI4336DY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4336DY-T1-E3TR-ND.
MOSFET N-CH 30V 5.9A 8-SOIC - SI4346DY-T1-E3
Order 'mosfet n-ch 30v 5.9a 8-soic - SI4346DY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI4346DY-T1-E3CT-ND.
MOSFET N-CH 30V 5.9A 8-SOIC - SI4346DY-T1-E3
Order 'mosfet n-ch 30v 5.9a 8-soic - SI4346DY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4346DY-T1-E3TR-ND.
MOSFET N-CH 30V 8A 8-SOIC - SI4348DY-T1-E3
Order 'mosfet n-ch 30v 8a 8-soic - SI4348DY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI4348DY-T1-E3CT-ND.
MOSFET N-CH 30V 8A 8-SOIC - SI4348DY-T1-E3
Order 'mosfet n-ch 30v 8a 8-soic - SI4348DY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4348DY-T1-E3TR-ND.
MOSFET N-CH WFET 30V 8-SOIC - SI4368DY-T1-E3
Order 'mosfet n-ch wfet 30v 8-soic - SI4368DY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI4368DY-T1-E3CT-ND.
MOSFET N-CH WFET 30V 8-SOIC - SI4368DY-T1-E3
Order 'mosfet n-ch wfet 30v 8-soic - SI4368DY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4368DY-T1-E3TR-ND.
MOSFET N-CH 20V 19A 8-SOIC - SI4378DY-T1-E3
Order 'mosfet n-ch 20v 19a 8-soic - SI4378DY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI4378DY-T1-E3CT-ND.
MOSFET N-CH 20V 19A 8-SOIC - SI4378DY-T1-E3
Order 'mosfet n-ch 20v 19a 8-soic - SI4378DY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4378DY-T1-E3TR-ND.
Send this link via E-Mail
Help With This Screen