MOSFET N-CH DUAL 20V 2.0A 6-TSOP - SI3900DV-T1-E3 - Discrete Semiconductor Products
| Digi-Key Part Number | SI3900DV-T1-E3DKR-ND |
1 25 100 250 500 1000 |
1.16000 .83720 .78300 .70200 .64800 .51300 |
Extended Price
1.16 20.93 78.30 175.50 324.00 513.00 |
| Manufacturer Part Number | SI3900DV-T1-E3 | |||
| Description | MOSFET N-CH DUAL 20V 2.0A 6-TSOP | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SI3900DV-T1-E3 |
| Vendor | Vishay/Siliconix (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | 2 N-Channel (Dual) |
| Drain to Source Voltage (Vdss) | 20V |
| Current - Continuous Drain (Id) @ 25° C | 2A |
| Rds On (Max) @ Id, Vgs @ 25° C | 125 mOhm @ 2.4A, 4.5V |
| Input Capacitance (Ciss) @ Vds | - |
| Power - Max | 830mW |
| Packaging | Digi-Reel® |
| Gate Charge (Qg) @ Vgs | 4nC @ 4.5V |
| Package / Case | 6-TSOP |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SI3900DV T1 E3 SI3900DVT1E3 SI3900DV T1 E3DKR ND SI3900DVT1E3DKRND SI3900DV-T1-E3DKR |
SI3900DV-T1-E3 Specification Sheet
MOSFET N-CH DUAL 20V 2.0A 6-TSOP - SI3900DV-T1-E3 (SI3900DV-T1-E3DKR-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET N-CH DUAL 20V 2.0A 6-TSOP - SI3900DV-T1-E3
Order 'mosfet n-ch dual 20v 2.0a 6-tsop - SI3900DV-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI3900DV-T1-E3CT-ND.
MOSFET N-CH DUAL 20V 2.0A 6-TSOP - SI3900DV-T1-E3
Order 'mosfet n-ch dual 20v 2.0a 6-tsop - SI3900DV-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI3900DV-T1-E3TR-ND.
MOSFET N-CH DUAL 20V 2.0A 6-TSOP - SI3900DV-T1-E3
Order 'mosfet n-ch dual 20v 2.0a 6-tsop - SI3900DV-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI3900DV-T1-E3DKR-ND.
MOSFET P-CH DUAL 20V 2.7A 6-TSOP - SI3951DV-T1-E3
Order 'mosfet p-ch dual 20v 2.7a 6-tsop - SI3951DV-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI3951DV-T1-E3CT-ND.
MOSFET P-CH DUAL 20V 2.7A 6-TSOP - SI3951DV-T1-E3
Order 'mosfet p-ch dual 20v 2.7a 6-tsop - SI3951DV-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI3951DV-T1-E3TR-ND.
MOSFET P-CH DUAL 20V 1.6A 6-TSOP - SI3981DV-T1-E3
Order 'mosfet p-ch dual 20v 1.6a 6-tsop - SI3981DV-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI3981DV-T1-E3CT-ND.
MOSFET P-CH DUAL 20V 1.6A 6-TSOP - SI3981DV-T1-E3
Order 'mosfet p-ch dual 20v 1.6a 6-tsop - SI3981DV-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI3981DV-T1-E3TR-ND.
MOSFET P-CH DUAL 20V 2.1A 6-TSOP - SI3983DV-T1-E3
Order 'mosfet p-ch dual 20v 2.1a 6-tsop - SI3983DV-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI3983DV-T1-E3CT-ND.
MOSFET P-CH DUAL 20V 2.1A 6-TSOP - SI3983DV-T1-E3
Order 'mosfet p-ch dual 20v 2.1a 6-tsop - SI3983DV-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI3983DV-T1-E3TR-ND.
MOSFET P-CH DUAL 20V 2.7A 6-TSOP - SI3951DV-T1-E3
Order 'mosfet p-ch dual 20v 2.7a 6-tsop - SI3951DV-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI3951DV-T1-E3DKR-ND.
MOSFET P-CH DUAL 20V 1.6A 6-TSOP - SI3981DV-T1-E3
Order 'mosfet p-ch dual 20v 1.6a 6-tsop - SI3981DV-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI3981DV-T1-E3DKR-ND.
MOSFET P-CH DUAL 20V 2.1A 6-TSOP - SI3983DV-T1-E3
Order 'mosfet p-ch dual 20v 2.1a 6-tsop - SI3983DV-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI3983DV-T1-E3DKR-ND.
MOSFET P-CH DUAL 20V 1.8A 6-TSO - SI3911DV-T1-E3
Order 'mosfet p-ch dual 20v 1.8a 6-tso - SI3911DV-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI3911DV-T1-E3CT-ND.
MOSFET P-CH DUAL 20V 1.8A 6-TSO - SI3911DV-T1-E3
Order 'mosfet p-ch dual 20v 1.8a 6-tso - SI3911DV-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI3911DV-T1-E3TR-ND.
MOSFET N-CH DUAL 30V 2.5A 6-TSOP - SI3948DV-T1-E3
Order 'mosfet n-ch dual 30v 2.5a 6-tsop - SI3948DV-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI3948DV-T1-E3CT-ND.
Send this link via E-Mail
Help With This Screen