MOSFET N-CH 20V 3A SOT-23 - SI2302-TP - Discrete Semiconductor Products
| Digi-Key Part Number | SI2302-TPMSDKR-ND |
10 100 1000 |
.50000 .40000 .30000 |
Extended Price
5.00 40.00 300.00 |
| Manufacturer Part Number | SI2302-TP | |||
| Description | MOSFET N-CH 20V 3A SOT-23 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SI2302-TP |
| Vendor | Micro Commercial Co (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 20V |
| Current - Continuous Drain (Id) @ 25° C | 3A |
| Rds On (Max) @ Id, Vgs @ 25° C | 72 mOhm @ 3.6A, 4.5V |
| Input Capacitance (Ciss) @ Vds | 237pF @ 10V |
| Power - Max | 1.25W |
| Packaging | Digi-Reel® |
| Gate Charge (Qg) @ Vgs | 10nC @ 4.5V |
| Package / Case | SOT-23 |
| FET Feature | Logic Level Gate |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SI2302 TP SI2302TP SI2302 TPMSDKR ND SI2302TPMSDKRND SI2302-TPMSDKR |
SI2302-TP Specification Sheet
MOSFET N-CH 20V 3A SOT-23 - SI2302-TP (SI2302-TPMSDKR-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET N-CH 20V 3A SOT-23 - SI2302-TP
Order 'mosfet n-ch 20v 3a sot-23 - SI2302-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SI2302-TPMSCT-ND.
MOSFET N-CH 20V 3A SOT-23 - SI2302-TP
Order 'mosfet n-ch 20v 3a sot-23 - SI2302-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SI2302-TPMSDKR-ND.
MOSFET N-CH 20V 3A SOT-23 - SI2302-TP
Order 'mosfet n-ch 20v 3a sot-23 - SI2302-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number SI2302-TPMSTR-ND.
MOSFET P-CH 20V 2.8A SOT-23 - SI2301-TP
Order 'mosfet p-ch 20v 2.8a sot-23 - SI2301-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SI2301-TPMSCT-ND.
MOSFET P-CH 20V 2.8A SOT-23 - SI2301-TP
Order 'mosfet p-ch 20v 2.8a sot-23 - SI2301-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SI2301-TPMSDKR-ND.
MOSFET P-CH 20V 2.8A SOT-23 - SI2301-TP
Order 'mosfet p-ch 20v 2.8a sot-23 - SI2301-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number SI2301-TPMSTR-ND.
MOSFET N-CH 115MA 60V SOT-23 - 2N7002-TP
Order 'mosfet n-ch 115ma 60v sot-23 - 2N7002-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number 2N7002-TPMSTR-ND.
MOSFET N-CH 115MA 60V SOT-23 - 2N7002-TP
Order 'mosfet n-ch 115ma 60v sot-23 - 2N7002-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number 2N7002-TPMSCT-ND.
MOSFET N-CH 115MA 60V SOT-23 - 2N7002-TP
Order 'mosfet n-ch 115ma 60v sot-23 - 2N7002-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number 2N7002-TPMSDKR-ND.
MOSFET P-CH 20V 3A SOT-23-6 - STT4PF20V
Order 'mosfet p-ch 20v 3a sot-23-6 - STT4PF20V' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3236-1-ND.
MOSFET P-CH 20V 3A SOT-23-6 - STT4PF20V
Order 'mosfet p-ch 20v 3a sot-23-6 - STT4PF20V' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3236-2-ND.
MOSFET 2N-CH 60V 115MA SOT-363 - 2N7002DW-TP
Order 'mosfet 2n-ch 60v 115ma sot-363 - 2N7002DW-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number 2N7002DW-TPCT-ND.
MOSFET 2N-CH 60V 115MA SOT-363 - 2N7002DW-TP
Order 'mosfet 2n-ch 60v 115ma sot-363 - 2N7002DW-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number 2N7002DW-TPTR-ND.
MOSFET 2N-CH 60V 280MA SOT-563 - 2N7002V-TP
Order 'mosfet 2n-ch 60v 280ma sot-563 - 2N7002V-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number 2N7002VTPMSCT-ND.
MOSFET 2N-CH 60V 280MA SOT-563 - 2N7002V-TP
Order 'mosfet 2n-ch 60v 280ma sot-563 - 2N7002V-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number 2N7002VTPMSTR-ND.
Send this link via E-Mail
Help With This Screen