MOSFET P-CH 20V 2.8A SOT-23 - SI2301-TP
| Digi-Key Part Number | SI2301-TPMSTR-ND |
3000 12000 24000 |
.20000 .17500 .15000 |
Extended Price
600.00 2100.00 3600.00 |
| Manufacturer Part Number | SI2301-TP | |||
| Description | MOSFET P-CH 20V 2.8A SOT-23 | |||
| Quantity Available | 6000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SI2301-TP |
| Vendor | Micro Commercial Co. |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | P-Channel |
| Drain to Source Voltage (Vdss) | 20V |
| Current - Continuous Drain (Id) @ 25° C | 2.8A |
| Rds On (Max) @ Id, Vgs @ 25° C | 120 mOhms @ 2.8A, 4.5V |
| Input Capacitance (Ciss) @ Vds | 880pF @ 6V |
| Power - Max | 1.25W |
| Packaging | Tape & Reel (TR) |
| Gate Charge (Qg) @ Vgs | 14.5nC @ 4.5V |
| Package / Case | SOT-23 |
| Gate to Source Voltage (Vgs Max) | 8V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SI2301 TP SI2301TP SI2301 TPMSTR ND SI2301TPMSTRND SI2301-TPMSTR |
SI2301-TP Specification Sheet
MOSFET P-CH 20V 2.8A SOT-23 - SI2301-TP (SI2301-TPMSTR-ND)
Related parts:MOSFET N-CH 20V 2.44 A SOT-23-6 - ZXMN2A01E6TA
Order 'mosfet n-ch 20v 2.44 a sot-23-6 - ZXMN2A01E6TA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZXMN2A01E6CT-ND.
MOSFET N-CH 20V 2.44 A SOT-23-6 - ZXMN2A01E6TA
Order 'mosfet n-ch 20v 2.44 a sot-23-6 - ZXMN2A01E6TA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZXMN2A01E6DKR-ND.
MOSFET N-CH 20V 2.44 A SOT-23-6 - ZXMN2A01E6TA
Order 'mosfet n-ch 20v 2.44 a sot-23-6 - ZXMN2A01E6TA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZXMN2A01E6TR-ND.
MOSFET P-CH 20V 2.8A SOT-23 - SI2301-TP
Order 'mosfet p-ch 20v 2.8a sot-23 - SI2301-TP' online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number SI2301-TPMSCT-ND.
MOSFET P-CH 20V 2.8A SOT-23 - SI2301-TP
Order 'mosfet p-ch 20v 2.8a sot-23 - SI2301-TP' online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number SI2301-TPMSDKR-ND.
MOSFET P-CH 20V 2.8A SOT-23 - SI2301-TP
Order 'mosfet p-ch 20v 2.8a sot-23 - SI2301-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number SI2301-TPMSTR-ND.
MOSFET P-CH 20V 1.37 A SOT-323 - NTS4101PT1G
Order 'mosfet p-ch 20v 1.37 a sot-323 - NTS4101PT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTS4101PT1GOSCT-ND.
MOSFET P-CH 20V 1.37 A SOT-323 - NTS4101PT1G
Order 'mosfet p-ch 20v 1.37 a sot-323 - NTS4101PT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTS4101PT1GOSTR-ND.
MOSFET N-CH 20V 3A SOT-23 - SI2302-TP
Order 'mosfet n-ch 20v 3a sot-23 - SI2302-TP' online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number SI2302-TPMSCT-ND.
MOSFET N-CH 20V 3A SOT-23 - SI2302-TP
Order 'mosfet n-ch 20v 3a sot-23 - SI2302-TP' online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number SI2302-TPMSDKR-ND.
MOSFET N-CH 20V 3A SOT-23 - SI2302-TP
Order 'mosfet n-ch 20v 3a sot-23 - SI2302-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number SI2302-TPMSTR-ND.
MOSFET P-CH 20V 3A SOT-23-6 - STT4PF20V
Order 'mosfet p-ch 20v 3a sot-23-6 - STT4PF20V' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3236-1-ND.
MOSFET P-CH 20V 3A SOT-23-6 - STT4PF20V
Order 'mosfet p-ch 20v 3a sot-23-6 - STT4PF20V' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3236-2-ND.
MOSFET N-CH 20V 0.9A SOT-23 - FDV305N
Order 'mosfet n-ch 20v 0.9a sot-23 - FDV305N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDV305NTR-ND.
MOSFET N-CH 20V 1.2A SOT-23 - IRLML2402TR
Order 'mosfet n-ch 20v 1.2a sot-23 - IRLML2402TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLML2402CT-ND.
Send this link via E-Mail
Help With This Screen