MOSFET N-CH DUAL 20V 1.3A SOT363 - SI1988DH-T1-E3 - Discrete Semiconductor Products
Mosfet - Array Discrete Semiconductor Product 1.3A 20V 740mW Vishay/Siliconix (VA) Surface Mount SI1988DH-T1-E3
| Digi-Key Part Number | SI1988DH-T1-E3DKR-ND |
1 25 100 250 500 1000 |
.68000 .48760 .45000 .42000 .37500 .30000 |
Extended Price
0.68 12.19 45.00 105.00 187.50 300.00 |
| Manufacturer Part Number | SI1988DH-T1-E3 | |||
| Description | MOSFET N-CH DUAL 20V 1.3A SOT363 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SI1988DH-T1-E3 |
| Vendor | Vishay/Siliconix (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | 2 N-Channel (Dual) |
| Drain to Source Voltage (Vdss) | 20V |
| Current - Continuous Drain (Id) @ 25° C | 1.3A |
| Rds On (Max) @ Id, Vgs | 168 mOhm @ 1.4A, 4.5V |
| Input Capacitance (Ciss) @ Vds | 110pF @ 10V |
| Power - Max | 740mW |
| Packaging | Digi-Reel® |
| Gate Charge (Qg) @ Vgs | 4.1nC @ 8V |
| Package / Case | SC-70-6, SC-88, SOT-323-6, SOT-363 |
| FET Feature | Standard |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SI1988DH T1 E3 SI1988DHT1E3 SI1988DH T1 E3DKR ND SI1988DHT1E3DKRND SI1988DH-T1-E3DKR |
SI1988DH-T1-E3 Specification Sheet
MOSFET N-CH DUAL 20V 1.3A SOT363 - SI1988DH-T1-E3 (SI1988DH-T1-E3DKR-ND) - Discrete Semiconductor Products
Related parts Mosfet - Array Discrete Semiconductor Product 1.3A 20V 740mW Vishay/Siliconix (VA) Surface Mount SI1988DH-T1-E3MOSFET N-CH DUAL 20V 1.3A SOT363 - SI1988DH-T1-E3
Order 'mosfet n-ch dual 20v 1.3a sot363 - SI1988DH-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI1988DH-T1-E3CT-ND.
MOSFET N-CH DUAL 20V 1.3A SOT363 - SI1988DH-T1-E3
Order 'mosfet n-ch dual 20v 1.3a sot363 - SI1988DH-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI1988DH-T1-E3TR-ND.
MOSFET N-CH DUAL 20V 1.3A SOT363 - SI1988DH-T1-E3
Order 'mosfet n-ch dual 20v 1.3a sot363 - SI1988DH-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI1988DH-T1-E3DKR-ND.
MOSFET N-CH DUAL 20V SOT-363 - SI1958DH-T1-E3
Order 'mosfet n-ch dual 20v sot-363 - SI1958DH-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI1958DH-T1-E3CT-ND.
MOSFET N-CH DUAL 20V SOT-363 - SI1958DH-T1-E3
Order 'mosfet n-ch dual 20v sot-363 - SI1958DH-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI1958DH-T1-E3TR-ND.
MOSFET N-CH DUAL 20V SOT-363 - SI1958DH-T1-E3
Order 'mosfet n-ch dual 20v sot-363 - SI1958DH-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI1958DH-T1-E3DKR-ND.
MOSFET N-CH DUAL 30V 1.3A SOT363 - SI1970DH-T1-E3
Order 'mosfet n-ch dual 30v 1.3a sot363 - SI1970DH-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI1970DH-T1-E3CT-ND.
MOSFET N-CH DUAL 30V 1.3A SOT363 - SI1970DH-T1-E3
Order 'mosfet n-ch dual 30v 1.3a sot363 - SI1970DH-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI1970DH-T1-E3TR-ND.
MOSFET N-CH DUAL 30V 1.3A SOT363 - SI1972DH-T1-E3
Order 'mosfet n-ch dual 30v 1.3a sot363 - SI1972DH-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI1972DH-T1-E3CT-ND.
MOSFET N-CH DUAL 30V 1.3A SOT363 - SI1972DH-T1-E3
Order 'mosfet n-ch dual 30v 1.3a sot363 - SI1972DH-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI1972DH-T1-E3TR-ND.
MOSFET N-CH DUAL 30V 1.3A SOT363 - SI1970DH-T1-E3
Order 'mosfet n-ch dual 30v 1.3a sot363 - SI1970DH-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI1970DH-T1-E3DKR-ND.
MOSFET N-CH DUAL 30V 1.3A SOT363 - SI1972DH-T1-E3
Order 'mosfet n-ch dual 30v 1.3a sot363 - SI1972DH-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI1972DH-T1-E3DKR-ND.
MOSFET P-CH DUAL 20V SOT-563 - SI1023X-T1-E3
Order 'mosfet p-ch dual 20v sot-563 - SI1023X-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI1023X-T1-E3CT-ND.
MOSFET P-CH DUAL 20V SOT-563 - SI1023X-T1-E3
Order 'mosfet p-ch dual 20v sot-563 - SI1023X-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI1023X-T1-E3TR-ND.
MOSFET N-CH DUAL 20V SOT-563 - SI1024X-T1-E3
Order 'mosfet n-ch dual 20v sot-563 - SI1024X-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI1024X-T1-E3CT-ND.
Options for Mosfet - Array Discrete Semiconductor Product 1.3A 20V 740mW Vishay/Siliconix (VA) Surface Mount SI1988DH-T1-E3
Send this link via E-Mail
Help With This Screen
