MOSFET N/P-CH 20V SOT-363 - SI1551DL-T1-E3 - Discrete Semiconductor Products
| Digi-Key Part Number | SI1551DL-T1-E3DKR-ND |
1 25 100 250 500 1000 |
.68000 .48760 .45000 .42000 .37500 .30000 |
Extended Price
0.68 12.19 45.00 105.00 187.50 300.00 |
| Manufacturer Part Number | SI1551DL-T1-E3 | |||
| Description | MOSFET N/P-CH 20V SOT-363 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SI1551DL-T1-E3 |
| Vendor | Vishay/Siliconix (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | N and P-Channel |
| Drain to Source Voltage (Vdss) | 20V |
| Current - Continuous Drain (Id) @ 25° C | 290mA, 410mA |
| Rds On (Max) @ Id, Vgs @ 25° C | 995 mOhm @ 410mA, 4.5V |
| Input Capacitance (Ciss) @ Vds | - |
| Power - Max | 270mW |
| Packaging | Digi-Reel® |
| Gate Charge (Qg) @ Vgs | 1.5nC @ 4.5V |
| Package / Case | SOT-363 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SI1551DL T1 E3 SI1551DLT1E3 SI1551DL T1 E3DKR ND SI1551DLT1E3DKRND SI1551DL-T1-E3DKR |
SI1551DL-T1-E3 Specification Sheet
MOSFET N/P-CH 20V SOT-363 - SI1551DL-T1-E3 (SI1551DL-T1-E3DKR-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET N/P-CH 20V SOT-363 - SI1551DL-T1-E3
Order 'mosfet n/p-ch 20v sot-363 - SI1551DL-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI1551DL-T1-E3CT-ND.
MOSFET N/P-CH 20V SOT-363 - SI1551DL-T1-E3
Order 'mosfet n/p-ch 20v sot-363 - SI1551DL-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI1551DL-T1-E3TR-ND.
MOSFET N/P-CH 20V SOT-363 - SI1551DL-T1-E3
Order 'mosfet n/p-ch 20v sot-363 - SI1551DL-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI1551DL-T1-E3DKR-ND.
MOSFET N/P-CH 20V SOT-363 - SI1553DL-T1-E3
Order 'mosfet n/p-ch 20v sot-363 - SI1553DL-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI1553DL-T1-E3CT-ND.
MOSFET N/P-CH 20V SOT-363 - SI1553DL-T1-E3
Order 'mosfet n/p-ch 20v sot-363 - SI1553DL-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI1553DL-T1-E3TR-ND.
MOSFET N/P-CH 20V SOT-363 - SI1563DH-T1-E3
Order 'mosfet n/p-ch 20v sot-363 - SI1563DH-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI1563DH-T1-E3CT-ND.
MOSFET N/P-CH 20V SOT-363 - SI1563DH-T1-E3
Order 'mosfet n/p-ch 20v sot-363 - SI1563DH-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI1563DH-T1-E3TR-ND.
MOSFET N/P-CH 20V SOT-363 - SI1563EDH-T1-E3
Order 'mosfet n/p-ch 20v sot-363 - SI1563EDH-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI1563EDH-T1-E3CT-ND.
MOSFET N/P-CH 20V SOT-363 - SI1563EDH-T1-E3
Order 'mosfet n/p-ch 20v sot-363 - SI1563EDH-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI1563EDH-T1-E3TR-ND.
MOSFET N/P-CH 20V SOT-363 - SI1553DL-T1-E3
Order 'mosfet n/p-ch 20v sot-363 - SI1553DL-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI1553DL-T1-E3DKR-ND.
MOSFET N/P-CH 20V SOT-363 - SI1563DH-T1-E3
Order 'mosfet n/p-ch 20v sot-363 - SI1563DH-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI1563DH-T1-E3DKR-ND.
MOSFET N/P-CH 20V SOT-363 - SI1563EDH-T1-E3
Order 'mosfet n/p-ch 20v sot-363 - SI1563EDH-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI1563EDH-T1-E3DKR-ND.
MOSFET N/P-CH 30V SOT-363 - SI1539DL-T1-E3
Order 'mosfet n/p-ch 30v sot-363 - SI1539DL-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI1539DL-T1-E3CT-ND.
MOSFET N/P-CH 30V SOT-363 - SI1539DL-T1-E3
Order 'mosfet n/p-ch 30v sot-363 - SI1539DL-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI1539DL-T1-E3TR-ND.
MOSFET N/P-CH 30V SOT-363 - SI1539DL-T1-E3
Order 'mosfet n/p-ch 30v sot-363 - SI1539DL-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI1539DL-T1-E3DKR-ND.
Send this link via E-Mail
Help With This Screen