Modular - Jack With Magnetic Connector Stewart Connector Systems Inc RJ45 2 Wire Common Mode Choke, Board Guide, Board Lock SI-40143
4-PORT YEL/GRN LED RJ45 10/100 - SI-40143 - Connectors
| Digi-Key Part Number | SI-40143-ND |
96 |
9.63802 |
Extended Price
925.25 |
| Manufacturer Part Number | SI-40143 | |||
| Description | 4-PORT YEL/GRN LED RJ45 10/100 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Modular - Jack With Magnetic Connector Stewart Connector Systems Inc RJ45 2 Wire Common Mode Choke, Board Guide, Board Lock SI-40143
| Technical/Catalog Information | SI-40143 |
| Vendor | Stewart Connector Systems Inc |
| Category | Connectors |
| Connector Type | RJ45 |
| Features | 2 Wire Common Mode Choke, Board Guide, Board Lock |
| Height Above Board | 0.545" (13.84mm) |
| LED Color | Yellow - Green |
| Mounting Type | Panel Mount; Through Hole, Right Angle |
| Number of Cores per Jack | 4 |
| Number of Ports | 4 |
| Number of Rows | 1 |
| Packaging | Tray |
| Shielding | - |
| Speed | 10/100 Base-TX |
| Tab Direction | Down |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SI 40143 SI40143 |
SI-40143 Specification Sheet
4-PORT YEL/GRN LED RJ45 10/100 - SI-40143 (SI-40143-ND) - Connectors
Related parts Modular - Jack With Magnetic Connector Stewart Connector Systems Inc RJ45 2 Wire Common Mode Choke, Board Guide, Board Lock SI-40143Modular - Jack With Magnetic Connector Stewart Connector Systems Inc RJ45 2 Wire Common Mode Choke, Board Guide, Board Lock SI-40143
Order '4-port yel/grn led rj45 10/100 - SI-40143' online from Digi-Key. Manufactured by Stewart Connector Systems Inc. Digi-Key part number SI-40143-ND.
Modular - Jack With Magnetic Connector Stewart Connector Systems Inc RJ45 2 Wire Common Mode Choke, Board Guide, Board Lock SI-40138
Order 'conn magjack w/led shld 10/100bt - SI-40138' online from Digi-Key. Manufactured by Stewart Connector Systems Inc. Digi-Key part number 380-1012-ND.
Modular - Jack With Magnetic Connector Stewart Connector Systems Inc RJ45 2 Wire Common Mode Choke, Board Guide, Board Lock SI-40141
Order 'conn magjack w/led shld 10/100bt - SI-40141' online from Digi-Key. Manufactured by Stewart Connector Systems Inc. Digi-Key part number 380-1013-ND.
Panel Mount; Through Hole, Right Angle Modular - Jack With Magnetic Connectors, Interconnect Stewart Connector Systems Inc RJ45 SI-60024-F
Order 'conn magjack w/led shld 10/100bt - SI-60024-F' online from Digi-Key. Manufactured by Stewart Connector Systems Inc. Digi-Key part number 380-1117-ND.
Modular - Jack With Magnetic Connector Stewart Connector Systems, Inc RJ45 2 Wire Common Mode Choke, Board Guide, Board Lock SI-60005-F
Order 'conn magjack w/led shld 10/100bt - SI-60005-F' online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1140-ND.
Panel Mount; Through Hole, Right Angle Modular - Jack With Magnetic Connectors, Interconnect Stewart Connector Systems Inc RJ45 SI-60118-F
Order 'conn magjack w/led shld 10/100bt - SI-60118-F' online from Digi-Key. Manufactured by Stewart Connector Systems Inc. Digi-Key part number 380-1141-ND.
Tripp Lite Hubs, Server Computer And Video Accessory Hub, USB (4-Port) LED Indicator U215-004-R
Order 'switch usb 4-port 2.0 & 1.1 - U215-004-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number U215-004-R-ND.
Modular - Jack With Magnetic Connector Stewart Connector Systems Inc RJ45 2 Wire Common Mode Choke, Board Guide, Board Lock SI-60015-F
Order 'conn magjack w/led shld 10/100bt - SI-60015-F' online from Digi-Key. Manufactured by Stewart Connector Systems Inc. Digi-Key part number SI-60015-F-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 34 AWG 26 AWG 100' (30.5m) 3M Multi-Pair 3750/10 100
Order 'cable 10 cond shld twst-pr 26awg - 3750/10 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3750/10 100-ND.
Tripp Lite Hubs, Server Computers, Office - Components, Accessory Hub, USB (4-Port) U222-004-R
Order 'hub usb 4-port 2.0 & 1.1 - U222-004-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number U222-004-R-ND.
Pulse Network Modules (10/100) Transformer H1038
Order 'module transfrmr sngl lan 10/100 - H1038' online from Digi-Key. Manufactured by Pulse. Digi-Key part number H1038-ND.
Pulse Network Modules (10/100) Transformer Surface (SMD, SMT) H1200
Order 'module transfrmr dual lan 10/100 - H1200' online from Digi-Key. Manufactured by Pulse. Digi-Key part number H1200P-ND.
Tripp Lite Hubs, Server Computers, Office - Components, Accessory Hub, USB (4-Port) U202-004-R
Order 'hub usb 1.1 4-port mini - U202-004-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number U202-004-R-ND.
Tripp Lite Hubs, Server Computers, Office - Components, Accessory Hub, USB (4-Port) U205-004-R
Order 'hub usb 1.1 4-port bus-power - U205-004-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number U205-004-R-ND.
Tripp Lite Hubs, Server Computers, Office - Components, Accessory Hub, USB (4-Port) U225-004-R
Order 'hub usb 4 port w/6' cable - U225-004-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number U225-004-R-ND.
Options for Modular - Jack With Magnetic Connector Stewart Connector Systems Inc RJ45 2 Wire Common Mode Choke, Board Guide, Board Lock SI-40143
Send this link via E-Mail
Help With This Screen
