OSCILLATOR CMOS PROG 3.3V OE SMD - SG-8002CE-PWT - Crystals and Oscillators
| Digi-Key Part Number | SG-8002CE-PCB-ND |
1 10 50 |
6.25000 5.35500 3.92700 |
Extended Price
6.25 53.55 196.35 |
| Manufacturer Part Number | SG-8002CE-PWT | |||
| Description | OSCILLATOR CMOS PROG 3.3V OE SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SG-8002CE-PWT |
| Vendor | Epson Toyocom Corporation (VA) |
| Category | Crystals and Oscillators |
| Package / Case | SMD 3.2mm x 2.5mm (CE) |
| Output | CMOS |
| Voltage | 3.3V |
| Operating Temperature | -20°C ~ 70°C |
| Frequency Stability | ±50ppm |
| Available Frequency Range | 1.00MHz ~ 125MHz Enter your frequency in Web Order Notes |
| Function | Output Enable |
| Packaging | Tape (no reel) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SG 8002CE PWT SG8002CEPWT SG 8002CE PCB ND SG8002CEPCBND SG-8002CE-PCB |
SG-8002CE-PWT Specification Sheet
OSCILLATOR CMOS PROG 3.3V OE SMD - SG-8002CE-PWT (SG-8002CE-PCB-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators :OSCILLATOR CMOS PROG 3.3V OE SMD - SG-8002CE-PWT
Order 'oscillator cmos prog 3.3v oe smd - SG-8002CE-PWT' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SG-8002CE-PCB-ND.
OSCILLATOR CMOS PROG 3.3V OE SMD - SG-8002CE-PWT
Order 'oscillator cmos prog 3.3v oe smd - SG-8002CE-PWT' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SG-8002CE-PCC-ND.
OSCILLATOR CMOS PROG 3.3V OE SMD - SG-8002CE-PWT
Order 'oscillator cmos prog 3.3v oe smd - SG-8002CE-PWT' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SG-8002CE-PCM-ND.
OSCILLATOR CMOS PROG 5.0V OE SMD - SG-8002CE-PWT
Order 'oscillator cmos prog 5.0v oe smd - SG-8002CE-PWT' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SG-8002CE-PHB-ND.
OSCILLATOR CMOS PROG 5V OE SMD - SG-8002CE-PWT
Order 'oscillator cmos prog 5v oe smd - SG-8002CE-PWT' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SG-8002CE-PHC-ND.
OSCILLATOR CMOS PROG 5.0V OE SMD - SG-8002CE-PWT
Order 'oscillator cmos prog 5.0v oe smd - SG-8002CE-PWT' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SG-8002CE-PHM-ND.
OSCILLATOR TTL PROG 5V OE SMD - SG-8002CE-PWT
Order 'oscillator ttl prog 5v oe smd - SG-8002CE-PWT' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SG-8002CE-PTB-ND.
OSCILLATOR TTL PROG 5V OE SMD - SG-8002CE-PWT
Order 'oscillator ttl prog 5v oe smd - SG-8002CE-PWT' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SG-8002CE-PTC-ND.
OSCILLATOR TTL PROG 5V OE SMD - SG-8002CE-PWT
Order 'oscillator ttl prog 5v oe smd - SG-8002CE-PWT' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SG-8002CE-PTM-ND.
OSCILLATOR CMOS PROG 3.3V ST SMD - SG-8002CE-PWT
Order 'oscillator cmos prog 3.3v st smd - SG-8002CE-PWT' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SG-8002CE-SCB-ND.
OSCILLATOR CMOS PROG 3.3V ST SMD - SG-8002CE-PWT
Order 'oscillator cmos prog 3.3v st smd - SG-8002CE-PWT' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SG-8002CE-SCC-ND.
OSCILLATOR CMOS PROG 3.3V ST SMD - SG-8002CE-PWT
Order 'oscillator cmos prog 3.3v st smd - SG-8002CE-PWT' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SG-8002CE-SCM-ND.
OSCILLATOR CMOS PROG 5V ST SMD - SG-8002CE-PWT
Order 'oscillator cmos prog 5v st smd - SG-8002CE-PWT' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SG-8002CE-SHB-ND.
OSCILLATOR CMOS PROG 5V ST SMD - SG-8002CE-PWT
Order 'oscillator cmos prog 5v st smd - SG-8002CE-PWT' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SG-8002CE-SHC-ND.
OSCILLATOR CMOS PROG 5V ST SMD - SG-8002CE-PWT
Order 'oscillator cmos prog 5v st smd - SG-8002CE-PWT' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SG-8002CE-SHM-ND.
Send this link via E-Mail
Help With This Screen