OSCILLATOR 1.8432MHZ +/- 50P - SG-615P1.8432 MB3
| Digi-Key Part Number | SG-615P1.8432 MB3-ND |
500 |
1.39000 |
Extended Price
695.00 |
| Manufacturer Part Number | SG-615P1.8432 MB3 | |||
| Description | OSCILLATOR 1.8432MHZ +/- 50P | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SG-615P1.8432 MB3 |
| Vendor | Epson Toyocom Corporation |
| Category | Crystals and Oscillators |
| Frequency | 1.8432MHz |
| Package / Case | SMD 14mm x 9.8mm |
| Packaging | Tape & Reel (TR) |
| Supply Voltage | 5V |
| Current - Supply | 23mA |
| Type | Standard |
| Operating Temperature | -20°C ~ 70°C |
| Frequency Stability | ±100ppm |
| Series | SG615 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SG 615P1 8432 MB3 SG615P18432 MB3 |
SG-615P1.8432 MB3 Specification Sheet
OSCILLATOR 1.8432MHZ +/- 50P - SG-615P1.8432 MB3 (SG-615P1.8432 MB3-ND)
Related parts:OSCILLATOR 1.8432MHZ +/- 50P - SG-615P1.8432 MB3
Order 'oscillator 1.8432mhz +/- 50p - SG-615P1.8432 MB3' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG-615P1.8432 MB3-ND.
OSCILLATOR 28.322MHZ 4-DIP - SG-531PT-28.3220MC
Order 'oscillator 28.322mhz 4-dip - SG-531PT-28.3220MC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE1302-ND.
OSCILLATOR CRYSTAL 32.786KHZ SMD - SG-3030LC 32.7680KB3:PURE SN
Order 'oscillator crystal 32.786khz smd - SG-3030LC 32.7680KB3:PURE SN' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG-3030LC 32.7680KB3:PURE SN-ND.
OSCILLATOR 1.8432MHZ 3.3VDC SMD - SG-710ECK 1.8432MC
Order 'oscillator 1.8432mhz 3.3vdc smd - SG-710ECK 1.8432MC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG-710ECK1.8432MC-ND.
OSCILLATOR 25.000MHZ 3.3VDC SMD - SG-710ECK 25.0000MC
Order 'oscillator 25.000mhz 3.3vdc smd - SG-710ECK 25.0000MC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG710ECK25.0000MC-ND.
OSCILLATOR 25.000MHZ 3.3V SMT - SG-310SCF 25.0000MB0
Order 'oscillator 25.000mhz 3.3v smt - SG-310SCF 25.0000MB0' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG-310SCF 25.0000MB0-ND.
OSCILLATOR 25MHZ 3.3V SMD - SG-310SCF 25.0000MBB
Order 'oscillator 25mhz 3.3v smd - SG-310SCF 25.0000MBB' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG-310SCF 25.0000MBB-ND.
OSCILLATOR 48.000MHZ 3.3V SMT - SG-310SCF 48.0000MC0
Order 'oscillator 48.000mhz 3.3v smt - SG-310SCF 48.0000MC0' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG-310SCF 48.0000MC0-ND.
OSCILLATOR 48MHZ 3.3V SMD - SG-310SCF 48.0000MCB
Order 'oscillator 48mhz 3.3v smd - SG-310SCF 48.0000MCB' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG-310SCF 48.0000MCB-ND.
OSCILLATOR 60.000MHZ PDIP - SG-531YH-60.0000MC
Order 'oscillator 60.000mhz pdip - SG-531YH-60.0000MC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE1110-ND.
OSCILLATOR 32.0000MHZ PDIP - SG-531PH 32.0000MC
Order 'oscillator 32.0000mhz pdip - SG-531PH 32.0000MC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE1111-ND.
OSCILLATOR 32.5140MHZ PDIP - SG-531PH 32.5140MC
Order 'oscillator 32.5140mhz pdip - SG-531PH 32.5140MC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE1112-ND.
OSCILLATOR 32.7680MHZ PDIP - SG-531PH 32.7680MC
Order 'oscillator 32.7680mhz pdip - SG-531PH 32.7680MC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE1113-ND.
OSCILLATOR 33.0000MHZ PDIP - SG-531PH 33.0000MC
Order 'oscillator 33.0000mhz pdip - SG-531PH 33.0000MC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE1114-ND.
OSCILLATOR 33.3330MHZ PDIP - SG-531PH 33.3330MC
Order 'oscillator 33.3330mhz pdip - SG-531PH 33.3330MC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE1115-ND.
Send this link via E-Mail
Help With This Screen