SOLDER TIP KNIFE 5.0MM (.20") - SFV-DRK50 - Soldering, Desoldering, Rework Products
| Digi-Key Part Number | SFV-DRK50-ND |
1 |
17.85000 |
Extended Price
17.85 |
| Manufacturer Part Number | SFV-DRK50 | |||
| Description | SOLDER TIP KNIFE 5.0MM (.20") | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SFV-DRK50 |
| Vendor | Metcal |
| Category | Soldering, Desoldering, Rework Products |
| For Use With/Related Products | 389-1128-ND |
| Series | - |
| Temperature Range | - |
| Tip - Shape | Knife |
| Tip - Size | 0.2" W x 0.55" L (5.08mm x 13.97mm) |
| Tip - Type | Soldering |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SFV DRK50 SFVDRK50 |
SFV-DRK50 Specification Sheet
SOLDER TIP KNIFE 5.0MM (.20") - SFV-DRK50 (SFV-DRK50-ND) - Soldering, Desoldering, Rework Products
Related parts Soldering, Desoldering, Rework Products:SOLDER TIP KNIFE 5.0MM (.20") - SFV-DRK50
Order 'solder tip knife 5.0mm (.20") - SFV-DRK50' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SFV-DRK50-ND.
SOLDER TIP KNIFE 5.0MM (.20") - SFV-DRK50S
Order 'solder tip knife 5.0mm (.20") - SFV-DRK50S' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SFV-DRK50S-ND.
SOLDER TIP KNIFE 3.0MM (.12") - SFV-DRK30A
Order 'solder tip knife 3.0mm (.12") - SFV-DRK30A' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SFV-DRK30A-ND.
SOLDER TIP KNIFE 4.5MM (.18") - SFV-DRK45A
Order 'solder tip knife 4.5mm (.18") - SFV-DRK45A' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SFV-DRK45A-ND.
SOLDR TIP CHISL XL 5.0MM (.20") - SFV-CH50
Order 'soldr tip chisl xl 5.0mm (.20") - SFV-CH50' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SFV-CH50-ND.
CHISEL SOLDER TIP, 1.0MM (.04") - SFV-CH10A
Order 'chisel solder tip, 1.0mm (.04") - SFV-CH10A' online from Digi-Key. Manufactured by Metcal. Digi-Key part number 389-1129-ND.
CHISEL SOLDER TIP 2.0MM (.078") - SFV-CH20
Order 'chisel solder tip 2.0mm (.078") - SFV-CH20' online from Digi-Key. Manufactured by Metcal. Digi-Key part number 389-1130-ND.
CONICAL SOLDER TIP 0.5MM (.02") - SFV-CN05
Order 'conical solder tip 0.5mm (.02") - SFV-CN05' online from Digi-Key. Manufactured by Metcal. Digi-Key part number 389-1131-ND.
SOLDER TIP CHISEL 1.0MM (.04") - SFV-CH10
Order 'solder tip chisel 1.0mm (.04") - SFV-CH10' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SFV-CH10-ND.
SOLDER TIP CHISEL 1.5MM (.06") - SFV-CH15A
Order 'solder tip chisel 1.5mm (.06") - SFV-CH15A' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SFV-CH15A-ND.
SOLDER TIP CHISEL 1.8MM (.07") - SFV-CH18A
Order 'solder tip chisel 1.8mm (.07") - SFV-CH18A' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SFV-CH18A-ND.
SOLDER TIP CHISEL 2.5MM (.10") - SFV-CH25
Order 'solder tip chisel 2.5mm (.10") - SFV-CH25' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SFV-CH25-ND.
SOLDER TIP CHISEL 2.5MM (.10") - SFV-CH25A
Order 'solder tip chisel 2.5mm (.10") - SFV-CH25A' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SFV-CH25A-ND.
SOLDER TIP CHISEL 5.0MM (.197") - SFV-CH50A
Order 'solder tip chisel 5.0mm (.197") - SFV-CH50A' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SFV-CH50A-ND.
SOLDER TIP CONICAL 0.5MM (.02") - SFV-CN05A
Order 'solder tip conical 0.5mm (.02") - SFV-CN05A' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SFV-CN05A-ND.
Send this link via E-Mail
Help With This Screen