SLDR TIP CONCL BNT 0.4MM (.016") - SFV-CNB04A
| Digi-Key Part Number | SFV-CNB04A-ND |
1 |
19.64000 |
Extended Price
19.64 |
| Manufacturer Part Number | SFV-CNB04A | |||
| Description | SLDR TIP CONCL BNT 0.4MM (.016") | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SFV-CNB04A |
| Vendor | Metcal |
| Category | Soldering, Desoldering, Rework Products |
| For Use With/Related Products | 389-1128-ND |
| Series | - |
| Temperature Range | - |
| Tip - Shape | Conical, Bent |
| Tip - Size | 0.016" OD x 0.77" L (0.41mm x 19.56mm) |
| Tip - Type | Soldering |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SFV CNB04A SFVCNB04A |
SFV-CNB04A Specification Sheet
SLDR TIP CONCL BNT 0.4MM (.016") - SFV-CNB04A (SFV-CNB04A-ND)
Related parts :SLDR TIP CONCL BNT 0.4MM (.016") - SFV-CNB04A
Order 'sldr tip concl bnt 0.4mm (.016") - SFV-CNB04A' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SFV-CNB04A-ND.
SLDR TIP CONCL LNG 0.4MM (.016") - SFV-CNL04
Order 'sldr tip concl lng 0.4mm (.016") - SFV-CNL04' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SFV-CNL04-ND.
SLDR TIP CHISL BNT 1.5MM (.06") - SFV-CHB15
Order 'sldr tip chisl bnt 1.5mm (.06") - SFV-CHB15' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SFV-CHB15-ND.
SLDR TIP CONCL LNG 0.3MM (.01") - SFV-CNL03A
Order 'sldr tip concl lng 0.3mm (.01") - SFV-CNL03A' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SFV-CNL03A-ND.
SLDR TIP CONCL LNG 1.0MM (.04") - SFV-CNL10
Order 'sldr tip concl lng 1.0mm (.04") - SFV-CNL10' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SFV-CNL10-ND.
SLDR TIP CONCL LNG 1.0MM (.04") - SFV-CNL10A
Order 'sldr tip concl lng 1.0mm (.04") - SFV-CNL10A' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SFV-CNL10A-ND.
SLDR TIP CONCL LNG 1.4MM (.055") - SFV-CNL14
Order 'sldr tip concl lng 1.4mm (.055") - SFV-CNL14' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SFV-CNL14-ND.
SLDR TIP CONCL LNG 2.0MM (.08") - SFV-CNL20
Order 'sldr tip concl lng 2.0mm (.08") - SFV-CNL20' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SFV-CNL20-ND.
SLDR TIP CONCL BEV 2.0MM (.07") - SFV-DRH20
Order 'sldr tip concl bev 2.0mm (.07") - SFV-DRH20' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SFV-DRH20-ND.
SLDR TIP CONCL BEV .12" (3MM) - SFV-DRH630A
Order 'sldr tip concl bev .12" (3mm) - SFV-DRH630A' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SFV-DRH630A-ND.
CONICAL BNT SLDR TIP 0.5MM(.02") - SFV-CNB05
Order 'conical bnt sldr tip 0.5mm(.02") - SFV-CNB05' online from Digi-Key. Manufactured by Metcal. Digi-Key part number 389-1132-ND.
SLDR TIP DRG HOOF 3.0MM (.12") - SFV-DRH430A
Order 'sldr tip drg hoof 3.0mm (.12") - SFV-DRH430A' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SFV-DRH430A-ND.
SLDR TIP DRG HOOF 2.0MM (.08") - SFV-DRH620A
Order 'sldr tip drg hoof 2.0mm (.08") - SFV-DRH620A' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SFV-DRH620A-ND.
CLIP ALLIG FLEX BOOT/4MM TIP BLK - 6575-0
Order 'clip allig flex boot/4mm tip blk - 6575-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6575-0-ND.
CLIP TEST PROBE ALLIG TIP BLACK - 6264-0
Order 'clip test probe allig tip black - 6264-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6264-0-ND.
Send this link via E-Mail
Help With This Screen